14 mm Varistors

Results: 3,205
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1,936In Stock
3,000Expected 01/02/2027
$1.84
$1.36
$1.24
$1.11
$1.08
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 150 VAC 264 VDC 264 V 395 V 14 mm 6 kA 60 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 3,994In Stock
$1.95
$1.45
$1.32
$1.18
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 14 mm 6 kA 110 J 450 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 2,328In Stock
Cut Tape
$2.20
$1.63
$1.49
$1.33
$1.10
Reel
$1.10
Min.: 1
Mult.: 1
: 400
TMOV MOVs PCB Mount Radial 275 VAC 430 VDC 473 V 710 V 14 mm 6 kA 110 J 450 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 12,649In Stock
3,500Expected 19/11/2026
$1.95
$1.45
$1.32
$1.18
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 300 VAC 517 VDC 517 V 775 V 14 mm 6 kA 125 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 3,575In Stock
Cut Tape
$2.20
$1.63
$1.49
$1.33
$1.10
Reel
$1.10
Min.: 1
Mult.: 1
: 400
TMOV MOVs PCB Mount Radial 300 VAC 470 VDC 517 V 775 V 14 mm 6 kA 125 J 400 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 4,412In Stock
$1.96
$1.45
$1.33
$1.19
$1.16
Min.: 1
Mult.: 1
iTMOV MOVs PCB Mount Radial 300 VAC 517 VDC 517 V 775 V 14 mm 6 kA 125 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 7,343In Stock
$2.01
$1.49
$1.36
$1.21
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 14 mm 6 kA 160 J 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 2,500In Stock
$2.07
$1.54
$1.40
$1.26
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 460 VAC 610 VDC 825 V 1.24 kV 14 mm 6 kA 180 J 220 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 2,509In Stock
$2.07
$1.54
$1.40
$1.26
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 14 mm 6 kA 185 J 200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 60 VAC 20J 175V-CL 4500A 9,171In Stock
$0.57
$0.359
$0.314
$0.292
$0.283
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 60 VAC 81 VDC 90 V to 110 V 175 V 14 mm 1.5 kA 20 J 2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 75 VAC 22J 210V-CL 4500A 10,983In Stock
7,700Expected 01/02/2027
$0.57
$0.359
$0.314
$0.292
$0.283
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 75 VAC 102 VDC 132 V 210 V 14 mm 2 kA 22 J 1.7 nF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 1000pF 13,789In Stock
7,000Expected 12/01/2027
$0.57
$0.359
$0.314
$0.305
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 130 VAC 175 VDC 184 V to 228 V 340 V 14 mm 4.5 kA 38 J 1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 14mm Epoxy UltraMOV 8,650In Stock
$0.57
$0.359
$0.314
$0.292
$0.283
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 300 VAC 385 VDC 423 V to 517 V 775 V 14 mm 6 kA 125 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 115 VAC 35J 300V-CL 4500A-P 5,696In Stock
$0.57
$0.359
$0.314
$0.292
$0.283
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 125 VAC 153 VDC 162 V to 198 V 300 V 14 mm 3 kA 35 J 1.1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 500pF 12,451In Stock
9,800Expected 02/03/2027
$0.69
$0.431
$0.376
$0.336
$0.283
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 14 mm 4.5 kA 72 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20 VAC 6J 65V-CL 1KA-PK 7,931In Stock
5,600Expected 12/01/2027
$0.57
$0.359
$0.314
$0.292
$0.283
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 64 V 14 mm 1 kA 6 J 6 nF - 55 C + 85 C Bulk
Littelfuse Varistors 660V 200pF 1,857In Stock
$1.65
$1.21
$1.11
$0.982
$0.949
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.188 kV 1.82 kV 14 mm 4.5 kA 140 J 200 pF - 55 C + 85 C Bulk
Bourns Varistors 1000volts 14mm 5,535In Stock
$0.68
$0.434
$0.341
$0.324
Min.: 1
Mult.: 1
MOV-14DxxxK MOVs PCB Mount Radial 625 VAC 1 kVDC 1 kV 1.65 kV 14 mm 4.5 kA 190 J 200 pF - 40 C + 85 C Bulk
Bourns Varistors 390volts 14mm 19,190In Stock
Cut Tape
$0.46
$0.289
$0.224
Reel
$0.213
$0.197
Min.: 1
Mult.: 1
: 400
MOV-14DxxxK MOVs PCB Mount Radial 250 VAC 390 VDC 390 V 650 V 14 mm 4.5 kA 100 J 510 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 560volts 14mm 10,069In Stock
Cut Tape
$0.47
$0.29
$0.225
Reel
$0.215
$0.205
Min.: 1
Mult.: 1
: 400
MOV-14DxxxK MOVs PCB Mount Radial 350 VAC 560 VDC 560 V 925 V 14 mm 4.5 kA 125 J 360 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 620volts 14mm 7,150In Stock
$0.56
$0.352
$0.284
$0.261
Min.: 1
Mult.: 1
MOV-14DxxxK MOVs PCB Mount Radial 385 VAC 620 VDC 620 V 1.025 kV 14 mm 4.5 kA 125 J 320 pF - 40 C + 85 C Bulk
Bourns Varistors 680volts 14mm 11,577In Stock
$0.53
$0.398
$0.311
$0.297
Min.: 1
Mult.: 1
MOV-14DxxxK MOVs PCB Mount Radial 420 VAC 680 VDC 680 V 1.12 kV 14 mm 4.5 kA 130 J 290 pF - 40 C + 85 C Bulk
Bourns Varistors 910volts 14mm 12,970In Stock
$0.69
$0.432
$0.338
$0.323
Min.: 1
Mult.: 1
MOV-14DxxxK MOVs PCB Mount Radial 550 VAC 910 VDC 910 V 1.5 kV 14 mm 4.5 kA 175 J 220 pF - 40 C + 85 C Bulk
TDK Varistors 275VAC 10% 10mm 125 DegC AdvanceD 3,313In Stock
$0.44
$0.277
$0.222
$0.211
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 125C, 85C/85%RH 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 3.5 kA 55 J 220 pF - 40 C + 125 C Bulk

TDK Varistors 150VAC 10% 14mm StandarD 3,440In Stock
Cut Tape
$0.60
$0.378
$0.306
$0.292
Reel
$0.261
Min.: 1
Mult.: 1
: 3,000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 14 mm 4.5 kA 40 J 750 pF - 40 C + 105 C Reel, Cut Tape