7 mm Varistors

Results: 1,888
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors MOV 510V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200 3,500In Stock
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 320 VAC 415 VDC 510 V 845 V 7 mm 1.75 kA 45 J - 40 C + 125 C Bulk
TDK Varistors 50VDC 1.2kA 900pF S07V42AUTOS2D1 4,643In Stock
Min.: 1
Mult.: 1

Automotive 42 V MOVs PCB Mount Radial 48 VAC 50 VDC 68 V 135 V 7 mm 2.5 A 3 J 900 pF - 40 C + 105 C Bulk
KOA Speer Varistors 360Volt 7mm 244In Stock
Min.: 1
Mult.: 1
: 2,000

U MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 7 mm 1.25 kA 23 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 22Volt 7mm 1,369In Stock
Min.: 1
Mult.: 1

U MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 7 mm 250 A 1.1 J - 40 C + 85 C AEC-Q100 Bulk
KOA Speer Varistors 100Volt 7mm 92In Stock
Min.: 1
Mult.: 1

U MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 7 mm 1.25 kA 6 J - 40 C + 85 C AEC-Q100 Bulk
KOA Speer Varistors 27Volt 7mm 879In Stock
Min.: 1
Mult.: 1
: 2,000

U MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 7 mm 250 A 1.3 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
YAGEO Varistors 220V 1.2KA MOV Disc 7mm 10In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 140 VAC 180 VDC 220 V 360 V 7 mm 1.2 kA 14 J 230 pF - 40 C + 105 C Bulk
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE 10,998In Stock
Min.: 1
Mult.: 1
: 1,000

LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 7 mm 500 A 5 J 500 pF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors 150V 150pF
11,055In Stock
Min.: 1
Mult.: 1
: 1,000

LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 7 mm 1.2 kA 13 J 150 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 275V 80pF
11,004In Stock
Min.: 1
Mult.: 1
: 1,000

LA MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 710 V 7 mm 1.2 kA 23 J 80 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 275V 80pF
11,187In Stock
10,000Expected 12/01/2027
Min.: 1
Mult.: 1
: 1,000

LA MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 710 V 7 mm 1.2 kA 23 J 80 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 300V 70pF 11,639In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 7 mm 1.2 kA 25 J 70 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 70pF
11,000In Stock
Min.: 1
Mult.: 1
: 1,000

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 7 mm 1.2 kA 25 J 70 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 250A 700pF
10,401In Stock
Min.: 1
Mult.: 1
: 1,000

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 7 mm 250 A 2.3 J 700 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 50 VAC 4J 135V-CL 1200A-P 5,233In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 50 VAC 66 VDC 90.2 V 135 V 7 mm 1.2 kA 4 J 500 pF - 55 C + 85 C Bulk
Bourns Varistors CV 275 K 5 B L1 5,826In Stock
60,000Expected 20/10/2026
Min.: 1
Mult.: 1
CV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 7 mm 400 A 16 J 70 pF - 40 C + 85 C Bulk
Bourns Varistors 1100pF 47volts 10% 42,818In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 30 VAC 52 VDC 47 V 93 V 7 mm 250 A 2.5 J 1.1 nF - 40 C + 85 C Bulk
TDK Varistors 275VAC 10% 7mm StandarD 26,905In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 21 J 95 pF - 40 C + 105 C Bulk

TDK Varistors 14VAC 10% 10mm AEC-Q200 6,154In Stock
Min.: 1
Mult.: 1

Disc Varistor, Auto-Grade 10mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 7 mm 500 A 2 J 5.2 nF - 40 C + 105 C AEC-Q100 Bulk
Panasonic Industry Varistors ERZ-E 5mm 240V Bulk ZNR Surge Absorber 5,742In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 150 VAC 180 VDC 240 V 395 V 7 mm 1.2 kA 15 J 170 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 5mm 390V Bulk ZNR Surge Absorber 4,654In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 1.2 kA 26 J 130 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 5mm 430V Bulk ZNR Surge Absorber 1,685In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 29 J 120 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 5mm 470V Bulk ZNR Surge Absorber 4,706In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 32 J 100 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 18V 250A ZNR SUR ABSORBER 7MM 5,287In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 7 mm 500 A 1.1 J 3.8 nF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 1,798In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 500 A 2.4 J 1.6 nF - 40 C + 85 C