7 mm Varistors

Results: 1,894
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 30 VAC 1.8J 93V-CL 250A-P 9,383In Stock
3,000Expected 27/01/2027
$0.34
$0.209
$0.181
$0.167
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 30 VAC 38 VDC 42 V to 52 V 93 V 7 mm 250 A 1.8 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250A 700pF
10,401In Stock
Cut Tape
$0.40
$0.246
$0.213
$0.197
$0.187
Reel
$0.157
Min.: 1
Mult.: 1
: 1,000
ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 7 mm 250 A 2.3 J 700 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 40 VAC 3J 135V-CL 250A-PK 10,388In Stock
$0.34
$0.209
$0.181
$0.167
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 40 VAC 56 VDC 61 V to 75 V 127 V 7 mm 250 A 3 J 600 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250A 600pF
15,474In Stock
Cut Tape
$0.38
$0.232
$0.199
$0.186
$0.16
Reel
$0.145
Min.: 1
Mult.: 1
: 1,000
ZA MOVs PCB Mount Radial 40 VAC 56 VDC 74.8 V 135 V 7 mm 250 A 3 J 600 pF - 55 C + 85 C Reel, Cut Tape
Bourns Varistors CV 275 K 5 B L1 9,996In Stock
48,000On Order
$0.72
$0.459
$0.374
$0.357
Min.: 1
Mult.: 1
CV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 7 mm 400 A 16 J 70 pF - 40 C + 85 C Bulk
Bourns Varistors 1100pF 47volts 10% 35,868In Stock
$0.20
$0.119
$0.093
$0.088
Min.: 1
Mult.: 1
MOV-07DxxxK MOVs PCB Mount Radial 30 VAC 52 VDC 47 V 93 V 7 mm 250 A 2.5 J 1.1 nF - 40 C + 85 C Bulk
Bourns Varistors 600pF 82volts 10% 25,754In Stock
Cut Tape
$0.21
$0.117
$0.097
$0.092
Reel
$0.083
Min.: 1
Mult.: 1
: 2,000
MOV-07DxxxK MOVs PCB Mount Radial 50 VAC 90 VDC 82 V 135 V 7 mm 1.2 kA 5.5 J 600 pF - 40 C + 85 C Reel, Cut Tape

TDK Varistors 14VAC 10% 10mm AEC-Q200 6,152In Stock
$0.91
$0.59
$0.484
$0.464
Min.: 1
Mult.: 1
Disc Varistor, Auto-Grade 10mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 7 mm 500 A 2 J 5.2 nF - 40 C + 105 C AEC-Q100 Bulk

TDK Varistors 50VAC 10% 5mm StandarD 4,450In Stock
Cut Tape
$0.37
$0.229
$0.219
$0.208
Reel
$0.149
Min.: 1
Mult.: 1
: 4,500
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 100 A 1.8 J 300 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 420VAC 10% 5mm StandarD 4,491In Stock
$0.35
$0.215
$0.171
$0.162
Min.: 1
Mult.: 1
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 7 mm 400 A 14 J 40 pF - 40 C + 105 C Bulk

TDK Varistors 11VAC 10% 7mm StandarD 3,220In Stock
Cut Tape
$0.34
$0.207
$0.164
$0.156
Reel
$0.135
Min.: 1
Mult.: 1
: 4,500
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 7 mm 250 A 800 mJ 2.75 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 11VAC 10% 7mm StandarD 1,375In Stock
Cut Tape
$0.34
$0.207
$0.164
$0.156
Reel
$0.13
Min.: 1
Mult.: 1
: 4,500
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 7 mm 250 A 800 mJ 2.75 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 14VAC 10% 7mm StandarD 5,263In Stock
Cut Tape
$0.34
$0.207
$0.164
$0.156
Reel
$0.138
Min.: 1
Mult.: 1
: 6,000
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 7 mm 250 A 900 mJ 2.3 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 140VAC 10% 7mm StandarD 5,411In Stock
$0.31
$0.186
$0.147
$0.14
Min.: 1
Mult.: 1
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 7 mm 1.2 kA 10 J 180 pF - 40 C + 105 C Bulk
TDK Varistors 150VAC 10% 7mm StandarD 4,769In Stock
5,000Expected 30/11/2026
$0.31
$0.186
$0.147
$0.14
Min.: 1
Mult.: 1
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 7 mm 1.2 kA 11 J 170 pF - 40 C + 105 C Bulk

TDK Varistors 150VAC 10% 7mm StandarD 18In Stock
Cut Tape
$0.36
$0.219
$0.174
$0.165
Reel
$0.137
Min.: 1
Mult.: 1
: 6,000
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 7 mm 1.2 kA 11 J 210 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 20VAC 10% 7mm StandarD 1,673In Stock
Cut Tape
$0.34
$0.207
$0.164
$0.156
Reel
$0.13
Min.: 1
Mult.: 1
: 7,500
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.3 J 1.6 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 250VAC 10% 7mm StandarD 8,481In Stock
Cut Tape
$0.29
$0.178
$0.141
$0.133
Reel
$0.115
Min.: 1
Mult.: 1
: 5,000
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 1.2 kA 19 J 120 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 275VAC 10% 7mm StandarD 9,073In Stock
6,000Expected 07/12/2026
Cut Tape
$0.29
$0.178
$0.141
$0.133
Reel
$0.116
Min.: 1
Mult.: 1
: 6,000
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 21 J 95 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 275VAC 10% 7mm StandarD 932In Stock
Cut Tape
$0.29
$0.178
$0.141
$0.133
Reel
$0.116
Min.: 1
Mult.: 1
: 6,000
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 21 J 110 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 275VAC 10% 7mm StandarD 3,407In Stock
Cut Tape
$0.29
$0.178
$0.141
$0.133
Reel
$0.115
Min.: 1
Mult.: 1
: 5,000
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 21 J 110 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 300VAC 10% 7mm StandarD 631In Stock
Cut Tape
$0.29
$0.178
$0.141
$0.133
Reel
$0.116
Min.: 1
Mult.: 1
: 6,000
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 23 J 100 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 300VAC 10% 7mm StandarD 1,044In Stock
Cut Tape
$0.35
$0.213
$0.169
$0.16
Reel
$0.116
Min.: 1
Mult.: 1
: 6,000
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 23 J 100 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 320VAC 10% 7mm StandarD 4,750In Stock
$0.25
$0.151
$0.119
$0.112
Min.: 1
Mult.: 1
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 7 mm 1.2 kA 25 J 90 pF - 40 C + 105 C Bulk
TDK Varistors 385VAC 10% 7mm StandarD 6,044In Stock
$0.26
$0.16
$0.126
$0.119
Min.: 1
Mult.: 1
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 7 mm 1.2 kA 28 J 75 pF - 40 C + 105 C Bulk