0.6 mm Varistors

Results: 55
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 5.5 VDC .05J 21V-CL 185PF P 51,576In Stock
30,000Expected 26/01/2027
Min.: 1
Mult.: 1
: 10,000

MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5 VDC 7.1 V 19 V 20 A 50 mJ 220 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 9V 20A 120pF 22V-CLAMP@1A-PK 14,236In Stock
Min.: 1
Mult.: 1
: 10,000

MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 6.5 VAC 9 VDC 16 V 30 V 20 A 500 mJ 140 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.05J 17 5pF 8.5 V 18V 306In Stock
60,000Expected 15/12/2026
Min.: 1
Mult.: 1
: 10,000

VC MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.6 VDC 8.5 V 18 V 20 A 50 mJ 175 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 6.4VAC 9VDC 0.05J 17 5pF 12.7 V 22V 19,009In Stock
30,000Expected 22/10/2026
Min.: 1
Mult.: 1
: 10,000

VC MLVs PCB Mount SMD/SMT 0402 (1005 metric) 6.4 VAC 9 VDC 12.7 V 22 V 20 A 50 mJ 175 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC .3J 3pF 107,460In Stock
120,000Expected 22/10/2026
Min.: 1
Mult.: 1
: 10,000

VCAG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 25.5 V 42 V 100 nA 300 mJ 3 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 6.4VAC 9VDC 0.05J 17 5pF 12.7 V 22V 11,291In Stock
Min.: 1
Mult.: 1
: 10,000

VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 6.4 VAC 9 VDC 12.7 V 22 V 20 A 50 mJ 175 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 5.5 VDC .05J 39V-CL 210PF P 9,268In Stock
Min.: 1
Mult.: 1
: 10,000

MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5 VDC 15.9 V 38 V 20 A 50 mJ 70 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 6 pF 65 V 9,323In Stock
Min.: 1
Mult.: 1
: 10,000

USB MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 65 V 32 V 4 A 15 mJ 6 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.05J 10 0pF 18. 5 V 32V 2,349In Stock
10,000Expected 11/12/2026
Min.: 1
Mult.: 1
: 10,000

VC MLVs PCB Mount SMD/SMT 0402 (1005 metric) 10 VAC 14 VDC 18.5 V 32 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 0402 18Vdc 0.02J 1.5 pF Ant PowerGuard 8,930In Stock
Min.: 1
Mult.: 1
: 10,000

VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 13 VAC 18 VDC 210 V 350 V 1 A 20 mJ 1.5 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 0402 70V 0.01J 1.55p F Ant PowerGard 347In Stock
20,000Expected 21/09/2026
Min.: 1
Mult.: 1
: 10,000

VCAS MLVs SMD/SMT SMD/SMT 0402 (1005 metric) 52 VAC 70 VDC 210 V 350 V 1 A 20 mJ 1.5 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors 5.5 VDC .0075J 24V-CL 175PF P 9,692In Stock
Min.: 1
Mult.: 1
: 10,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.5 VDC 10 V 24 V 20 A 7.5 mJ 200 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 24VDC 4.7pF 100VBR AECQ200 2,692In Stock
Min.: 1
Mult.: 1
: 10,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 20 VAC 24 VDC 4.7 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape
TDK Varistors 0402 17Vrms 6A 408In Stock
Min.: 1
Mult.: 1
: 20,000

Automotive MLVs PCB Mount SMD/SMT 0402 (1005 metric) 17 VAC 19 VDC 32.5 V 59 V 6 A 10 mJ 15 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors CT0402L14UG Non-Stocked Lead-Time 8 Weeks
Min.: 50,000
Mult.: 50,000
: 10,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 16 VDC 23.5 V 46 V 10 A 10 mJ 47 pF - 40 C + 125 C Reel
TDK Varistors MLVaristor CT0402S28G_X Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10,000

Varistors SMD/SMT SMD/SMT 0402 (1005 metric) 28 VAC 36 VDC 45 V to 65 V 130 V 5 A 12 pF - 40 C + 125 C Reel, Cut Tape
TDK Varistors MLVaristor CT0402S40G_X Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10,000

Varistors SMD/SMT SMD/SMT 0402 (1005 metric) 40 VAC 51 VDC 61 V to 80 V 135 V 1 A 6 pF - 40 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 37 pF 33V 55V Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 10,000
: 10,000

CAN FLX MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 33 V 55 V 10 A 50 mJ 37 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 3pF 27.5 V Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 10,000

VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 27.5 V 67 V 120 A 100 mJ 3 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.02J 40 pF 33V 50V Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 10,000

VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 33 V 50 V 15 A 20 mJ 40 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 2.3VAC 3VDC 0.05J 17 5pF 6.8 V 18V Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 10,000
: 10,000

VCUG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 2.3 VAC 3 VDC 6.8 V 18 V 20 A 50 mJ 175 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 3.5VAC 5VDC 0.05J 17 5pF 10.8 V 22V Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 10,000
: 10,000

VCUG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 3.5 VAC 5 VDC 10.8 V 22 V 25 A 50 mJ 175 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 7.5V 1 element 0402 Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 10,000
: 10,000

VCUG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 7.1 VAC 10 VDC 23 V 42 V 20 A 50 mJ 62 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 11VAC 15VDC 0.02J 40 pF 25 V 50V Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 10,000
: 10,000

VCUG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VAC 15 VDC 25 V 50 V 15 A 20 mJ 40 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 30 pF 28 V 55V Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 10,000

VCUG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 28 V 55 V 10 A 50 mJ 30 pF - 55 C + 125 C Reel, Cut Tape, MouseReel