2.5 mm Varistors

Results: 132
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 50VAC 65VDC 1500pF AEC-Q200 543In Stock
2,000Expected 13/07/2026
Min.: 1
Mult.: 1
: 1,000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 73 V to 91 V 140 V 800 A 1500 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 60VAC 85VDC 1100pF AEC-Q200 886In Stock
1,000Expected 06/10/2026
Min.: 1
Mult.: 1
: 1,000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 60 VAC 85 VDC 90 V to 110 V 145 V 400 A 1100 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16V 2220 ClampingVol t= 42V TransGuard AE 974In Stock
Min.: 1
Mult.: 1
: 1,000

VCAS MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 16 VDC 42 V - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors CT2220K60G 116In Stock
Min.: 1
Mult.: 1
: 1,000

CT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 60 VAC 85 VDC 100 V 165 V 800 A 6.8 J 800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0.001uF 50V 85In Stock
Min.: 1
Mult.: 1
: 1,000

MLV2220E3 MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 135 V 1000 pF - 55 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 1812 30volts 38A 42.3V to 51.7V 1,975In Stock
Min.: 1
Mult.: 1
: 1,000

MLV1812E3 MLVs PCB Mount SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 51.7 V 88 V 800 A 4.2 J 2000 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 25V 1.2KA 2220 1,841In Stock
Min.: 1
Mult.: 1
: 3,000

AMCV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 12.7 VAC 18 VDC 25 V 45 V 3 kA 4 J 5000 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 42V 300A 1210 1,532In Stock
Min.: 1
Mult.: 1
: 2,000

AMCV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 21.3 VAC 30 VDC 42 V 70 V 1 kA 2 J 800 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16Vdc 6.5-12J 42V 22 20 AEC-Q200 1,112In Stock
Min.: 1
Mult.: 1
: 1,000

VGAH MLVs PCB Mount SMD/SMT 2220 (5750 metric) 11 VAC 16 VDC 24.5 V 42 V 1.5 kA 7.2 J 0.013 uF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 18 VDC 4000PF 5,915In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 12.7 VAC 18 VDC 25 V 44 V 600 A 2.5 J 4000 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 150 VDC 1000PF 2,243In Stock
Min.: 1
Mult.: 1
: 2,500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 115 VAC 150 VDC 180 V 317 V 1.2 kA 8.4 J 1000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 85 VDC 950PF 2,191In Stock
Min.: 1
Mult.: 1
: 2,500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 60 VAC 85 VDC 100 V 176 V 400 A 2.2 J 950 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 180 VDC 350PF 2,207In Stock
Min.: 1
Mult.: 1
: 2,500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 140 VAC 180 VDC 220 V 387 V 400 A 4.5 J 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 24 VDC 3000PF 880In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 17 VAC 24 VDC 33 V 58 V 600 A 2.5 J 3000 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 26 VDC 2500PF 882In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 18.4 VAC 26 VDC 36 V 63 V 600 A 2.5 J 2500 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 38 VDC 1800PF 1,359In Stock
Min.: 1
Mult.: 1
: 2,500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 30 VAC 38 VDC 47 V 90 V 100 A 900 mJ 1800 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 33 VDC 2000PF 2,427In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 23.3 VAC 33 VDC 45 V 79 V 600 A 2.5 J 2000 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 48 VDC 1400PF 2,950In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 34 VAC 48 VDC 62 V 110 V 600 A 2.5 J 1400 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 18 VDC 3500PF 2,469In Stock
Min.: 1
Mult.: 1
: 2,500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 14 VAC 18 VDC 22 V 44 V 100 A 400 mJ 3500 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 85 VDC 1700PF 2,484In Stock
Min.: 1
Mult.: 1
: 2,500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 60 VAC 85 VDC 100 V 176 V 1.2 kA 4.8 J 1700 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 26 VDC 2600PF 2,417In Stock
Min.: 1
Mult.: 1
: 2,500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 20 VAC 26 VDC 33 V 63 V 100 A 600 mJ 2600 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 200 VDC 250PF 2,042In Stock
Min.: 1
Mult.: 1
: 2,500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 150 VAC 200 VDC 240 V 427 V 400 A 4.9 J 250 pF - 55 C + 125 C Reel, Cut Tape
Littelfuse Varistors 75VAC 100VDC 700pF AEC-Q200 3,097In Stock
2,000Expected 06/10/2026
Min.: 1
Mult.: 1
: 1,000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 75 VAC 100 VDC 108 V to 132 V 200 V 500 A 700 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 10VAC 14VDC 8400pF AEC-Q200 1,953In Stock
Min.: 1
Mult.: 1
: 1,000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 10 VAC 14 VDC 16 V to 22 V 42 V 800 A 8400 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 35VAC 45VDC 1800pF AEC-Q200 1,664In Stock
Min.: 1
Mult.: 1
: 1,000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 35 VAC 45 VDC 50 V to 62 V 90 V 500 A 1800 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel