2.5 mm Varistors

Results: 154
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Eaton Electronics Varistors 30 VDC 2200PF 2,529In Stock
3,000Expected 24/09/2026
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 21.2 VAC 30 VDC 42 V 74 V 600 A 2.5 J 2.2 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 38 VDC 1800PF 614In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 27 VAC 38 VDC 51 V 90 V 600 A 2.5 J 1.8 nF - 55 C + 125 C Reel, Cut Tape
TDK Varistors 1812 130V 250A 200pF
44,354On Order
Min.: 1
Mult.: 1
: 3,000

Automotive Standard MLVs PCB Mount SMD/SMT 1812 (4532 metric) 130 VAC 170 VDC 205 V 340 V 250 A 3.5 J 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 2220 14Vrms 10A
6,000Expected 02/10/2026
Min.: 1
Mult.: 1
: 3,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 16 VDC 24.5 V 40 V 1.2 kA 5.8 J 15 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1812 35Vrms 500A
4,935Expected 23/10/2026
Min.: 1
Mult.: 1
: 1,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 35 VAC 45 VDC 56 V 90 V 500 A 4 J 1.2 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 30VAC 38VDC 12J 4200 pF 47 V 77V
2,000Expected 15/02/2027
Min.: 1
Mult.: 1
: 1,000

VG MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 2 kA 12 J 4.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 2220 56VDC 110VC 9.0J 150C AEC-Q200
1,000On Order
Min.: 1
Mult.: 1
: 1,000

VT Varistors SMD/SMT SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 110 V 1 kA 9 J 2.8 nF - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1812 14volts 18A 21.6V to 26.0V Non-Stocked Lead-Time 11 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MLV1812E3 MLVs PCB Mount SMD/SMT 1812 (4532 metric) 14 VAC 18 VDC 26 V 48 V 800 A 2.3 J 4.5 nF - 55 C + 85 C Reel
Vishay / BC Components Varistors 1812 17volts 22A 24.3V to 29.7V Non-Stocked Lead-Time 11 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MLV1812E3 MLVs PCB Mount SMD/SMT 1812 (4532 metric) 22 VDC 52 V 800 A 2.7 J 4 nF - 55 C + 85 C Reel
Vishay / BC Components Varistors NiSn 95V Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 1,000

MLV1812E3 MLVs PCB Mount SMD/SMT 1812 (4532 metric) 95 VAC - 55 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 0.02uF 4V Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 1,000

MLV2220E3 MLVs PCB Mount SMD/SMT 2220 (5750 metric) 4 VAC 5.6 VDC 19 V 20 nF - 55 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 2220 30V 1200A 37.0V to 46.0V Non-Stocked Lead-Time 11 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MLV2220E3 MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 30 VDC 68 V 1.2 kA 9.6 J 5 nF - 55 C + 85 C Reel
Vishay / BC Components Varistors 0.004uF 30V Non-Stocked Lead-Time 11 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MLV2220E3 MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 77 V 4 nF - 55 C + 85 C Reel
Vishay / BC Components Varistors 800pF 60V Non-Stocked Lead-Time 11 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MLV2220E3 MLVs PCB Mount SMD/SMT 2220 (5750 metric) 60 VAC 85 VDC 165 V 800 pF - 55 C + 85 C Reel
TDK Varistors 2220 34VDC 6000pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 34 VDC 47 V 77 V 1.2 kA 12 J 6 nF - 55 C + 150 C AEC-Q200 Reel
KYOCERA AVX Varistors 22Vdc 6.5-12J 49V 22 20 AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

VGAH MLVs PCB Mount SMD/SMT 2220 (5750 metric) 17 VAC 22 VDC 30 V 49 V 1.2 kA 6.8 J 12 nF - 55 C + 150 C AEC-Q200 Reel
KYOCERA AVX Varistors 26Vdc 6.5-12J 57V 22 20 AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

VGAH MLVs PCB Mount SMD/SMT 2220 (5750 metric) 23 VAC 26 VDC 35 V 57 V 1.1 kA 6.8 J 7 nF - 55 C + 150 C AEC-Q200 Reel
KYOCERA AVX Varistors 26Vdc 13J 57V 3220 A EC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 1,000

VGAH MLVs PCB Mount SMD/SMT 3220 (8250 metric) 23 VAC 26 VDC 35 V 57 V 1.8 kA 13 J 15 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 16VDC 7.2J 130 00pF 24.5 V 42V Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 1,000

VGAS MLVs PCB Mount SMD/SMT 2220 (5750 metric) 11 VAC 16 VDC 24.5 V 42 V 1.5 kA 7.2 J 13 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 31Vdc 65V AECQ200 Va ristors Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

VGAS MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 65 V 1.2 kA 12 J 6.1 nF - 55 C + 125 C AEC-Q200 Reel
ABRACON Varistors VAR 9VDC 14.0 [12.0-16.0] at 1mA 30Vclamp 400A Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

AMCV-SS1210 Varistors PCB Mount SMD/SMT 6.4 VAC 9 VDC 14 V 30 V 400 A 0.5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 100VDC 120.0 [108.0132.0] at 1mA 200Vclamp 1000A Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,500

AMCV-SS1210 Varistors PCB Mount SMD/SMT 75 VAC 100 VDC 120 V 200 V 1 kA 5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 100VDC 120.0 [108.0132.0] at 1mA 200Vclamp 200A Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

AMCV-SS1210 Varistors PCB Mount SMD/SMT 75 VAC 100 VDC 120 V 200 V 200 A 1 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 18VDC 25.0 [22.0-28.0] at 1mA 45Vclamp 1000A Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

AMCV-SS1210 Varistors PCB Mount SMD/SMT 12.7 VAC 18 VDC 25 V 45 V 1 kA 1.5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 18VDC 25.0 [22.0-28.0] at 1mA 45Vclamp 400A Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

AMCV-SS1210 Varistors PCB Mount SMD/SMT 12.7 VAC 18 VDC 25 V 45 V 400 A 0.5 J - 55 C + 125 C Reel, Cut Tape, MouseReel