20 mm Varistors

Results: 148
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Cut Tape
$0.641
$0.616
$0.604
Min.: 3,500
Mult.: 500
: 500
HMOV MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 17 mm 3 kA 40 J 5 nF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Cut Tape
$0.641
$0.612
$0.601
Min.: 3,200
Mult.: 400
: 400
HMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 17 mm 6.5 kA 175 J 360 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Cut Tape
$0.62
$0.612
$0.601
Min.: 3,500
Mult.: 500
: 500
HMOV MOVs PCB Mount Radial 40 VAC 56 VDC 74.8 V 135 V 17 mm 3 kA 50 J 4 nF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Cut Tape
$0.641
$0.612
$0.601
Min.: 3,200
Mult.: 400
: 400
HMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 17 mm 6.5 kA 185 J 300 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Cut Tape
$0.62
$0.609
$0.598
Min.: 3,200
Mult.: 400
: 400
HMOV MOVs PCB Mount Radial 440 VAC 585 VDC 786.5 V 1.18 kV 17 mm 6.5 kA 185 J 260 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Cut Tape
$0.62
$0.612
$0.60
Min.: 3,200
Mult.: 400
: 400
HMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 17 mm 6.5 kA 190 J 220 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Cut Tape
$0.641
$0.616
$0.604
Min.: 3,500
Mult.: 500
: 500
HMOV MOVs PCB Mount Radial 50 VAC 65 VDC 90.2 V 145 V 17 mm 6.5 kA 40 J 3 nF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Cut Tape
$0.641
$0.612
$0.601
Min.: 3,200
Mult.: 400
: 400
HMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 17 mm 6.5 kA 205 J 200 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Cut Tape
$0.669
$0.639
$0.627
Min.: 3,200
Mult.: 400
: 400
HMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 17 mm 6.5 kA 210 J 180 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Cut Tape
$0.62
$0.616
$0.604
Min.: 3,500
Mult.: 500
: 500
HMOV MOVs PCB Mount Radial 60 VAC 85 VDC 110 V 175 V 17 mm 6.5 kA 50 J 2.5 nF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Cut Tape
$0.743
$0.71
$0.697
Min.: 3,200
Mult.: 400
: 400
HMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 17 mm 6.5 kA 235 J 160 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Cut Tape
$0.62
$0.616
$0.604
Min.: 3,500
Mult.: 500
: 500
HMOV MOVs PCB Mount Radial 75 VAC 100 VDC 132 V 210 V 17 mm 6.5 kA 60 J 2.3 nF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Cut Tape
$0.617
$0.61
$0.598
Min.: 3,500
Mult.: 500
: 500
HMOV MOVs PCB Mount Radial 95 VAC 125 VDC 165 V 250 V 17 mm 6.5 kA 75 J 1.7 nF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 23 Weeks
Cut Tape
$0.601
$0.572
$0.56
Min.: 3,500
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 130 VAC 170 VDC 225.5 V 340 V 17 mm 6 kA 50 J 1 nF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 23 Weeks
Cut Tape
$0.601
$0.572
$0.56
Min.: 3,500
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 180 VAC 140 VDC 242 V 360 V 17 mm 6 kA 55 J 900 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 23 Weeks
Cut Tape
$0.406
$0.404
$0.391
Min.: 3,500
Mult.: 500
: 500
LV UltraMOV MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 17 mm 4 kA 10 J 10.2 nF - 40 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 23 Weeks
Cut Tape
$0.601
$0.572
$0.56
Min.: 3,500
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 17 mm 6 kA 60 J 800 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 23 Weeks
Cut Tape
$0.603
$0.575
$0.563
Min.: 3,500
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 17 mm 6 kA 70 J 700 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 23 Weeks
Cut Tape
$0.601
$0.572
$0.56
Min.: 3,500
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 17 mm 6 kA 80 J 550 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 23 Weeks
Cut Tape
$0.611
$0.579
$0.573
Min.: 3,500
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 17 mm 6 kA 100 J 500 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 23 Weeks
Cut Tape
$0.601
$0.572
$0.56
Min.: 3,500
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 17 mm 6 kA 110 J 450 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 23 Weeks
Cut Tape
$0.538
Min.: 3,500
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 17 mm 6 kA 110 J 450 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 23 Weeks
Cut Tape
$0.601
$0.569
$0.557
Min.: 3,200
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 17 mm 6 kA 125 J 400 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 23 Weeks
Cut Tape
$0.601
$0.569
$0.557
Min.: 3,200
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 840 V 17 mm 6 kA 136 J 380 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 23 Weeks
Cut Tape
$0.601
$0.569
$0.557
Min.: 3,200
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 17 mm 6 kA 150 J 360 pF - 40 C + 125 C AEC-Q200 Reel