20 mm Varistors

Results: 148
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 23 Weeks
Cut Tape
$0.601
$0.569
$0.557
Min.: 3,200
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 17 mm 6 kA 160 J 300 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 23 Weeks
Cut Tape
$0.636
$0.629
$0.616
Min.: 3,200
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 440 VAC 585 VDC 786.5 V 1.18 kV 17 mm 6 kA 170 J 260 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 23 Weeks
Cut Tape
$0.662
$0.629
$0.616
Min.: 3,200
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 17 mm 6 kA 180 J 220 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 23 Weeks
Cut Tape
$0.636
$0.625
$0.612
Min.: 3,200
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 17 mm 6 kA 180 J 220 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 23 Weeks
Cut Tape
$0.54
$0.53
$0.519
Min.: 3,500
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 17 mm 6.5 kA 40 J 3 nF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 23 Weeks
Cut Tape
$0.662
$0.629
$0.616
Min.: 3,200
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 17 mm 6 kA 185 J 200 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 23 Weeks
Cut Tape
$0.662
$0.629
$0.616
Min.: 3,200
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 17 mm 6 kA 190 J 180 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 23 Weeks
Cut Tape
$0.573
$0.521
$0.473
$0.464
Min.: 1,800
Mult.: 600
: 600
AUMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 17 mm 6.5 kA 50 J 2.5 nF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 23 Weeks
Cut Tape
$0.56
$0.533
$0.522
Min.: 3,500
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 17 mm 6.5 kA 50 J 2.5 nF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 23 Weeks
Cut Tape
$0.573
$0.518
$0.47
$0.46
Min.: 1,800
Mult.: 600
: 600
AUMOV MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 210 V 17 mm 6.5 kA 60 J 2.3 nF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 23 Weeks
Cut Tape
$0.56
$0.533
$0.522
Min.: 3,500
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 210 V 17 mm 6.5 kA 60 J 2.3 nF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors dgDIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 23 Weeks
Cut Tape
$0.478
$0.467
$0.46
Min.: 1,800
Mult.: 600
: 600
AUMOV MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 17 mm 6.5 kA 75 J 1.7 nF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 23 Weeks
Cut Tape
$0.54
$0.53
$0.519
Min.: 3,500
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 17 mm 6.5 kA 75 J 1.7 nF - 40 C + 125 C AEC-Q200 Reel
YAGEO Varistors 14mm 470V 10% 4.5KA Non-Stocked Lead-Time 22 Weeks
Cut Tape
$0.163
Min.: 4,500
Mult.: 750
: 750
14D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 14 mm 4.5 kA 125 J 430 pF - 40 C + 85 C Reel
Bourns Varistors 14mm Radial Disc-Straight Leads,T&R Non-Stocked Lead-Time 16 Weeks
Cut Tape
$0.149
$0.135
Min.: 6,000
Mult.: 500
: 500
MOV-14D-KC Varistors PCB Mount Through Hole 130 VAC 170 VDC 200 V 340 V 14 mm 4.5 kA 57 J 1.2 nF - 40 C + 105 C Reel
Bourns Varistors 14mm Radial Disc-Kinked Leads,Bulk Non-Stocked Lead-Time 16 Weeks
$0.64
$0.413
$0.258
$0.176
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 130 VAC 170 VDC 200 V 340 V 14 mm 4.5 kA 57 J 1.2 nF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Kinked Leads,T&R Non-Stocked Lead-Time 16 Weeks
Cut Tape
$0.149
$0.135
Min.: 6,000
Mult.: 500
: 500
MOV-14D-KC Varistors PCB Mount Through Hole 130 VAC 170 VDC 200 V 340 V 14 mm 4.5 kA 57 J 1.2 nF - 40 C + 105 C Reel
Bourns Varistors 14mm Radial Disc-Straight Leads,T&R Non-Stocked Lead-Time 16 Weeks
Cut Tape
$0.167
$0.151
Min.: 6,000
Mult.: 500
: 500
MOV-14D-KC Varistors PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 14 mm 4.5 kA 60 J 1.08 nF - 40 C + 105 C Reel
Bourns Varistors 14mm Radial Disc-Kinked Leads,Bulk Non-Stocked Lead-Time 16 Weeks
$0.67
$0.434
$0.27
$0.185
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 14 mm 4.5 kA 60 J 1.08 nF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Kinked Leads,T&R Non-Stocked Lead-Time 16 Weeks
Cut Tape
$0.167
$0.151
Min.: 6,000
Mult.: 500
: 500
MOV-14D-KC Varistors PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 14 mm 4.5 kA 60 J 1.08 nF - 40 C + 105 C Reel
Bourns Varistors 14mm Radial Disc-Straight Leads,T&R Non-Stocked Lead-Time 16 Weeks
Cut Tape
$0.155
$0.141
Min.: 6,000
Mult.: 500
: 500
MOV-14D-KC Varistors PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 14 mm 4.5 kA 63 J 996 pF - 40 C + 105 C Reel
Bourns Varistors 14mm Radial Disc-Kinked Leads,Bulk Non-Stocked Lead-Time 16 Weeks
$0.67
$0.434
$0.27
$0.185
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 14 mm 4.5 kA 63 J 996 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Kinked Leads,T&R Non-Stocked Lead-Time 16 Weeks
Cut Tape
$0.155
$0.141
Min.: 6,000
Mult.: 500
: 500
MOV-14D-KC Varistors PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 14 mm 4.5 kA 63 J 996 pF - 40 C + 105 C Reel
Bourns Varistors 14mm Radial Disc-Straight Leads,T&R Non-Stocked Lead-Time 16 Weeks
Cut Tape
$0.155
$0.141
Min.: 6,000
Mult.: 500
: 500
MOV-14D-KC Varistors PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 14 mm 4.5 kA 70 J 888 pF - 40 C + 105 C Reel
Bourns Varistors 14mm Radial Disc-Kinked Leads,Bulk Non-Stocked Lead-Time 16 Weeks
$0.67
$0.434
$0.27
$0.185
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 14 mm 4.5 kA 70 J 888 pF - 40 C + 105 C Bulk