7.5 mm Varistors

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Eaton Electronics Varistors MOVHE, 10 mm size, 625 VAC 800In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 12.5 mm 25 A 140 J 100 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 14 mm size, 550 VAC 658In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 50 A 255 J 220 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 14 mm size, 625 VAC 678In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 16.5 mm 50 A 280 J 200 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 20 mm size, 460 VAC 155In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 22.5 mm 100 A 420 J 530 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 20 mm size, 510 VAC 170In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 22.5 mm 100 A 460 J 500 pF - 40 C + 125 C Bulk

TDK Varistors 75VAC 10% 10mm StandarD
3,000Expected 21/10/2026
Min.: 1
Mult.: 1
: 1,500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 12 mm 25 A 12 J 720 pF - 40 C + 105 C Reel, Cut Tape
Eaton Electronics Varistors MOV, 20 mm size, 510 VAC
95Expected 22/10/2026
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 22.5 mm 100 A 282 J 500 pF - 40 C + 125 C Bulk
TDK Varistors N Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 2,000

Leaded SHCV MLVs PCB Mount Through Hole 6 mm x 4.5 mm 35 VAC 45 VDC 56 V 90 V 100 A 1.5 J 1 uF - 55 C + 125 C Bulk
Eaton Electronics Varistors MOV, 10 mm size, 550 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 25 A 93 J 110 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 10 mm size, 550 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1,000

MOV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 25 A 93 J 110 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 10 mm size, 625 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 12.5 mm 25 A 102 J 100 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 10 mm size, 625 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1,000

MOV MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 12.5 mm 25 A 102 J 100 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 14 mm size, 550 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 50 A 175 J 220 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 14 mm size, 550 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 400

MOV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 50 A 175 J 220 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 14 mm size, 625 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 16.5 mm 50 A 190 J 200 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 14 mm size, 625 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 400

MOV MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 16.5 mm 50 A 190 J 200 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 20 mm size, 460 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 22.5 mm 100 A 255 J 530 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 20 mm size, 485 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 485 VAC 640 VDC 780 V 1.29 kV 22.5 mm 100 A 265 J 510 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 10 mm size, 550 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 25 A 130 J 110 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 10 mm size, 550 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 800

MOVHE MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 25 A 130 J 110 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 10 mm size, 625 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 800

MOVHE MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 12.5 mm 25 A 140 J 100 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 14 mm size, 550 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 400

MOVHE MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 50 A 255 J 220 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 14 mm size, 625 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 400

MOVHE MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 16.5 mm 50 A 280 J 200 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 20 mm size, 485 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 485 VAC 640 VDC 780 V 1.29 kV 22.5 mm 100 A 440 J 510 pF - 40 C + 125 C Bulk