1 mm Varistors

Results: 149
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors CANFD, 15pF, 28VDC, 0402 20,000In Stock
Min.: 1
Mult.: 1
: 10,000

AVRH Chip Varistor PCB Mount SMD/SMT 0402 (1005 metric) 28 VDC 39 V 80 V 5 A 0.05 J 15 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors 1.2pF 70VDC 0402 AEC-Q200, Single Pair Ethernet 1000BASE-T1 37,586In Stock
Min.: 1
Mult.: 1
: 10,000

AVRH MLVs PCB Mount SMD/SMT 0402 (1005 metric) 70 VDC 100 V 190 V 300 mA 10 mJ 1.2 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0402 14V RMS 20A 67,020In Stock
Min.: 1
Mult.: 1
: 10,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 16 VDC 23.5 V 46 V 20 A 10 mJ 47 pF - 40 C + 125 C Reel, Cut Tape
TDK Varistors 0402 39V 1.1 pF 18,773In Stock
Min.: 1
Mult.: 1
: 10,000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 10 VDC 39 V 1.1 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 15VDC 0.47pF 1 35 V 30,305In Stock
Min.: 1
Mult.: 1
: 10,000

VCH_AG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VAC 15 VDC 135 V 110 V 700 mJ 470 fF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 26V 250pF 50-100% 17,317In Stock
Min.: 1
Mult.: 1
: 10,000

VCUG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.3 VAC 7.5 VDC 16.3 V 32 V 20 A 50 mJ 85 pF - 55 C + 125 C Reel, Cut Tape
Panasonic Industry Varistors 42V 10A 56PF VARISTOR 137,256In Stock
Min.: 1
Mult.: 1
: 10,000

EZJ-Z MLVs PCB Mount SMD/SMT 0402 (1005 metric) 30 VDC 42 V 10 A 56 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 0402 18Vdc 0.02J 2pF Ant PowerGuard 30,076In Stock
Min.: 1
Mult.: 1
: 10,000

VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 13 VAC 18 VDC 300 V 1 A 20 mJ 2 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 5.5 VDC .05J 39V-CL 210PF P 11,288In Stock
Min.: 1
Mult.: 1
: 10,000

MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5 VDC 15.9 V 38 V 20 A 50 mJ 70 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MLV 18V 0402 STD MLE SERIES 11,940In Stock
Min.: 1
Mult.: 1
: 10,000

MLE MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 50 V 55 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0402 220pF 20A 5.5VDC 9,827In Stock
Min.: 1
Mult.: 1
: 10,000

WE-VS MOVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.5 VDC 8 V 16 V 20 A 0.04 J 220 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 1206 70pF 10A 14VDC 10,699In Stock
Min.: 1
Mult.: 1
: 10,000

WE-VS MOVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VAC 14 VDC 18 V 38 V 10 A 20 mJ 70 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.05J 85 pF 18.5 V 32V 28,425In Stock
Min.: 1
Mult.: 1
: 10,000

VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 10 VAC 14 VDC 18.5 V 32 V 20 A 50 mJ 85 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors MLV Varistor 18V 0402 ML SERIES STD 14,604In Stock
Min.: 1
Mult.: 1
: 10,000

MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 22 V 50 V 20 A 50 mJ 40 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.02J 17 pF 26V 45V 9,892In Stock
Min.: 1
Mult.: 1
: 10,000

CAN FLX MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 26 V 45 V 4 A 20 mJ 17 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
ABRACON Varistors VARISTOR 34.5V 2A 0402 3,046In Stock
Min.: 1
Mult.: 1
: 10,000

AMCV MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18.4 VAC 26 VDC 31 V to 38 V 70 V 2 A 5 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1.0x0.5mm EIA 0402 19,926In Stock
Min.: 1
Mult.: 1
: 10,000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 3.5 VDC 6.8 V 14 V 10 A 20 mJ 100 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0402 6.8volts 330pF 3.5volts 19,285In Stock
Min.: 1
Mult.: 1
: 10,000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 3.5 VDC 6.8 V 15 V 24 A 8 mJ 330 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 12V MULTILAYER VARISTOR 21,041In Stock
Min.: 1
Mult.: 1
: 10,000

EZJ-Z MLVs PCB Mount SMD/SMT 0402 (1005 metric) 6.7 VDC 12 V 10 A 220 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 1%, 1mA, 27V, 10pf 0402,.5MM THICKNESS 7,413In Stock
Min.: 1
Mult.: 1
: 10,000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 27 V 10 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 15VDC 0.8pF 12 5 V 13,477In Stock
Min.: 1
Mult.: 1
: 10,000

VCH_AG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VAC 15 VDC 125 V 110 V 700 mJ 800 fF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0402, DC 27V, 4A 10,000In Stock
Min.: 1
Mult.: 1
: 10,000

EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 4 A 47 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors MLV 22pF 0402 STD MHS SERIES 5,540In Stock
Min.: 1
Mult.: 1
: 10,000

MHS MOVs PCB Mount SMD/SMT 0402 (1005 metric) 6.5 VAC 9 VDC 30 V 0.01 J 22 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 0402 30Vdc 0.02J 1.5 pF Ant PowerGuard 11,354In Stock
Min.: 1
Mult.: 1
: 10,000

VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 21 VAC 30 VDC 210 V 350 V 1 A 20 mJ 1.5 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.05J 17 5pF 8.5 V 18V 11,287In Stock
Min.: 1
Mult.: 1
: 10,000

VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.6 VDC 8.5 V 18 V 20 A 50 mJ 175 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel