12 mm Varistors

Results: 61
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO 431KK07
YAGEO Varistors MOV Disc 7mm, 430V 1.2KA,125C,Bulk 1,000In Stock
$0.40
$0.304
$0.167
$0.118
Min.: 1
Mult.: 1
7K MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.2 kA 28 J 115 pF - 40 C + 125 C Bulk
Littelfuse Varistors 130V
3,000On Order
$1.17
$0.77
$0.681
$0.639
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 130 VAC 150 VDC 225.5 V 340 V 20 mm 9 kA 200 J 1.9 nF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 450pF
10,000On Order
$0.48
$0.30
$0.261
$0.242
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 130 VAC 175 VDC 184 V to 228 V 340 V 10 mm 2.5 kA 20 J 450 pF - 55 C + 85 C Bulk
Littelfuse Varistors 130V
2,085Expected 08/03/2027
$1.13
$0.611
$0.539
$0.505
$0.504
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 130 VAC 130 VDC 228 V 340 V 14 mm 6 kA 80 J 1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 180pF
2,000Stock Available
Cut Tape
$0.75
$0.448
$0.31
$0.288
Reel
$0.173
Min.: 1
Mult.: 1
: 1,000
LA MOVs PCB Mount Radial 130 VAC 175 VDC 390 V 7 mm 1.2 kA 180 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 320V 2,100Stock Available
$0.797
$0.649
$0.64
Min.: 350
Mult.: 350
C-III MOVs PCB Mount Radial 320 VAC 850 V 20 mm 9 kA - 55 C + 85 C Bulk

TDK Varistors 550VAC 10% 20mm SuperioR 125degC Non-Stocked Lead-Time 10 Weeks
$4.33
$2.74
$2.51
$2.14
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 125C, 85C/85%RH 20mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 20 mm 10 kA 360 J 410 pF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
$0.193
$0.185
Min.: 4,500
Mult.: 1,500
AUMOV MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 9 mm 800 A 4.2 J 1.62 nF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
$0.193
$0.185
Min.: 4,500
Mult.: 1,500
AUMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 9 mm 800 A 5 J 1.5 nF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
$0.193
$0.185
Min.: 4,500
Mult.: 1,500
AUMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 9 mm 800 A 9 J 1.1 nF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
$0.211
$0.207
Min.: 4,200
Mult.: 1,400
AUMOV MOVs PCB Mount Radial 20 VAC 20 VDC 33 V 65 V 9 mm 800 A 4.2 J 1.62 nF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
$0.321
Min.: 10,000
Mult.: 1,000
: 1,000
UltraMOV MOVs PCB Mount Radial 275 VAC 350 VDC 387 V to 473 V 710 V 9 mm 1.75 kA 28 J 80 pF - 55 C + 125 C Ammo Pack
Littelfuse Varistors 300V 7mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
$0.337
Min.: 4,200
Mult.: 1,400
UltraMOV MOVs PCB Mount Radial 300 VAC 385 VDC 423 V 775 V 7 mm 1.75 kA 30 J 70 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
$0.228
$0.218
$0.207
Min.: 4,200
Mult.: 1,400
AUMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 9 mm 800 A 9 J 1.1 nF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
$0.183
Min.: 10,000
Mult.: 1,000
: 1,000
LV UltraMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 9 mm 1.75 kA 12 J 700 pF - 40 C + 125 C Ammo Pack
Littelfuse Varistors 130V 1900pF Non-Stocked Lead-Time 20 Weeks
$0.52
$0.513
$0.48
Min.: 2,000
Mult.: 500
LA MOVs PCB Mount Radial 130 VAC 175 VDC 340 V 20 mm 6.5 kA 1.9 nF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 1900pF Non-Stocked Lead-Time 20 Weeks
$0.538
$0.508
$0.48
$0.477
Min.: 2,000
Mult.: 500
LA MOVs PCB Mount Radial 130 VAC 175 VDC 325 V 20 mm 6.5 kA 1.9 nF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 1900pF Non-Stocked Lead-Time 14 Weeks
$0.168
Min.: 9,000
Mult.: 3,000
LA MOVs PCB Mount Radial 130 VAC 175 VDC 340 V 7 mm 1.2 kA 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 450pF Non-Stocked Lead-Time 21 Weeks
$0.235
Min.: 5,000
Mult.: 1,000
LA MOVs PCB Mount Radial 130 VAC 175 VDC 340 V 10 mm 2.5 kA 450 pF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 1000pF
Non-Stocked Lead-Time 14 Weeks
Cut Tape
$0.164
Min.: 10,000
Mult.: 1,000
: 1,000
LA MOVs PCB Mount Radial 130 VAC 175 VDC 390 V 7 mm 1.2 kA 180 pF - 55 C + 85 C Reel
Littelfuse Varistors 130V 1900pF Non-Stocked Lead-Time 20 Weeks
Cut Tape
$1.55
$0.761
$0.581
$0.544
Reel
$0.48
$0.446
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 130 VAC 175 VDC 220 V 325 V 20 mm 6.5 kA 70 J 1.9 nF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 130V Non-Stocked Lead-Time 20 Weeks
Cut Tape
$0.755
$0.653
$0.652
Min.: 2,000
Mult.: 500
: 500
C-III MOVs PCB Mount Radial 130 VAC 340 V 20 mm 9 kA 1.9 nF - 55 C + 85 C Reel
Littelfuse Varistors 130V 450pF Non-Stocked Lead-Time 21 Weeks
Cut Tape
$0.257
$0.235
Min.: 5,000
Mult.: 500
: 500
LA MOVs PCB Mount Radial 130 VAC 175 VDC 340 V 10 mm 2.5 kA 450 pF - 55 C + 85 C Reel
Littelfuse Varistors 130V 1000pF Non-Stocked Lead-Time 21 Weeks
Cut Tape
$0.304
$0.302
Min.: 3,500
Mult.: 500
: 500
LA MOVs PCB Mount Radial 130 VAC 175 VDC 340 V 14 mm 4.5 kA 1 nF - 55 C + 85 C Reel
Littelfuse Varistors 130V 180pF
Non-Stocked Lead-Time 14 Weeks
Cut Tape
$0.21
Min.: 10,000
Mult.: 1,000
: 1,000
LA MOVs PCB Mount Radial 130 VAC 175 VDC 340 V 7 mm 1.2 kA 180 pF - 55 C + 85 C Reel