12 mm Varistors

Results: 61
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 130V 180pF
Non-Stocked Lead-Time 14 Weeks
Cut Tape
$0.21
Min.: 10,000
Mult.: 1,000
: 1,000
LA MOVs PCB Mount Radial 130 VAC 175 VDC 340 V 7 mm 1.2 kA 180 pF - 55 C + 85 C Reel
Littelfuse Varistors 320V 170pF Non-Stocked Lead-Time 21 Weeks
$0.242
$0.235
Min.: 5,000
Mult.: 1,000
LA MOVs PCB Mount Radial 320 VAC 420 VDC 850 V 10 mm 2.5 kA 170 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 380pF Non-Stocked Lead-Time 21 Weeks
$0.60
$0.38
$0.332
$0.309
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 320 VAC 420 VDC 850 V 14 mm 4.5 kA 380 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 750pF Non-Stocked Lead-Time 20 Weeks
$0.89
$0.579
$0.509
$0.462
$0.446
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 320 VAC 420 VDC 810 V 20 mm 6.5 kA 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V Non-Stocked Lead-Time 21 Weeks
Cut Tape
$0.53
Min.: 3,200
Mult.: 400
: 400
C-III MOVs PCB Mount Radial 320 VAC 850 V 14 mm 6 kA - 55 C + 85 C Reel
Littelfuse Varistors 320V 750pF Non-Stocked Lead-Time 20 Weeks
Cut Tape
$1.05
$0.682
$0.60
$0.462
Reel
$0.446
Min.: 1
Mult.: 1
: 400
LA MOVs PCB Mount Radial 320 VAC 420 VDC 810 V 20 mm 6.5 kA 750 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 320V Non-Stocked Lead-Time 20 Weeks
Cut Tape
$0.607
Min.: 2,400
Mult.: 400
: 400
C-III MOVs PCB Mount Radial 320 VAC 850 V 20 mm 9 kA - 55 C + 85 C Reel
Littelfuse Varistors 320V 65pF
Non-Stocked Lead-Time 14 Weeks
Cut Tape
$0.211
Min.: 10,000
Mult.: 1,000
: 1,000
LA MOVs PCB Mount Radial 320 VAC 420 VDC 850 V 7 mm 1.2 kA 65 pF - 55 C + 85 C Reel
Littelfuse Varistors 320V 170pF Non-Stocked Lead-Time 21 Weeks
Cut Tape
$0.225
Min.: 5,000
Mult.: 500
: 500
LA MOVs PCB Mount Radial 320 VAC 420 VDC 850 V 10 mm 2.5 kA 170 pF - 55 C + 85 C Reel
Littelfuse Varistors 320V 750pF Non-Stocked Lead-Time 20 Weeks
Cut Tape
$0.446
Min.: 2,400
Mult.: 400
: 400
LA MOVs PCB Mount Radial 320 VAC 420 VDC 810 V 20 mm 6.5 kA 750 pF - 55 C + 85 C Reel
YAGEO 471KK07
YAGEO Varistors MOV Disc 7mm, 470V 1.2KA,125C,Bulk Non-Stocked Lead-Time 22 Weeks
$0.52
$0.379
$0.218
$0.153
Min.: 1
Mult.: 1
7K MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 29 J 105 pF - 40 C + 125 C Bulk