13 mm Varistors

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 385V 160pF 6,879In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 10 mm 2.5 kA 51 J 160 pF - 55 C + 85 C Bulk
Littelfuse Varistors 1000V 250pF 1,200In Stock
2,600On Order
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 1 kVAC 1.2 kVDC 1.6 kV 2.42 kV 20 mm 6.5 kA 360 J 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 1000V 130pF 953In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 1 kVAC 1.2 kVDC 1.8 kV 2.7 kV 14 mm 4.5 kA 220 J 130 pF - 55 C + 85 C Bulk
Littelfuse Varistors 385V 360pF 4,087In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 14 mm 4.5 kA 85 J 360 pF - 55 C + 85 C Bulk
Littelfuse Varistors 385V 700pF 804In Stock
2,800Expected 03/08/2026
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 20 mm 6.5 kA 160 J 700 pF - 55 C + 85 C Bulk
Littelfuse Varistors 385V 60pF 473In Stock
4,500Expected 30/07/2026
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 7 mm 1.2 kA 27 J 60 pF - 55 C + 85 C Bulk
Vishay / BC Components Varistors 60volts 9mm
1,981Expected 11/09/2026
Min.: 1
Mult.: 1

MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 9 mm 1.2 kA 8.3 J 700 pF - 40 C + 85 C Bulk
Littelfuse Varistors 1000V 130pF Non-Stocked Lead-Time 14 Weeks
Min.: 1,500
Mult.: 300

LA MOVs PCB Mount Radial 1 kVAC 1.2 kVDC 2.7 kV 14 mm 4.5 kA 130 pF - 55 C + 85 C Bulk
Littelfuse Varistors 385V 60pF Non-Stocked Lead-Time 14 Weeks
Min.: 9,000
Mult.: 3,000

LA MOVs PCB Mount Radial 385 VAC 505 VDC 1.025 kV 7 mm 1.2 kA 60 pF - 55 C + 85 C Bulk
Littelfuse Varistors 385V 160pF Non-Stocked Lead-Time 14 Weeks
Min.: 5,000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 385 VAC 505 VDC 1.025 kV 10 mm 2.5 kA 160 pF - 55 C + 85 C Reel
Chemi-Con TNR9G431KT31
Chemi-Con Varistors Non-Stocked
Min.: 1
Mult.: 1

G MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 700 V 10 mm 1.2 kA 20 J 170 pF - 40 C + 85 C