25 mm Varistors

Results: 44
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 175VAC 10% 14mm AdvanceD 2,472In Stock
6,000Expected 04/01/2027
$0.53
$0.331
$0.267
$0.255
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 15.5 mm 6 kA 70 J 490 pF - 40 C + 105 C Bulk
TDK Varistors 250VAC 10% 14mm AdvanceD 4,930In Stock
$0.53
$0.331
$0.267
$0.255
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 15.5 mm 6 kA 100 J 350 pF - 40 C + 105 C Bulk
TDK Varistors 250VAC 10% 20mm EnergetiQ 968In Stock
$1.59
$1.06
$0.934
$0.787
Min.: 1
Mult.: 1
Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 20 mm 8 kA 140 J 940 pF - 40 C + 105 C Bulk

TDK Varistors 150VAC 10% 20mm StandarD 716In Stock
Cut Tape
$1.10
$0.718
$0.593
$0.568
Reel
$0.523
Min.: 1
Mult.: 1
: 2,000
B722xxS1 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 20 mm 8 kA 85 J 1.55 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 175VAC 10% 20mm AdvanceD 2,795In Stock
$1.04
$0.672
$0.554
$0.53
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 21.5 mm 10 kA 135 J 1 nF - 40 C + 105 C Bulk

TDK Varistors 30VAC 10% 14mm AEC-Q200 1,596In Stock
15,000Expected 07/12/2026
$1.25
$0.817
$0.676
$0.649
Min.: 1
Mult.: 1
Disc Varistor, Auto-Grade 14mm MOVs PCB Mount Radial 30 VAC 34 VDC 47 V 93 V 17 mm 1 kA 50 J 5 nF - 40 C + 105 C AEC-Q100 Bulk
TDK Varistors 300VAC 10% 10mm AdvanceD
70,287Expected 30/11/2026
$0.28
$0.168
$0.132
$0.125
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12 mm 3.5 kA 60 J 180 pF - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 14mm MP AdvanceD
5,800Expected 04/01/2027
$1.04
$0.671
$0.552
$0.529
Min.: 1
Mult.: 1
Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 6 kA 200 J 320 pF - 40 C + 105 C Bulk
TDK Varistors 150VAC 10% 14mm AdvanceD
17,990Expected 04/01/2027
$0.61
$0.386
$0.313
$0.299
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 15.5 mm 6 kA 60 J 570 pF - 40 C + 105 C Bulk
TDK Varistors 150VAC 10% 5mm AdvanceD
4,967Expected 04/01/2027
$0.39
$0.243
$0.193
$0.184
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 150 VAC 200 VDC 5 mm 800 A 7.5 J 90 pF - 40 C + 105 C Bulk
TDK Varistors 320VAC 10% 7mm AdvanceD
5,000Expected 01/02/2027
$0.29
$0.174
$0.137
$0.13
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 7 mm 1.75 kA 32 J 85 pF - 40 C + 105 C Bulk
TDK Varistors 230VAC 10% 20mm EnergetiQ
1,500Expected 07/12/2026
$1.68
$1.12
$0.99
$0.931
Min.: 1
Mult.: 1
Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 20 mm 15 kA 180 J 1.35 nF - 40 C + 105 C Bulk

TDK Varistors 460VAC 10% 7mm StandarD Non-Stocked Lead-Time 10 Weeks
Reel
$0.164
$0.162
Min.: 5,000
Mult.: 5,000
: 5,000
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 1.2 kA 36 J 70 pF - 40 C + 105 C Reel
TDK Varistors 150VAC 10% 7mm AdvanceD Non-Stocked Lead-Time 8 Weeks
$0.33
$0.202
$0.161
$0.152
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 150 VAC 150 VDC 7 mm 1.75 kA 15 J 170 pF - 40 C + 105 C Bulk

TDK Varistors 300VAC 10% 10mm AdvanceD Non-Stocked Lead-Time 10 Weeks
Cut Tape
$0.51
$0.322
$0.259
$0.233
Reel
$0.206
Min.: 1
Mult.: 1
: 3,000
Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 775 V 0.8 mm 3.5 kA 60 J 200 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 320VAC 10% 20mm SuperioR MP Lead-Time 10 Weeks
$0.78
$0.572
$0.56
Min.: 1
Mult.: 1
Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 22.5 mm 12 kA 330 J 1 nF - 40 C + 105 C Bulk
TDK Varistors 420VAC 10% 20mm EnergetiQ Non-Stocked Lead-Time 10 Weeks
$1.84
$1.23
$1.10
$1.03
Min.: 1
Mult.: 1
B72220Q MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 20 mm 15 kA 340 J 710 pF - 40 C + 105 C Bulk

TDK Varistors 250VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Reel
$0.444
$0.431
$0.427
Min.: 2,000
Mult.: 2,000
: 2,000
B722xxS2 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 20 mm 8 kA 140 J 940 pF - 40 C + 105 C Reel
Vishay / BC Components Varistors 130volts 6500A 20D 2100pF Non-Stocked Lead-Time 16 Weeks
$1.19
$0.73
$0.708
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 23 mm 6.5 kA 114 J 2.1 nF - 40 C + 85 C Bulk