8 mm Varistors

Results: 139
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Industry Varistors 47V 125A SMD SUR ABSORB ZNR VF 147In Stock
6,000Expected 11/01/2027
Cut Tape
$2.39
$1.60
$1.43
$1.35
Reel
$0.977
Min.: 1
Mult.: 1
: 2,000
VF MOVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 93 V 125 A 1.8 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 68V 125A SMD SUR ABSORB ZNR VF 891In Stock
2,000Expected 10/05/2027
Cut Tape
$2.60
$1.68
$1.35
$1.27
Reel
$1.04
Min.: 1
Mult.: 1
: 2,000
VF MOVs PCB Mount SMD/SMT 40 VAC 56 VDC 68 V 135 V 125 A 2.5 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 33V 125A SMD SUR ABSORB ZNR VF
25,915On Order
Cut Tape
$2.60
$1.68
$1.35
$1.27
Reel
$0.977
Min.: 1
Mult.: 1
: 2,000
VF MOVs PCB Mount SMD/SMT 20 VAC 26 VDC 33 V 65 V 125 A 1.2 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 275V
11,753Expected 26/02/2027
Cut Tape
$1.15
$0.748
$0.618
$0.593
Reel
$0.554
Min.: 1
Mult.: 1
: 2,000
DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 275 VAC 350 VDC 430 V 710 V 400 A 13 J 90 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 75VAC 10% 3225mm
2,976Expected 07/12/2026
$0.89
$0.569
$0.466
$0.446
Min.: 1
Mult.: 1
CeraDiodes Standard MLVs PCB Mount SMD/SMT 75 VAC 100 VDC 120 V 200 V 400 A 2.5 J 210 pF - 40 C + 85 C Blister Pack
Panasonic Industry Varistors ZNR Transient/Surge Absorbers SMD Mold
6,000On Order
Cut Tape
$3.09
$1.79
$1.52
$1.41
Reel
$0.977
Min.: 1
Mult.: 1
: 2,000
VF MOVs PCB Mount SMD/SMT 95 VAC 125 VDC 150 V 250 V 600 A 6 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 200V 600A VFM ZNR SURGE ABSORBER 47In Stock
6,000Expected 12/07/2027
Cut Tape
$2.66
$1.72
$1.48
$1.39
Reel
$0.977
Min.: 1
Mult.: 1
: 2,000
VF MOVs PCB Mount SMD/SMT 130 VAC 170 VDC 200 V 340 V 600 A 8 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 225V 100A CLAMP
4,890On Order
Cut Tape
$2.60
$1.68
$1.35
$1.27
Reel
$0.977
Min.: 1
Mult.: 1
: 2,000
VF MOVs PCB Mount SMD/SMT 175 VAC 225 VDC 270 V 455 V 600 A 900 mJ - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 330V 300A SMD SUR ABSORB ZNR VF
3,900Expected 30/11/2026
Cut Tape
$2.11
$1.72
$1.38
$1.35
$1.13
Reel
$0.977
Min.: 1
Mult.: 1
: 2,000
VF MOVs PCB Mount SMD/SMT 210 VAC 270 VDC 330 V 545 V 300 A 8 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 360V 300A SMD SUR ABSORB ZNR VF
2,000Expected 16/11/2026
Cut Tape
$1.99
$1.34
$1.19
$1.03
Reel
$0.854
Min.: 1
Mult.: 1
: 2,000
VF MOVs PCB Mount SMD/SMT 230 VAC 300 VDC 360 V 595 V 300 A 9 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 390V 300A SMD SUR ABSORB ZNR VF
2,884Expected 16/08/2027
Cut Tape
$1.99
$1.34
$1.19
$1.12
Reel
$0.943
Min.: 1
Mult.: 1
: 2,000
VF MOVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 300 A 9 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 56V 125A SMD SUR ABSORB ZNR VF
6,000Expected 14/06/2027
Cut Tape
$2.11
$1.42
$1.26
$1.19
Reel
$0.951
Min.: 1
Mult.: 1
: 2,000
VF MOVs PCB Mount SMD/SMT 35 VAC 45 VDC 56 V 110 V 125 A 2.2 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 82V 600A VFM ZNR SURGE ABSORBER
4,000Expected 10/05/2027
Cut Tape
$2.11
$1.42
$1.26
$1.19
Reel
$0.992
Min.: 1
Mult.: 1
: 2,000
VF MOVs PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 600 A 3.5 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors TVS VARISTOR 22V SMD, Metal Oxide Varistor (MOV)
1,590On Order
Cut Tape
$1.49
$0.984
$0.872
$0.819
Reel
$0.706
Min.: 1
Mult.: 1
: 800
ERZ-HF MOVs PCB Mount SMD/SMT 16 VDC 23.2 V 35 V - 40 C + 125 C AEC-Q200 Reel, Cut Tape
Panasonic Industry Varistors 16VDC AEC-Q200
800On Order
Cut Tape
$1.62
$1.08
$0.952
$0.895
Reel
$0.772
Min.: 1
Mult.: 1
: 800
HF MLVs PCB Mount SMD/SMT SMD-2 16 VDC 22 V 35 V - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Bourns Varistors PV 95V 10% Non-Stocked Lead-Time 10 Weeks
Cut Tape
$0.73
$0.463
$0.377
$0.361
Reel
$0.329
Min.: 1
Mult.: 1
: 1,500
PV MOVs PCB Mount SMD/SMT 95 VAC 125 VDC 150 V 250 V 400 A 6 J 220 pF - 40 C + 85 C Reel, Cut Tape, MouseReel

TDK Varistors 230VAC 10% 10mm 125 DegC AdvanceD Non-Stocked Lead-Time 10 Weeks
$0.574
$0.573
Min.: 6,000
Mult.: 6,000
Disc Varistor, AdvanceD 125C, 85C/85%RH 10mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 10 mm 3.5 kA 45 J 265 pF - 40 C + 125 C Bulk
TDK Varistors 14VAC 10% 3225mm AEC-Q200 Non-Stocked Lead-Time 8 Weeks
$0.469
$0.438
$0.437
$0.432
Min.: 2,000
Mult.: 2,000
CU Automotive MLVs PCB Mount SMD/SMT 3225 (8063 metric) 14 VAC 16 VDC 22 V 43 V 100 A 400 mJ 1.4 nF - 40 C + 85 C AEC-Q100 Blister Pack
Littelfuse Varistors 75V 250A 300pF Bulk Pack Non-Stocked Lead-Time 15 Weeks
$2.22
$1.39
$0.861
$0.86
Min.: 1
Mult.: 1
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 75 VAC 102 VDC 120 V 200 V 250 A 2 J 300 pF - 55 C + 125 C Bulk
Littelfuse Varistors 95V 250A 250pF Bulk Pack Non-Stocked Lead-Time 15 Weeks
$2.22
$1.39
$1.06
$1.02
Min.: 1
Mult.: 1
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 95 VAC 127 VDC 95 V 250 V 250 A 3 J 250 pF - 55 C + 125 C Bulk
Littelfuse Varistors Low Profile SM CH Series Non-Stocked Lead-Time 15 Weeks
$2.22
$1.39
$0.861
$0.823
Min.: 1
Mult.: 1
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 125 VAC 153 VDC 180 V 295 V 250 A 4 J 200 pF - 55 C + 125 C Bulk
Littelfuse Varistors 140V 250A 105pF Bulk Pack Non-Stocked Lead-Time 15 Weeks
$1.82
$1.36
$0.861
$0.86
Min.: 1
Mult.: 1
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 140 VAC 180 VDC 220 V 360 V 250 A 5 J 160 pF - 55 C + 125 C Bulk
Littelfuse Varistors 14V 100A 1600pF Bulk Pack Non-Stocked Lead-Time 15 Weeks
$2.22
$1.39
$1.06
$1.02
Min.: 1
Mult.: 1
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 14 VAC 18 VDC 22 V 47 V 100 A 1 J 1.6 nF - 55 C + 125 C Bulk
Littelfuse Varistors 150V 250A 100pF Bulk Pack Non-Stocked Lead-Time 15 Weeks
$2.22
$1.39
$0.861
$0.831
Min.: 1
Mult.: 1
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 150 VAC 200 VDC 240 V 395 V 250 A 5 J 150 pF - 55 C + 125 C Bulk
Littelfuse Varistors 17V 100A 1300pF 13 Inch Reel Non-Stocked Lead-Time 15 Weeks
Cut Tape
$2.22
$1.39
$1.12
$1.05
Reel
$0.778
Min.: 1
Mult.: 1
: 4,000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 17 VAC 22 VDC 27 V 57 V 100 A 1 J 1.3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel