Varistors

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
EPCOS / TDK Varistors 460VAC 10% 60mm High E 108In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 460 VAC 615 VDC 750 V 1.24 kV 60 mm 70 kA 1.65 kJ 3.9 nF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 550VAC 10% 60mm High E 141In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 550 VAC 745 VDC 910 V 1.5 kV 60 mm 70 kA 1.5 kJ 3.3 nF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 130VAC 10% 60mm High E 4In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 130 VAC 170 VDC 205 V 340 V 60 mm 70 kA 490 J 15 nF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 750VAC 10% 60mm High E 16In Stock
170Expected 19/06/2026
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 750 VAC 970 VDC 1.2 kV 2 kV 60 mm 70 kA 2 kJ 2.4 nF - 40 C + 105 C Bulk