Bourns Varistors

Results: 1,290
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 250pF 82volts 10% 455In Stock
2,000Expected 09/07/2026
Min.: 1
Mult.: 1
Reel: 1,000

MOV-10DxxxK MOVs PCB Mount Radial 50 VAC 90 VDC 82 V 135 V 10 mm 2.5 kA 12 J 250 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 110pF 820volts 10% 4,814In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 510 VAC 902 VDC 820 V 1.355 kV 10 mm 2.5 kA 85 J 110 pF - 40 C + 85 C Bulk
Bourns Varistors 110pF 820volts 10% 165In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-10DxxxK MOVs PCB Mount Radial 510 VAC 902 VDC 820 V 1.355 kV 10 mm 2.5 kA 85 J 110 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 100volts 14mm 5,352In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 60 VAC 100 VDC 100 V 165 V 14 mm 4.5 kA 28 J 2000 pF - 40 C + 85 C Bulk
Bourns Varistors 100volts 14mm 2,523In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-14DxxxK MOVs PCB Mount Radial 60 VAC 100 VDC 100 V 165 V 14 mm 4.5 kA 28 J 2000 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 1000volts 14mm 4,253In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 625 VAC 1 kVDC 1 kV 1.65 kV 14 mm 4.5 kA 190 J 200 pF - 40 C + 85 C Bulk
Bourns Varistors 120volts 14mm 3,799In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 75 VAC 120 VDC 120 V 200 V 14 mm 4.5 kA 32 J 1700 pF - 40 C + 85 C Bulk
Bourns Varistors 150volts 14mm 5,227In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 95 VAC 150 VDC 150 V 250 V 14 mm 4.5 kA 40 J 1300 pF - 40 C + 85 C Bulk
Bourns Varistors 150volts 14mm 6,280In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-14DxxxK MOVs PCB Mount Radial 95 VAC 150 VDC 150 V 250 V 14 mm 4.5 kA 40 J 1300 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 180volts 14mm 398In Stock
6,400Expected 11/05/2026
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 115 VAC 180 VDC 180 V 300 V 14 mm 4.5 kA 50 J 1100 pF - 40 C + 85 C Bulk
Bourns Varistors 180volts 14mm 6,143In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-14DxxxK MOVs PCB Mount Radial 180 VDC 300 V 14 mm 4.5 kA 50 J 1100 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 200volts 14mm 458In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-14DxxxK MOVs PCB Mount Radial 130 VAC 200 VDC 200 V 340 V 14 mm 4.5 kA 57 J 1000 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 22volts 14mm 6,093In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 14 VAC 22 VDC 22 V 43 V 14 mm 1 kA 5 J 9100 pF - 40 C + 85 C Bulk
Bourns Varistors 220volts 14mm 6,452In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 140 VAC 220 VDC 220 V 360 V 14 mm 4.5 kA 60 J 900 pF - 40 C + 85 C Bulk
Bourns Varistors 240votls 14mm 27In Stock
6,400Expected 14/05/2026
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 150 VAC 240 VDC 240 V 395 V 14 mm 4.5 kA 63 J 830 pF - 40 C + 85 C Bulk
Bourns Varistors 240votls 14mm 7,384In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-14DxxxK MOVs PCB Mount Radial 150 VAC 240 VDC 240 V 395 V 14 mm 4.5 kA 63 J 830 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 27volts 14mm 2,832In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 17 VAC 27 VDC 27 V 53 V 14 mm 1 kA 6 J 7400 pF - 40 C + 85 C Bulk
Bourns Varistors 270votls 14mm 1,282In Stock
6,400Expected 07/07/2026
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 175 VAC 270 VDC 270 V 455 V 14 mm 4.5 kA 70 J 740 pF - 40 C + 85 C Bulk
Bourns Varistors 300volts 14mm 1,579In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 190 VAC 300 VDC 300 V 500 V 14 mm 4.5 kA 77 J 670 pF - 40 C + 85 C Bulk
Bourns Varistors 33volts 14mm 4,190In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 20 VAC 33 VDC 33 V 65 V 14 mm 1 kA 7.5 J 6100 pF - 40 C + 85 C Bulk
Bourns Varistors 33volts 14mm 4,044In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-14DxxxK MOVs PCB Mount Radial 20 VAC 33 VDC 33 V 65 V 14 mm 1 kA 7.5 J 6100 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 330volts 14mm 1,861In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 210 VAC 330 VDC 330 V 550 V 14 mm 4.5 kA 85 J 610 pF - 40 C + 85 C Bulk
Bourns Varistors 360volts 14mm 5,448In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 230 VAC 360 VDC 360 V 595 V 14 mm 4.5 kA 93 J 560 pF - 40 C + 85 C Bulk
Bourns Varistors 39volts 14mm 7,937In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 25 VAC 39 VDC 39 V 77 V 14 mm 1 kA 8.6 J 5100 pF - 40 C + 85 C Bulk
Bourns Varistors 390volts 14mm 8,236In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 250 VAC 390 VDC 390 V 650 V 14 mm 4.5 kA 100 J 510 pF - 40 C + 85 C Bulk