Bourns Varistors

Results: 1,290
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 47volts 14mm 6,898In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 30 VAC 47 VDC 47 V 93 V 14 mm 1 kA 10 J 4300 pF - 40 C + 85 C Bulk
Bourns Varistors 47volts 14mm 1,928In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-14DxxxK MOVs PCB Mount Radial 30 VAC 47 VDC 47 V 93 V 14 mm 1 kA 10 J 4300 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 470volts 14mm 5,466In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 300 VAC 470 VDC 470 V 775 V 14 mm 4.5 kA 125 J 430 pF - 40 C + 85 C Bulk
Bourns Varistors 470volts 14mm 1,654In Stock
Min.: 1
Mult.: 1
Reel: 400

MOV-14DxxxK MOVs PCB Mount Radial 300 VAC 470 VDC 470 V 775 V 14 mm 4.5 kA 125 J 516 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 510volts 14mm 6,713In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 320 VAC 510 VDC 510 V 845 V 14 mm 4.5 kA 125 J 390 pF - 40 C + 85 C Bulk
Bourns Varistors 56volts 14mm 2,884In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 35 VAC 56 VDC 56 V 110 V 14 mm 1 kA 11 J 3600 pF - 40 C + 85 C Bulk
Bourns Varistors 560volts 14mm 5,234In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 350 VAC 560 VDC 560 V 925 V 14 mm 4.5 kA 125 J 360 pF - 40 C + 85 C Bulk
Bourns Varistors 620volts 14mm 2,597In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 385 VAC 620 VDC 620 V 1.025 kV 14 mm 4.5 kA 125 J 320 pF - 40 C + 85 C Bulk
Bourns Varistors 68volts 14mm 4,616In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 40 VAC 68 VDC 68 V 135 V 14 mm 1 kA 14 J 2900 pF - 40 C + 85 C Bulk
Bourns Varistors 68volts 14mm 5,357In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-14DxxxK MOVs PCB Mount Radial 68 VDC 135 V 14 mm 1 kA 14 J 2900 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 680volts 14mm 3,768In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 420 VAC 680 VDC 680 V 1.12 kV 14 mm 4.5 kA 130 J 290 pF - 40 C + 85 C Bulk
Bourns Varistors 680volts 14mm 1,785In Stock
Min.: 1
Mult.: 1
Reel: 400

MOV-14DxxxK MOVs PCB Mount Radial 420 VAC 680 VDC 680 V 1.12 kV 14 mm 4.5 kA 130 J 290 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 750volts 14mm 4,118In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 460 VAC 750 VDC 750 V 1.24 kV 14 mm 4.5 kA 143 J 270 pF - 40 C + 85 C Bulk
Bourns Varistors 750volts 14mm 995In Stock
Min.: 1
Mult.: 1
Reel: 400

MOV-14DxxxK MOVs PCB Mount Radial 460 VAC 750 VDC 750 V 1.24 kV 14 mm 4.5 kA 143 J 270 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 780volts 14mm 6,317In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 485 VAC 780 VDC 780 V 1.29 kV 14 mm 4.5 kA 148 J 260 pF - 40 C + 85 C Bulk
Bourns Varistors 82volts 14mm 151In Stock
6,000Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 500

MOV-14DxxxK MOVs PCB Mount Radial 50 VAC 82 VDC 82 V 135 V 14 mm 4.5 kA 22 J 2400 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 820volts 14mm 4,908In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 510 VAC 820 VDC 820 V 1.355 kV 14 mm 4.5 kA 157 J 240 pF - 40 C + 85 C Bulk
Bourns Varistors 100volts 20mm 1,295In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 60 VAC 100 VDC 100 V 165 V 20 mm 4.5 kA 28 J 2000 pF - 40 C + 85 C Bulk
Bourns Varistors 1000volts 20mm 2,093In Stock
6,200Expected 30/04/2026
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 625 VAC 1 kVDC 1 kV 1.65 kV 20 mm 4.5 kA 190 J 200 pF - 40 C + 85 C Bulk
Bourns Varistors 120volts 20mm 2,268In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 75 VAC 120 VDC 120 V 200 V 20 mm 4.5 kA 32 J 1700 pF - 40 C + 85 C Bulk
Bourns Varistors 150volts 20mm 2,158In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 95 VAC 150 VDC 150 V 250 V 20 mm 4.5 kA 40 J 1300 pF - 40 C + 85 C Bulk
Bourns Varistors 18volts 20mm 468In Stock
2,000Expected 02/06/2026
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 940 VAC 18 VDC 1.5 kV 36 V 20 mm 1 kA 4 J 0.0111 uF - 40 C + 85 C Bulk
Bourns Varistors 200volts 20mm 1,079In Stock
2,000Expected 01/06/2026
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 130 VAC 200 VDC 200 V 340 V 20 mm 4.5 kA 57 J 1000 pF - 40 C + 85 C Bulk
Bourns Varistors 200volts 20mm 4,584In Stock
Min.: 1
Mult.: 1
Reel: 250

MOV-20DxxxK MOVs PCB Mount Radial 130 VAC 200 VDC 200 V 340 V 20 mm 4.5 kA 57 J 1000 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 220volts 20mm 1,586In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 140 VAC 220 VDC 220 V 360 V 20 mm 4.5 kA 60 J 900 pF - 40 C + 85 C Bulk