Bourns Varistors

Results: 1,290
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 240votls 20mm 1,195In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 150 VAC 240 VDC 240 V 395 V 20 mm 4.5 kA 63 J 830 pF - 40 C + 85 C Bulk
Bourns Varistors 270votls 20mm 788In Stock
2,000Expected 20/04/2026
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 175 VAC 270 VDC 270 V 455 V 20 mm 4.5 kA 70 J 740 pF - 40 C + 85 C Bulk
Bourns Varistors 300volts 20mm 1,838In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 190 VAC 300 VDC 300 V 500 V 20 mm 4.5 kA 77 J 670 pF - 40 C + 85 C Bulk
Bourns Varistors 33volts 20mm
1,848Expected 18/05/2026
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 20 VAC 33 VDC 33 V 65 V 20 mm 1 kA 7.5 J 6100 pF - 40 C + 85 C Bulk
Bourns Varistors 330volts 20mm 1,995In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 210 VAC 330 VDC 330 V 550 V 20 mm 4.5 kA 85 J 610 pF - 40 C + 85 C Bulk
Bourns Varistors 360volts 20mm 1,265In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 230 VAC 360 VDC 360 V 595 V 20 mm 4.5 kA 93 J 560 pF - 40 C + 85 C Bulk
Bourns Varistors 39volts 20mm 447In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 25 VAC 39 VDC 39 V 77 V 20 mm 1 kA 8.6 J 5100 pF - 40 C + 85 C Bulk
Bourns Varistors 390volts 20mm 3,622In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 250 VAC 390 VDC 390 V 650 V 20 mm 4.5 kA 100 J 510 pF - 40 C + 85 C Bulk
Bourns Varistors 430volts 20mm 1,480In Stock
Min.: 1
Mult.: 1
Reel: 250

MOV-20DxxxK MOVs PCB Mount Radial 275 VAC 430 VDC 430 V 710 V 20 mm 4.5 kA 115 J 460 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 470volts 20mm 3,018In Stock
6,000Expected 18/06/2026
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 300 VAC 470 VDC 470 V 775 V 20 mm 4.5 kA 125 J 430 pF - 40 C + 85 C Bulk
Bourns Varistors 56volts 20mm 1,824In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 35 VAC 56 VDC 56 V 110 V 20 mm 1 kA 11 J 3600 pF - 40 C + 85 C Bulk
Bourns Varistors 68volts 20mm 3,113In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 40 VAC 68 VDC 68 V 135 V 20 mm 1 kA 14 J 2900 pF - 40 C + 85 C Bulk
Bourns Varistors 680volts 20mm 112In Stock
6,000Expected 03/03/2026
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 420 VAC 680 VDC 680 V 1.12 kV 20 mm 4.5 kA 130 J 290 pF - 40 C + 85 C Bulk
Bourns Varistors 780volts 20mm 236In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 485 VAC 780 VDC 780 V 1.29 kV 20 mm 4.5 kA 148 J 260 pF - 40 C + 85 C Bulk
Bourns Varistors 82volts 20mm 416In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 50 VAC 82 VDC 82 V 135 V 20 mm 4.5 kA 22 J 2400 pF - 40 C + 85 C Bulk
Bourns Varistors 82volts 20mm 1,713In Stock
Min.: 1
Mult.: 1
Reel: 250

MOV-20DxxxK MOVs PCB Mount Radial 50 VAC 82 VDC 82 V 135 V 20 mm 4.5 kA 22 J 2400 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 910volts 20mm 2,313In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 550 VAC 910 VDC 910 V 1.5 kV 20 mm 4.5 kA 175 J 220 pF - 40 C + 85 C Bulk
Bourns Varistors AV AUTO SERIES 17V 6,332In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 20 VDC 27 V 44 V 200 A 1.1 J 810 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 20V 953In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 22 V 54 V 400 A 1.9 J 1650 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 5KA 230Vrms Bulk In-Line 546In Stock
Min.: 1
Mult.: 1

IsoM5 MOVs Through Hole Radial 230 VAC 300 VDC 620 V 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Bourns Varistors ZV 17 K 0603 300 Ni R1 1,163In Stock
Min.: 1
Mult.: 1
Reel: 3,500

ZV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 27 V 44 V 30 A 0.3 J 185 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 17 K 1206 201 Ni R1 HT 1,998In Stock
Min.: 1
Mult.: 1
Reel: 2,500

ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 22 VDC 27 V 44 V 200 A 0.7 J 740 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 27 VDC .3J 54V-CL 175PF 6,730In Stock
Min.: 1
Mult.: 1
Reel: 3,500

ZV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 33 V 54 V 30 A 0.3 J 175 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors CV 150Vrms 7mm Bulk L1 1,699In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 9 mm 1.2 kA 18 J 280 pF - 40 C + 85 C Bulk
Bourns Varistors CV 460 K 14 B L1 331In Stock
Min.: 1
Mult.: 1

CV Bulk