Bourns Varistors

Results: 1,299
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1,131In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 14 VAC 18 VDC 22 V 43 V 12.5 mm 500 A 2.5 J 6000 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1,642In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 17 VAC 22 VDC 27 V 53 V 12.5 mm 500 A 3 J 5280 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 991In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 250 VAC 320 VDC 390 V 650 V 12.5 mm 2.5 kA 60 J 312 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk 1,978In Stock
Min.: 1
Mult.: 1

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 130 VAC 170 VDC 200 V 340 V 9 mm 1.2 kA 13 J 300 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 24In Stock
Min.: 1
Mult.: 1
Reel: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 20 VAC 26 VDC 33 V 65 V 23 mm 2 kA 23 J 0.0192 uF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors CG Auto MLV 0603, 30pF AEC-Q200 3,670In Stock
Min.: 1
Mult.: 1
Reel: 4,000

CGA-MLA SMD/SMT 0603 (1608 metric) 70 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 3,129In Stock
Min.: 1
Mult.: 1
Reel: 2,000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 60 VAC 85 VDC 100 V 165 V 9 mm 1.2 kA 6.5 J 600 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk 1,988In Stock
Min.: 1
Mult.: 1

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 190 VAC 250 VDC 300 V 500 V 9 mm 1.2 kA 20 J 198 pF - 40 C + 105 C Bulk
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 586In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 60 VAC 85 VDC 100 V 165 V 12.5 mm 2.5 kA 15 J 1200 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 27volts 20mm 1,477In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 27 VDC 53 V 20 mm 1 kA 6 J 7400 pF - 40 C + 85 C Bulk
Bourns Varistors MLV Auto 0805 30VAC , Lead free 335In Stock
4,000Expected 13/05/2026
Min.: 1
Mult.: 1
Reel: 4,000

BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 45 V to 55 V 81 V 200 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors CHIP GUARD 8,846In Stock
Min.: 1
Mult.: 1
Reel: 5,000

MLC SMD/SMT 1206 (3216 metric) 30 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors CV 150 K 14 B L1 10,602In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 16.5 mm 4.5 kA 81 J 900 pF - 40 C + 85 C Bulk
Bourns Varistors CV 550Vrms 20mm Bulk L1 4,865In Stock
Min.: 1
Mult.: 1
Reel: 200

CV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 22.5 mm 6.5 kA 515 J 450 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors CV+ 275 K 14 B L1 8,400In Stock
Min.: 1
Mult.: 1

CVQ MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 6 kA 170 J 530 pF - 40 C + 85 C Bulk
Bourns Varistors CVQ 550Vrms 14mm Bulk L1 9,161In Stock
Min.: 1
Mult.: 1

CVQ MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 6 kA 300 J 290 pF - 40 C + 85 C Bulk
Bourns Varistors SV 550 K 23 B L1 2,585In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.35 kV 25 mm 15 kA 815 J 900 pF - 40 C + 85 C Bulk
Bourns Varistors CV+ 150 K 14 B L1 17,636In Stock
Min.: 1
Mult.: 1

CVQ MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 16.5 mm 6 kA 92 J 900 pF - 40 C + 85 C Bulk
Bourns Varistors DV SERIES 14V 7,759In Stock
Min.: 1
Mult.: 1
Reel: 2,000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 14 VAC 18 VDC 22 V 43 V 250 A 1.3 J 3500 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 560volts 14mm 7,799In Stock
Min.: 1
Mult.: 1
Reel: 400

MOV-14DxxxK MOVs PCB Mount Radial 350 VAC 560 VDC 560 V 925 V 14 mm 4.5 kA 125 J 360 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 560volts 20mm 2,803In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 350 VAC 560 VDC 560 V 925 V 20 mm 4.5 kA 125 J 360 pF - 40 C + 85 C Bulk
Bourns Varistors CV 150Vrms 20mm Bulk L1 5,415In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 22.5 mm 6.5 kA 170 J 1550 pF - 40 C + 85 C Bulk
Bourns Varistors 890pF 56volts 10% 19,328In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 35 VAC 62 VDC 56 V 110 V 7 mm 250 A 3.1 J 890 pF - 40 C + 85 C Bulk
Bourns Varistors 100volts 20mm 5,820In Stock
Min.: 1
Mult.: 1
Reel: 250

MOV-20DxxxK MOVs PCB Mount Radial 100 VDC 165 V 20 mm 4.5 kA 28 J 2000 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 250V 2,596In Stock
Min.: 1
Mult.: 1
Reel: 2,000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 250 VAC 320 VDC 390 V 650 V 1.2 kA 25 J 160 pF - 40 C + 125 C Reel, Cut Tape, MouseReel