Bourns Varistors

Results: 1,299
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors CG Auto MLV 1206, 500pF AEC-Q200 2,396In Stock
Min.: 1
Mult.: 1
Reel: 4,000

CGA-MLA SMD/SMT 1206 (3216 metric) 81 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 250V 2,596In Stock
Min.: 1
Mult.: 1
Reel: 2,000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 250 VAC 320 VDC 390 V 650 V 1.2 kA 25 J 160 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors SV 150Vrms 7mm Bulk L1 20,420In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 360 V 9 mm 1.75 kA 23 J 380 pF - 40 C + 85 C Bulk

Bourns Varistors SV 275Vrms 20mm Bulk L1 1,825In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 680 V 22.5 mm 12 kA 380 J 1030 pF - 40 C + 85 C Bulk
Bourns Varistors CHIP GUARD 8,846In Stock
Min.: 1
Mult.: 1
Reel: 5,000

MLC SMD/SMT 1206 (3216 metric) 30 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors CV 550Vrms 20mm Bulk L1 4,865In Stock
Min.: 1
Mult.: 1
Reel: 200

CV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 22.5 mm 6.5 kA 515 J 450 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors CV+ 275 K 14 B L1 8,400In Stock
Min.: 1
Mult.: 1

CVQ MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 6 kA 170 J 530 pF - 40 C + 85 C Bulk
Bourns Varistors CVQ 550Vrms 14mm Bulk L1 9,161In Stock
Min.: 1
Mult.: 1

CVQ MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 6 kA 300 J 290 pF - 40 C + 85 C Bulk
Bourns Varistors CV+ 150 K 14 B L1 17,636In Stock
Min.: 1
Mult.: 1

CVQ MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 16.5 mm 6 kA 92 J 900 pF - 40 C + 85 C Bulk
Bourns Varistors DV SERIES 14V 7,759In Stock
Min.: 1
Mult.: 1
Reel: 2,000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 14 VAC 18 VDC 22 V 43 V 250 A 1.3 J 3500 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 560volts 14mm 7,799In Stock
Min.: 1
Mult.: 1
Reel: 400

MOV-14DxxxK MOVs PCB Mount Radial 350 VAC 560 VDC 560 V 925 V 14 mm 4.5 kA 125 J 360 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 560volts 20mm 2,793In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 350 VAC 560 VDC 560 V 925 V 20 mm 4.5 kA 125 J 360 pF - 40 C + 85 C Bulk
Bourns Varistors CV 300 K 7 B L1 9,734In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 37 J 150 pF - 40 C + 85 C Bulk
Bourns Varistors DV SERIES 35V 2,811In Stock
Min.: 1
Mult.: 1
Reel: 2,000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 35 VAC 45 VDC 56 V 110 V 250 A 3.4 J 1400 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 18volts 14mm 5,361In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 11 VAC 18 VDC 18 V 36 V 14 mm 1 kA 4 J 0.0111 uF - 40 C + 85 C Bulk
Bourns Varistors IsoMOV 8KA 420Vrms Bulk In-Line 789In Stock
Min.: 1
Mult.: 1

IsoM8 MOVs Through Hole Radial 420 VAC 560 VDC 1.1 kV 23 mm 250 A 50 pF - 40 C + 125 C Bulk
Bourns Varistors ZV 17V 10% 13,780In Stock
Min.: 1
Mult.: 1
Reel: 2,500

ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 22 VDC 27 V 44 V 200 A 0.7 J 740 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 620volts 20mm 3,421In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 385 VAC 620 VDC 620 V 1.025 kV 20 mm 4.5 kA 125 J 320 pF - 40 C + 85 C Bulk
Bourns Varistors 9VAC 1210 MLV 1,796In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 9 VAC 11 VDC 40 V 6200 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 14VAC 1210 MLV 1,791In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 14 VAC 18 VDC 60 V 3700 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 18VAC 1210 MLV 1,787In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 18 VAC 26 VDC 65 V 2600 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 25VAC 1210 MLV 1,800In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 25 VAC 31 VDC 100 V 1000 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 34VAC 1210 MLV 1,791In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 34 VAC 48 VDC 125 V 730 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 46VAC 1210 MLV 1,773In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 46 VAC 60 VDC 135 V 730 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 50VAC 1210 MLV 1,790In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 50 VAC 65 VDC 165 V 580 pF - 40 C + 125 C Reel, Cut Tape