Chemi-Con Varistors

Results: 300
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Chemi-Con Varistors 270VDC 330V 600A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
$0.80
$0.518
$0.322
$0.22
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 570 V 5 mm 800 A 9.5 J 80 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 300VDC 360V 600A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
$0.82
$0.527
$0.214
$0.203
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 620 V 5 mm 800 A 11 J 80 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 320VDC 390V 600A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
$0.82
$0.531
$0.216
$0.205
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 675 V 5 mm 800 A 12 J 70 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 350VDC 430V 600A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
$0.84
$0.542
$0.219
$0.209
Min.: 1
Mult.: 1
V Bulk
Chemi-Con Varistors 55VDC 68V 125A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
$0.77
$0.496
$0.204
$0.192
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 40 VAC 55 VDC 68 V 150 V 5 mm 250 A 1.6 J 870 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 65VDC 82V 600A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
$0.86
$0.553
$0.223
$0.212
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 125 V 7.5 mm 800 A 2.5 J 400 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 33uF 33 Volt Non-Stocked
$0.80
$0.481
$0.185
$0.182
Min.: 1
Mult.: 1
G MOVs PCB Mount Radial Bulk
Chemi-Con Varistors 39uF 7 Volt Non-Stocked
$0.84
$0.505
$0.194
$0.191
Min.: 1
Mult.: 1
G MOVs PCB Mount Radial Bulk
Chemi-Con Varistors 47uF 7 Volt Non-Stocked
$0.87
$0.52
$0.199
$0.196
Min.: 1
Mult.: 1
G MOVs PCB Mount Radial Bulk
Chemi-Con Varistors 16VDC 22V 250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
$0.64
$0.405
$0.328
$0.314
Reel
$0.29
Min.: 1
Mult.: 1
: 1,500
SV MOVs Radial 43 V 7 mm 5.4 nF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 180VDC 220V 1250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
$0.42
$0.258
$0.207
$0.197
Reel
$0.189
Min.: 1
Mult.: 1
: 1,500
SV MOVs Radial 220 V 360 V 7 mm 230 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 200VDC 240V 1250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
$0.99
$0.592
$0.372
$0.279
Reel
$0.191
Min.: 1
Mult.: 1
: 1,500
SV MOVs Radial 240 V 395 V 7 mm 210 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 19VDC 27V 250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
$0.61
$0.389
$0.316
$0.302
Reel
$0.296
Min.: 1
Mult.: 1
: 1,500
SV MOVs Radial 53 V 7 mm 4.8 nF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 225VDC 270V 1250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
$0.42
$0.263
$0.211
$0.201
Reel
$0.193
Min.: 1
Mult.: 1
: 1,500
SV MOVs Radial 270 V 455 V 7 mm 190 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 24VDC 33V 250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
$0.46
$0.288
$0.231
$0.22
Reel
$0.198
Min.: 1
Mult.: 1
: 1,500
SV MOVs Radial 65 V 7 mm 3.9 nF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 28VDC 39V 250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
$1.14
$0.682
$0.429
$0.322
Reel
$0.22
Min.: 1
Mult.: 1
: 1,500
SV MOVs Radial 77 V 7 mm 3.6 nF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 350VDC 430V 1250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
$0.45
$0.283
$0.228
$0.217
Reel
$0.209
$0.204
Min.: 1
Mult.: 1
: 1,000
SV MOVs Radial 430 V 710 V 7 mm 130 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 34VDC 47V 250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
$0.38
$0.238
$0.19
$0.181
Reel
$0.173
Min.: 1
Mult.: 1
: 1,500
SV MOVs Radial 93 V 7 mm 3.3 nF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 385VDC 470V 1250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
$0.52
$0.323
$0.26
$0.248
Reel
$0.237
Min.: 1
Mult.: 1
: 1,000
SV MOVs Radial 470 V 775 V 7 mm 120 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 42VDC 56V 250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
$0.39
$0.244
$0.195
$0.185
Reel
$0.177
Min.: 1
Mult.: 1
: 1,500
SV MOVs Radial 110 V 7 mm 2.9 nF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 55VDC 68V 250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
$0.40
$0.25
$0.20
$0.19
Reel
$0.182
Min.: 1
Mult.: 1
: 1,500
SV MOVs Radial 135 V 7 mm 2.6 nF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 85VDC 100V 1250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
$0.93
$0.556
$0.276
$0.268
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 8.5 mm 1.25 kA 6 J 700 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 12VDC 15V 250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
$1.00
$0.60
$0.376
$0.282
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 8 VAC 12 VDC 15 V 30 V 7 mm 500 A 0.7 J 4.6 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 125VDC 150V 1250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
$0.84
$0.506
$0.317
$0.238
Min.: 1
Mult.: 1
V Bulk
Chemi-Con Varistors 14VDC 18V 250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
$1.01
$0.606
$0.297
$0.29
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 7 mm 500 A 0.9 J 3.8 nF - 40 C + 85 C Bulk