KEMET Varistors

Results: 179
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KEMET Varistors 150V 500A 2220 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6,000
Mult.: 1,000
Reel: 1,000

VE + 150 C AEC-Q200 Reel
KEMET Varistors 170V 500A 2220 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6,000
Mult.: 1,000
Reel: 1,000

VE + 150 C AEC-Q200 Reel
KEMET Varistors 65V 800A 2220 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6,000
Mult.: 1,000
Reel: 1,000

VE + 150 C AEC-Q200 Reel
KEMET Varistors 85V 800A 2220 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6,000
Mult.: 1,000
Reel: 1,000

VE + 150 C AEC-Q200 Reel
KEMET Varistors 100V 800A 2220 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6,000
Mult.: 1,000
Reel: 1,000

VE + 150 C AEC-Q200 Reel
KEMET Varistors 11V 1200A 2220 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6,000
Mult.: 1,000
Reel: 1,000

VE + 150 C AEC-Q200 Reel
KEMET Varistors 18V 75A 0603 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

VG MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 22 V to 28 V 50 V 50 mJ 75 pF - 55 C + 125 C AEC-Q200 Reel
KEMET Varistors 18V 100A 0805 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

VG + 125 C AEC-Q200 Reel
KEMET Varistors 18V 200A 1206 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 16,000
Mult.: 4,000
Reel: 4,000

VG + 125 C AEC-Q200 Reel
KEMET Varistors 18V 400A 1210 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 12,000
Mult.: 4,000
Reel: 4,000

VG + 125 C AEC-Q200 Reel
KEMET Varistors 38V 1200A .47uF AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

VM MLVs Through Hole Radial 30 VAC 38 VDC 47 V 77 V 8 mm 1.2 kA 10 J 0.47 pF - 40 C + 125 C AEC-Q200 Reel
KEMET Varistors 85V 400A 3225 Non-Stocked Lead-Time 24 Weeks
Min.: 12,000
Mult.: 1,500
Reel: 1,500

VP + 85 C Reel
KEMET Varistors 100V 400A 3225 Non-Stocked Lead-Time 24 Weeks
Min.: 12,000
Mult.: 1,500
Reel: 1,500

VP + 85 C Reel
KEMET Varistors 125V 400A 3225 Non-Stocked Lead-Time 24 Weeks
Min.: 12,000
Mult.: 1,500
Reel: 1,500

VP + 85 C Reel
KEMET Varistors 150V 400A 3225 Non-Stocked Lead-Time 24 Weeks
Min.: 12,000
Mult.: 1,500
Reel: 1,500

VP 115 VAC 150 VDC - 40 C + 85 C Reel
KEMET Varistors 170V 400A 3225 Non-Stocked Lead-Time 24 Weeks
Min.: 12,000
Mult.: 1,500
Reel: 1,500

VP + 85 C Reel
KEMET Varistors 180V 400A 3225 Non-Stocked Lead-Time 24 Weeks
Min.: 12,000
Mult.: 1,500
Reel: 1,500

VP + 85 C Reel
KEMET Varistors 225V 400A 3225 Non-Stocked Lead-Time 24 Weeks
Min.: 12,000
Mult.: 1,000
Reel: 1,000

VP + 85 C Reel
KEMET Varistors 300V 400A 3225 Non-Stocked Lead-Time 24 Weeks
Min.: 12,000
Mult.: 1,000
Reel: 1,000

VP - 40 C + 85 C Reel
KEMET Varistors 385V 400A 3225 Lead-Time 24 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

VP MLVs PCB Mount SMD/SMT 300 VAC 385 VDC 470 V 775 V 400 A 15 J 70 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KEMET Varistors 85V 1200A 4032 Non-Stocked Lead-Time 24 Weeks
Min.: 12,000
Mult.: 1,000
Reel: 1,000

VP - 40 C + 85 C Reel
KEMET Varistors 100V 1200A 4032 Non-Stocked Lead-Time 24 Weeks
Min.: 12,000
Mult.: 1,000
Reel: 1,000

VP + 85 C Reel
KEMET Varistors 125V 1200A 4032 Non-Stocked Lead-Time 24 Weeks
Min.: 12,000
Mult.: 1,000
Reel: 1,000

VP + 85 C Reel
KEMET Varistors 150V 1200A 4032 Non-Stocked Lead-Time 24 Weeks
Min.: 12,000
Mult.: 1,000
Reel: 1,000

VP 115 VAC 150 VDC - 40 C + 85 C Reel
KEMET Varistors 170V 1200A 4032 Non-Stocked Lead-Time 24 Weeks
Min.: 12,000
Mult.: 1,000
Reel: 1,000

VP + 85 C Reel