Littelfuse DB Series Varistors

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 820V 40kA 2500pF 27In Stock
$56.99
$47.11
$44.19
$41.93
Min.: 1
Mult.: 1
DB MOVs PCB Mount SMD/SMT 510 VAC 675 VDC 820 V 1.35 kV 40 mm 40 kA 700 J 2.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 420V 40kA 6000pF 30In Stock
$43.63
$37.15
$33.36
$31.77
$31.01
Min.: 1
Mult.: 1
DB MOVs PCB Mount SMD/SMT 420 VAC 560 VDC 680 V 1.13 kV 60 mm 40 kA 600 J 3 nF - 55 C + 85 C Bulk
Littelfuse Varistors 40kA 130V 10000pF 54In Stock
$43.76
$35.89
$35.59
$35.45
Min.: 1
Mult.: 1
DB MOVs PCB Mount SMD/SMT 130 VAC 175 VDC 205 V 345 V 40 mm 40 kA 270 J 10 nF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 40kA 8000pF 40mm Disc 92In Stock
$43.76
$35.89
$35.45
Min.: 1
Mult.: 1
DB MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 405 V 40 mm 40 kA 300 J 8 nF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 40kA 5000pF 47In Stock
$45.59
$38.05
$35.61
$35.59
$35.45
Min.: 1
Mult.: 1
DB MOVs PCB Mount SMD/SMT 250 VAC 330 VDC 390 V 650 V 40 mm 40 kA 370 J 5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 40kA 4500pF 40mm Disc 130In Stock
$43.76
$35.89
$35.45
Min.: 1
Mult.: 1
DB MOVs PCB Mount SMD/SMT 275 VAC 369 VDC 430 V 730 V 40 mm 40 kA 400 J 4.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 750V 40kA 2700pF 102In Stock
$56.99
$50.30
$48.19
$47.16
Min.: 1
Mult.: 1
DB MOVs PCB Mount SMD/SMT 480 VAC 640 VDC 750 V 1.24 kV 40 mm 40 kA 650 J 2.7 nF - 55 C + 85 C Bulk
Littelfuse Varistors 40kA 1050V 40kA 2000pF 74In Stock
$57.45
$55.45
$51.73
$47.16
Min.: 1
Mult.: 1
DB MOVs PCB Mount SMD/SMT 660 VAC 850 VDC 1.05 kV 1.72 kV 40 mm 40 kA 900 J 2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 1200V 40kA 1800pF 70In Stock
280Expected 11/01/2027
$56.48
$50.87
$47.16
Min.: 1
Mult.: 1
DB MOVs PCB Mount SMD/SMT 750 VAC 970 VDC 1.2 kV 2 kV 40 mm 40 kA 1.05 kJ 1.8 nF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 40kA 3800pF 37In Stock
$45.38
$38.05
$35.61
$35.58
$35.45
Min.: 1
Mult.: 1
DB MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 510 V 830 V 40 mm 40 kA 460 J 3.8 nF - 55 C + 85 C Bulk
Littelfuse Varistors 910V 40kA 2200pF 14In Stock
180On Order
$56.99
$50.47
$49.61
$47.16
Min.: 1
Mult.: 1
DB MOVs PCB Mount SMD/SMT 575 VAC 730 VDC 910 V 1.48 kV 40 mm 40 kA 770 J 2.2 nF - 55 C + 85 C Bulk