Littelfuse Varistors

Results: 5,712
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 175VAC 315J 450V CLAMP 22KAPK 25MM 1,023In Stock
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 450 V 25 mm 22 kA 315 J 2550 pF - 55 C + 85 C Bulk
Littelfuse Varistors 17 VAC 2.5J 53V-CL 500A-P 4,418In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 29.7 V 53 V 10 mm 500 A 2.5 J 3000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 05MM Radial 4,612In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 65 V 5 mm 2 kA 0.3 J 790 pF - 55 C + 85 C Bulk
Littelfuse Varistors 460V 45pF 3,261In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 460 VAC 615 VDC 786.5 V 1.24 kV 14 mm 2.5 kA 56 J 120 pF - 55 C + 85 C Bulk
Littelfuse Varistors 12MM 430V 0.35A RAD 1,065In Stock
Min.: 1
Mult.: 1

LVM2P MOVs PCB Mount Radial 240 VAC 430 VDC 430 V 710 V 16 mm 1 kA Bulk
Littelfuse Varistors M83530/1-2000B 2In Stock
Min.: 1
Mult.: 1
No
MOVs Through Hole Radial 130 VAC 175 VDC 200 V 570 V 7 mm 50 J 3800 pF - 55 C + 125 C Bulk
Littelfuse Varistors Automotive Varistor AEC-Q200 1,569In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 68 VDC 90 V 140 V 180 A 1 J 130 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors HIGH ENERGY 169In Stock
Min.: 1
Mult.: 1
HF34 MOVs PCB Mount Radial 275 VAC 370 VDC 430 V 730 V 34 mm 40 kA 400 J 4500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 180pF 4,930In Stock
Min.: 1
Mult.: 1
Reel: 500

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 10 mm 2.5 kA 46 J 180 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 320V 10mm Epoxy UltraMOV 4,950In Stock
Min.: 1
Mult.: 1
Reel: 500

UltraMOV 420 VDC 840 V Reel, Cut Tape
Littelfuse Varistors 320V 750pF 2,365In Stock
Min.: 1
Mult.: 1
Reel: 400

LA MOVs PCB Mount Radial 320 VAC 420 VDC 810 V 20 mm 6.5 kA 750 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 1000A 3870pF 3,362In Stock
Min.: 1
Mult.: 1
Reel: 500

ZA MOVs PCB Mount Radial 420 VAC 56 VDC 74.8 V 435 V 14 mm 1 kA 14 J 3300 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 10VAC 14VDC 8400pF AEC-Q200 1,953In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 10 VAC 14 VDC 16 V to 22 V 42 V 800 A 8400 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 18VAC 26VDC 3200pF AEC-Q200 1,687In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 18 VAC 26 VDC 31 V to 38 V 62 V 800 A 3200 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 21VAC 30VDC 3950pF AEC-Q200 2,636In Stock
Min.: 1
Mult.: 1
Reel: 2,000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 21 VAC 30 VDC 37 V to 46 V 70 V 800 A 3950 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 30VAC 38VDC 2500pF AEC-Q200 1,680In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 46 V to 54 V 80 V 800 A 2500 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 35VAC 45VDC 1800pF AEC-Q200 1,949In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 35 VAC 45 VDC 50 V to 62 V 90 V 500 A 1800 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 40VAC 50VDC 1800pF AEC-Q200 1,968In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 40 VAC 56 VDC 67 V to 84 V 135 V 800 A 1800 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 50VAC 65VDC 1500pF AEC-Q200 1,645In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 73 V to 91 V 140 V 800 A 1500 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 60VAC 85VDC 1100pF AEC-Q200 1,950In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 60 VAC 85 VDC 90 V to 110 V 145 V 400 A 1100 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 250 VAC 6,043In Stock
Min.: 1
Mult.: 1
Reel: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 250 VAC 320 VDC 390 V 650 V 5 kA 80 J 490 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 300 VAC 2,432In Stock
Min.: 1
Mult.: 1
Reel: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 300 VAC 385 VDC 470 V 775 V 5 kA 87 J 380 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 330 VAC 1,864In Stock
Min.: 1
Mult.: 1
Reel: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 330 VAC 435 VDC 530 V 875 V 5 kA 92 J 255 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 350 VAC 2,004In Stock
Min.: 1
Mult.: 1
Reel: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 350 VAC 460 VDC 560 V 930 V 5 kA 95 J 250 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 385 VAC 2,547In Stock
Min.: 1
Mult.: 1
Reel: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 385 VAC 505 VDC 620 V 1.025 kV 5 kA 100 J 200 pF - 40 C + 125 C Reel, Cut Tape, MouseReel