Littelfuse Varistors

Results: 5,712
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 130V 1900pF 1,173In Stock
Min.: 1
Mult.: 1
Reel: 500

LA MOVs PCB Mount Radial 130 VAC 175 VDC 225.5 V 340 V 20 mm 6.5 kA 70 J 1900 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 130V 1000pF 483In Stock
Min.: 1
Mult.: 1
Reel: 500

LA MOVs PCB Mount Radial 130 VAC 175 VDC 225.5 V 340 V 14 mm 4.5 kA 38 J 1000 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 130V 1900pF 1,267In Stock
Min.: 1
Mult.: 1
Reel: 500

LA MOVs PCB Mount Radial 130 VAC 175 VDC 225.5 V 340 V 20 mm 6.5 kA 70 J 1900 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors SURFACE MOUNT SM7 VARISTOR 118In Stock
Min.: 1
Mult.: 1
Reel: 600

SM7 MOVs PCB Mount SMD/SMT 130 VAC 175 VDC 228 V 340 V 1.2 kA 11 J 180 pF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors 40kA 130V 10000pF 202In Stock
Min.: 1
Mult.: 1

HB34 MOVs PCB Mount Radial 130 VAC 175 VDC 205 V 345 V 34 mm 40 kA 270 J 0.01 uF - 55 C + 85 C Bulk
Littelfuse Varistors 140V 1750pF 891In Stock
1,500Expected 25/03/2026
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 340 V 20 mm 6.5 kA 75 J 1750 pF - 55 C + 85 C Bulk
Littelfuse Varistors 140V 1750pF 3,173In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 7 mm 1.2 kA 12 J 160 pF - 55 C + 85 C Bulk
Littelfuse Varistors 140V 400pF 3,020In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 140 VAC 180 VDC 198 V to 242 V 360 V 10 mm 2.5 kA 22 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 11V 14mm Epoxy UltraMOV 1,024In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 14 mm 4 kA 8 J 0.012 uF - 40 C + 85 C Bulk
Littelfuse Varistors 130V 14mm Epoxy UltraMOV 1,283In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 130 VAC 170 VDC 226 V 340 V 14 mm 6 kA 50 J 1000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 140V 14mm Epoxy UltraMOV 65In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 14 mm 6 kA 55 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14V 14mm Epoxy AEC-Q200 AUMOV 2,308In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 14 mm 10 A 10 J 0.0102 uF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 14V 14mm Epoxy UltraMOV 1,675In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 14 mm 4 kA 10 J 0.0102 uF - 40 C + 85 C Bulk
Littelfuse Varistors 150V 14mm Epoxy UltraMOV 3,320In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 150 VAC 200 VDC 216 V to 264 V 395 V 14 mm 6 kA 60 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 175V 14mm Epoxy UltraMOV 955In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 14 mm 6 kA 70 J 700 pF - 55 C + 85 C Bulk
Littelfuse Varistors 17V 14mm Epoxy UltraMOV 488In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 14 mm 4 kA 13 J 8700 pF - 40 C + 85 C Bulk
Littelfuse Varistors 20V 14mm Epoxy UltraMOV 1,673In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 14 mm 4 kA 20 J 7500 pF - 40 C + 85 C Bulk
Littelfuse Varistors 230V 14mm Epoxy UltraMOV 2,819In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 14 mm 6 kA 80 J 550 pF - 55 C + 85 C Bulk
Littelfuse Varistors 23V 14mm Epoxy UltraMOV 2,082In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 14 mm 4 kA 23 J 7000 pF - 40 C + 85 C Bulk
Littelfuse Varistors 250V 14mm Epoxy UltraMOV 916In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 250 VAC 320 VDC 351 V to 429 V 650 V 14 mm 6 kA 100 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 25V 14mm Epoxy UltraMOV 891In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 14 mm 4 kA 25 J 6200 pF - 40 C + 85 C Bulk
Littelfuse Varistors 300V 14mm Epoxy UltraMOV 4,400In Stock
Min.: 1
Mult.: 1
Reel: 400

UltraMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 14 mm 6 kA 125 J 400 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 300V 14mm Epoxy UltraMOV 1,600In Stock
Min.: 1
Mult.: 1
Reel: 400

UltraMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 14 mm 6 kA 125 J 400 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 30V 14mm Epoxy AEC-Q200 AUMOV 276In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 30 VAC 34 VDC 47 V 93 V 17 mm 10 A 32 J 5550 pF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 320V 14mm Epoxy UltraMOV 2,242In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 320 VAC 420 VDC 459 V to 561 V 840 V 14 mm 6 kA 136 J 380 pF - 55 C + 85 C Bulk