Panasonic Varistors

Results: 1,393
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1,704In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.75 kA 85 J 100 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1,050In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 7 mm 1.75 kA 32 J 90 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 922In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 9 mm 1 kA 2.6 J 0.016 uF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 995In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 9 mm 1 kA 8.1 J 3750 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1,197In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 10 mm 3.5 kA 92 J 210 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1,693In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 260 V 5 mm 800 A 6.5 J 300 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 990In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 9 mm 1 kA 8.1 J 3750 pF - 40 C + 85 C
Panasonic Varistors ERZ-E 7mm 510V Bulk ZNR Surge Absorber 229In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 9 mm 2.5 kA 70 J 210 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 7mm 560V T&R ZNR Surge Absorber 953In Stock
Min.: 1
Mult.: 1
Reel: 5,000

ERZ-E10 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 9 mm 2.5 kA 75 J 200 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors ERZ-E 8mm 470V T&R ZNR Surge Absorber 949In Stock
Min.: 1
Mult.: 1
Reel: 5,000

ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10.5 mm 3.5 kA 85 J 180 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors ERZ-E 8mm 360V T&R ZNR Surge Absorber 4,190In Stock
Min.: 1
Mult.: 1
Reel: 5,000

ERZ-E10 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 10.5 mm 3.5 kA 65 J 280 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors 240VDC 0.6W 1mA L/S=7.5mm Cut LD 2,951In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 13 mm 6 kA 84 J 620 pF - 40 C + 125 C Bulk
Panasonic Varistors ERZ-E 11mm 270V Bulk ZNR Surge Absorber 988In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 13 mm 6 kA 99 J 580 pF - 40 C + 85 C Bulk
Panasonic Varistors 270VDC 0.6W 1mA L/S=7.5mm Long LD 544In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 13 mm 6 kA 99 J 580 pF - 40 C + 125 C Bulk
Panasonic Varistors 680VDC 0.6W 1mA L/S=7.5mm Cut LD 2,255In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 14 mm 5 kA 190 J 290 pF - 40 C + 125 C Bulk
Panasonic Varistors ERZ-E 11mm 910V T&R ZNR Surge Absorber 450In Stock
Min.: 1
Mult.: 1
Reel: 500

ERZ-E10 MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 14 mm 5 kA 255 J 240 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 3,227In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 73 V 5 mm 250 A 1.1 J 1400 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1,101In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 810 V 5 mm 800 A 21 J 60 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 525In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 9 mm 3.5 kA 35 J 430 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 854In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 9 mm 1 kA 0.011 uF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1,939In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 86 V 5 mm 250 A 1.2 J 700 pF - 40 C + 85 C
Panasonic Varistors 1%, 1mA, 27V, 10pf 0402,.5MM THICKNESS 8,910In Stock
Min.: 1
Mult.: 1
Reel: 10,000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 27 V 10 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 780V 30A 60x55x14mm 14In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 440 VAC 640 VDC 780 V 1.29 kV 25 kA 520 J 1900 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 8mm 430V Bulk ZNR Surge Absorber 4,000In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10.5 mm 3.5 kA 80 J 230 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 8mm 620V Bulk ZNR Surge Absorber 2,725In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 11.5 mm 3.5 kA 92 J 140 pF - 40 C + 85 C Bulk