TDK Varistors

Results: 1,669
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

EPCOS / TDK Varistors 17VAC 10% 5mm StandarD 5,470In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 5 mm 100 A 500 mJ 1200 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 230VAC 10% 5mm StandarD 380In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 5 mm 400 A 7.2 J 70 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 25VAC 10% 5mm StandarD 48In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 5 mm 100 A 700 mJ 850 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 250VAC 10% 5mm StandarD 2,640In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 5 mm 400 A 8.2 J 65 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 30VAC 10% 5mm StandarD 480In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 5 mm 100 A 900 mJ 720 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 35VAC 10% 5mm StandarD 320In Stock
4,500Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 1,500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 5 mm 100 A 1.1 J 620 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 50VAC 10% 5mm StandarD 4,700In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 100 A 1.8 J 300 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 300VAC 10% 5mm StandarD 3,484In Stock
Min.: 1
Mult.: 1
Reel: 750

Disc Varistor, StandarD 5mm Ammo Pack
EPCOS / TDK Varistors 60VAC 10% 5mm StandarD 2,748In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 5 mm 400 A 2.2 J 250 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 60VAC 10% 5mm StandarD 798In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 5 mm 100 A 2.2 J 250 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 11VAC 10% 5mm StandarD 1,798In Stock
5,000Expected 20/03/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 5 mm 100 A 300 mJ 1750 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 11VAC 10% 5mm StandarD 10,186In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 125 VAC 150 VDC 180 V 300 V 5 mm 400 A 3.6 J 110 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 130VAC 10% 5mm StandarD 7,857In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 5 mm 400 A 4.2 J 100 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 14VAC 10% 5mm StandarD 5,375In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 5 mm 100 A 400 mJ 1450 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 17VAC 10% 5mm StandarD 1,214In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 5 mm 100 A 500 mJ 1200 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 130VAC 10% 5mm AdvanceD 2,365In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 5 mm 800 A 6 J 135 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 140VAC 10% 5mm AdvanceD 4,937In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 5 mm 800 A 6.5 J 95 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 150VAC 10% 5mm AdvanceD 4,370In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 150 VAC 200 VDC 5 mm 800 A 7.5 J 90 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 175VAC 10% 5mm AdvanceD 3,598In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 5 mm 800 A 8 J 75 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 230VAC 10% 5mm AdvanceD 2,674In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 5 mm 800 A 11 J 60 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 250VAC 10% 5mm AdvanceD 4,848In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 5 mm 800 A 12 J 55 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 275VAC 10% 5mm AdvanceD 2,226In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 800 A 13.5 J 60 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 300VAC 10% 5mm AdvanceD 4,618In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 5 mm 800 A 15 J 55 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 230VAC 10% 5mm StandarD 5,017In Stock
4,880Expected 16/04/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 5 mm 400 A 7.2 J 60 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 25VAC 10% 5mm StandarD 5,532In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 5 mm 100 A 700 mJ 850 pF - 40 C + 105 C Bulk