TDK Varistors

Results: 1,766
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
EPCOS / TDK Varistors CeraDiode , Max. working voltage=36V DC 18,977In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Automotive with Load Dump and Jump Start MOVs 36 VDC 130 V Reel, Cut Tape
EPCOS / TDK Varistors 0402 15VDC 10pF 18,550In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 15 VDC 66 V 10 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 300VAC 10% 4032mm 2,632In Stock
Min.: 1
Mult.: 1

CeraDiodes Standard 300 VAC Blister Pack
TDK Varistors 9.4 mm 21.8V 3 Electrodes Plane 1,570In Stock
Min.: 1
Mult.: 1

VAR-18-P Ring Varistors PCB Mount SMD/SMT 21.8 V 9.4 mm 0.1 uF - 25 C + 85 C Bulk


EPCOS / TDK Varistors 680VAC 10% 40mm High E 30In Stock
Min.: 1
Mult.: 1

HighE MOVs Chassis Mount Screw 680 VAC 895 VDC 1.1 kV 1.815 kV 40 mm 40 kA 1100 J 1100 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 440VAC 10% 40mm High E 23In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs PCB Mount SMD/SMT 440 VAC 585 VDC 715 V 1.18 kV 40 mm 40 kA 950 J 1700 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 0402 17Vrms 6A 4,996In Stock
Min.: 1
Mult.: 1
Reel: 20,000

Automotive MLVs PCB Mount SMD/SMT 0402 (1005 metric) 17 VAC 19 VDC 32.5 V 59 V 6 A 10 mJ 15 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 130VAC 10% 80mm High E 5In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 130 VAC 170 VDC 205 V 340 V 80 mm 100 kA 660 J 0.028 uF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 480V 1000A 40J 5In Stock
1,500Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 1,500

CU Standard PCB Mount SMD/SMT 480 VAC 640 VDC 1 kA 40 J - 40 C + 85 C Reel, Cut Tape
EPCOS / TDK Varistors G14, Hybrid design, 14 mm, Vrms=150V, GDT Voltage 600(480-720)V , 105C 2,100In Stock
Min.: 1
Mult.: 1

Hybrid Disc Varistor / GDT G14 series MOVs PCB Mount Radial 150 VAC 180 V 550 V 17 mm 6 kA 75 J - 40 C + 105 C Bulk
EPCOS / TDK Varistors G14, Hybrid design, 14 mm, Vrms=300V, GDT Voltage 1000(800-1200)V , 105C 1,175In Stock
Min.: 1
Mult.: 1

Hybrid Disc Varistor / GDT G14 series MOVs PCB Mount Radial 300 VAC 330 V 865 V 17 mm 6 kA 95 J - 40 C + 105 C Bulk
EPCOS / TDK Varistors G20, Hybrid design, 20 mm, Vrms=150V, GDT Voltage 600(480-720)V , 105C 1,500In Stock
Min.: 1
Mult.: 1

Hybrid Disc Varistor / GDT G20 series MOVs PCB Mount Radial 150 VAC 180 V 485 V 22.5 mm 10 kA 60 J - 40 C + 105 C Bulk
EPCOS / TDK Varistors 440VAC 10% 80mm High E 7In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 440 VAC 585 VDC 715 V 1.18 kV 80 mm 100 kA 2.35 kJ 8100 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 14V 1200A 5800mJ 908In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Leaded SHCV MLVs PCB Mount Radial 14 VAC 16 VDC 22 V 40 V 1.2 kA 12 J 4.7 uF - 55 C + 125 C Reel, Cut Tape

EPCOS / TDK Varistors 460VAC 10% 14mm StandarD 6In Stock
Min.: 1
Mult.: 1
Reel: 500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 14 mm 4.5 kA 100 J 260 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 385VAC 10% 14mm EnergetiQ 1,936In Stock
Min.: 1
Mult.: 1

Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 8 kA 225 J 400 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 130VAC 10% 20mm SuperioR MP 1,400In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 22.5 mm 12 kA 135 J 2400 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 175VAC 10% 14mm EnergetiQ 2,126In Stock
Min.: 1
Mult.: 1

Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 16.5 mm 8 kA 100 J 750 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 510VAC 10% 14mm StandarD 2,554In Stock
Min.: 1
Mult.: 1
Reel: 500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 14 mm 4.5 kA 110 J 240 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK B72214U2271K101
EPCOS / TDK Varistors 289In Stock
Min.: 1
Mult.: 1
EPCOS / TDK Varistors G14, Hybrid design, 14 mm, Vrms=420V, GDT Voltage 1600(1280-1920)V , 105C 1,197In Stock
Min.: 1
Mult.: 1

Hybrid Disc Varistor / GDT G14 series MOVs PCB Mount Radial 420 VAC 510 V 1.25 kV 17 mm 6 kA - 40 C + 105 C Bulk
EPCOS / TDK Varistors G20, Hybrid design, 20 mm, Vrms=300V, GDT Voltage 1000(800-1200)V , 105C 871In Stock
Min.: 1
Mult.: 1

Hybrid Disc Varistor / GDT G20 series MOVs PCB Mount Radial 300 VAC 360 V 890 V 22.5 mm 10 kA 235 J - 40 C + 105 C Bulk
EPCOS / TDK Varistors G20, Hybrid design, 20 mm, Vrms=420V, GDT Voltage 1600(1280-1920)V , 105C 875In Stock
Min.: 1
Mult.: 1

Hybrid Disc Varistor / GDT G20 series MOVs PCB Mount Radial 420 VAC 510 V 1.295 kV 22.5 mm 10 kA 330 J - 40 C + 105 C Bulk
EPCOS / TDK Varistors 0201 33volts-1A 7pF Ceradiode 28,692In Stock
Min.: 1
Mult.: 1
Reel: 30,000

High-Speed CeraDiodes MLVs PCB Mount SMD/SMT 0201 (0603 metric) 5.5 VDC 17 V 33 V 7 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 0805 42V Automotive X series AEC-200 5,721In Stock
Min.: 1
Mult.: 1
Reel: 6,000

MLV X1 Auto MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 16 VDC 22 V to 27 V 42 V 120 A 10 J 400 pF - 55 C + 150 C Reel, Cut Tape, MouseReel