TDK Disc Varistor, Compact Series Varistors

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
TDK Varistors 10mm, 680Vac, 10%, Compact Series 8,131In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 2.5 kA 72 J 100 pF - 40 C + 105 C Bulk
TDK Varistors 14mm, 350Vac, 10%, AdvanceD Compact Series 7,525In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 5 kA 136 J 350 pF - 40 C + 105 C Bulk
TDK Varistors 14mm, 460Vac, 10%, AdvanceD Compact Series 6,156In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 5 kA 150 J 260 pF - 40 C + 105 C Bulk
TDK Varistors 14mm, 300Vac, 10%, Compact Series 6,139In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 4.5 kA 76 J 400 pF - 40 C + 105 C Bulk
TDK Varistors 14mm, 385Vac, 10%, Compact Series 7,567In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 4.5 kA 80 J 315 pF - 40 C + 105 C Bulk
TDK Varistors 7mm, 250Vac, 10%, Compact Series 8,690In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 1.2 kA 19 J 120 pF - 40 C + 105 C Bulk
TDK Varistors 14mm, 325Vac, 10%, Compact Series 5,428In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 4.5 kA 80 J 370 pF - 40 C + 105 C Bulk
TDK Varistors 7mm, 130Vac, 10%, Compact Series 6,985In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 1.2 kA 9.5 J 245 pF - 40 C + 105 C Bulk
TDK Varistors 7mm, 275Vac, 10%, Compact Series 7,185In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 1.2 kA 21 J 110 pF - 40 C + 105 C Bulk
TDK Varistors 7mm, 300Vac, 10%, Compact Series 7,366In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 1.2 kA 23 J 100 pF - 40 C + 105 C Bulk
TDK Varistors 7mm, 350Vac, 10%, Compact Series 8,496In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 1.2 kA 27 J 80 pF - 40 C + 105 C Bulk
TDK Varistors 10mm, 275Vac, 10%, Compact Series 4,904In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 2.5 A 43 J 220 pF - 40 C + 105 C Bulk
TDK Varistors 10mm, 570Vac, 10%, Compact Series 4,956In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 2.5 kA 55 J 140 pF - 40 C + 105 C Bulk
TDK Varistors 14mm, 275Vac, 10%, Compact Series 1,288In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 4.5 kA 71 J 440 pF - 40 C + 105 C Bulk
TDK Varistors 14mm, 350Vac, 10%, Compact Series 6,788In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 4.5 kA 80 J 350 pF - 40 C + 105 C Bulk
TDK Varistors 14mm, 275Vac, 10%, AdvanceD Compact Series 4,304In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 6 kA 110 J 440 pF - 40 C + 105 C Bulk
TDK Varistors 14mm, 300Vac, 10%, AdvanceD Compact Series 2,387In Stock
3,000Expected 26/10/2026
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 6 kA 125 J 400 pF - 40 C + 105 C Bulk
TDK Varistors 14mm, 320Vac, 10%, AdvanceD Compact Series 5,163In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 6 kA 136 J 370 pF - 40 C + 105 C Bulk
TDK Varistors 7mm, 385Vac, 10%, Compact Series Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 1.2 kA 28 J 85 pF - 40 C + 105 C Bulk