YAGEO Varistors

Results: 7,990
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors MOV Disc 20mm, 100V 10KA, 125C, Bulk Non-Stocked
Min.: 1
Mult.: 1

20H MOVs 20 mm 10 kA Bulk
YAGEO Varistors 100V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 10 kA 70 J 4000 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 10 kA 70 J 4000 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 10 kA 70 J 4000 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 400

20H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 10 kA 70 J 4000 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 100V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 10 kA 70 J 4000 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 400

20H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 10 kA 70 J 4000 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 100V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 10 kA 70 J 4000 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 10 kA 70 J 4000 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 10 kA 70 J 4000 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 400

20H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 10 kA 70 J 4000 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 100V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 10 kA 70 J 4000 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 400

20H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 10 kA 70 J 4000 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 100V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 10 kA 70 J 4000 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 10 kA 70 J 4000 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 400

20H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 10 kA 70 J 4000 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 100V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 10 kA 70 J 4000 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 400

20H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 10 kA 70 J 4000 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 100V 4.5KA TMOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14M MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 4.5 kA 33 J 2000 pF - 40 C + 85 C Bulk
YAGEO Varistors 100V 6.5KA TMOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20M MOVs PCB Mount Through Hole 60 VAC 85 VDC 100 V 165 V 20 mm 6.5 kA 70 J 4000 pF - 40 C + 85 C Bulk
YAGEO Varistors 100V 4.5KA TMOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14N MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 4.5 kA 33 J 2000 pF - 40 C + 85 C Bulk
YAGEO Varistors 100V 6.5KA TMOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20N MOVs PCB Mount Through Hole 60 VAC 85 VDC 100 V 165 V 20 mm 6.5 kA 70 J 4000 pF - 40 C + 85 C Bulk
YAGEO Varistors 100V 30KA MOV Square 34mm Non-Stocked
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 60 VAC 85 VDC 100 V 165 V 34 mm 30 kA 195 J 0.015 uF - 40 C + 85 C Bulk
YAGEO Varistors 1000V 2.5KA MOV Disc 10mm Non-Stocked
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 10 mm 2.5 kA 102 J 100 pF - 40 C + 105 C Bulk
YAGEO Varistors 1000V 2.5KA MOV Disc 10mm Non-Stocked
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 10 mm 2.5 kA 102 J 100 pF - 40 C + 105 C Bulk