YAGEO Varistors

Results: 7,990
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 1100V 6.5KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 20 mm 6.5 kA 383 J 360 pF - 40 C + 125 C Bulk
YAGEO Varistors 1100V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 20 mm 10 kA 620 J 360 pF - 40 C + 125 C Bulk
YAGEO Varistors 1100V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 20 mm 10 kA 620 J 360 pF - 40 C + 125 C Bulk
YAGEO Varistors 1100V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 20 mm 10 kA 620 J 360 pF - 40 C + 125 C Bulk
YAGEO Varistors 1100V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 20 mm 10 kA 620 J 360 pF - 40 C + 125 C Bulk
YAGEO Varistors 1100V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 20 mm 10 kA 620 J 360 pF - 40 C + 125 C Bulk
YAGEO Varistors 1100V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 20 mm 10 kA 620 J 360 pF - 40 C + 125 C Bulk
YAGEO Varistors 1100V 6KA TMOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14M MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 6 kA 310 J 180 pF - 40 C + 85 C Bulk
YAGEO Varistors 1100V 10KA TMOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20M MOVs PCB Mount Through Hole 680 VAC 895 VDC 1.1 kV 1.815 kV 20 mm 10 kA 610 J 360 pF - 40 C + 85 C Bulk
YAGEO Varistors 1100V 10KA TMOV Disc 25mm Non-Stocked
Min.: 1
Mult.: 1

25M MOVs 1.1 kV 25 mm 10 kA Bulk
YAGEO Varistors 1100V 6KA TMOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14N MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 6 kA 310 J 180 pF - 40 C + 85 C Bulk
YAGEO Varistors 1100V 10KA TMOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20N MOVs PCB Mount Through Hole 680 VAC 895 VDC 1.1 kV 1.815 kV 20 mm 10 kA 610 J 360 pF - 40 C + 85 C Bulk
YAGEO Varistors 1100V 10KA TMOV Disc 25mm Non-Stocked
Min.: 1
Mult.: 1

25N MOVs Radial 1.1 kV 25 mm 10 kA Bulk
YAGEO Varistors 1100V 40KA MOV Square 34mm Non-Stocked
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 680 VAC 895 VDC 1.1 kV 1.815 kV 34 mm 40 kA 1250 J 1520 pF - 40 C + 85 C Bulk
YAGEO Varistors 120V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 75 VAC 100 VDC 120 V 210 V 5 mm 400 A 4 J 210 pF - 40 C + 105 C Bulk
YAGEO Varistors 120V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 75 VAC 100 VDC 120 V 210 V 5 mm 400 A 4 J 210 pF - 40 C + 105 C Bulk
YAGEO Varistors 120V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 75 VAC 100 VDC 120 V 210 V 5 mm 400 A 4 J 210 pF - 40 C + 105 C Bulk
YAGEO Varistors 120V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,000

05D MOVs Through Hole Radial 75 VAC 100 VDC 120 V 210 V 5 mm 400 A 4 J 210 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 120V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 75 VAC 100 VDC 120 V 210 V 5 mm 400 A 4 J 210 pF - 40 C + 105 C Bulk
YAGEO Varistors 120V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 75 VAC 100 VDC 120 V 210 V 5 mm 400 A 4 J 210 pF - 40 C + 105 C Bulk
YAGEO Varistors 120V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,000

05D MOVs Through Hole Radial 75 VAC 100 VDC 120 V 210 V 5 mm 400 A 4 J 210 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 120V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 75 VAC 100 VDC 120 V 210 V 5 mm 400 A 4 J 210 pF - 40 C + 105 C Bulk
YAGEO Varistors 120V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,000

05D MOVs Through Hole Radial 75 VAC 100 VDC 120 V 210 V 5 mm 400 A 4 J 210 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 120V 0.8KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 75 VAC 100 VDC 120 V 210 V 5 mm 800 A 4.9 J 210 pF - 40 C + 105 C Bulk
YAGEO Varistors 120V 0.8KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 75 VAC 100 VDC 120 V 210 V 5 mm 800 A 4.9 J 210 pF - 40 C + 105 C Bulk