YAGEO Varistors

Results: 7,990
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 120V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 20 mm 10 kA 85 J 3300 pF - 40 C + 105 C Bulk
YAGEO Varistors 120V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 20 mm 10 kA 85 J 3300 pF - 40 C + 105 C Bulk
YAGEO Varistors 120V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 20 mm 10 kA 85 J 3300 pF - 40 C + 105 C Bulk
YAGEO Varistors 120V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 400

20D MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 20 mm 10 kA 85 J 3300 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 120V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 20 mm 10 kA 85 J 3300 pF - 40 C + 105 C Bulk
YAGEO Varistors 120V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 400

20D MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 20 mm 10 kA 85 J 3300 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 120V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 20 mm 10 kA 85 J 3300 pF - 40 C + 105 C Bulk
YAGEO Varistors 120V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 20 mm 10 kA 85 J 3300 pF - 40 C + 105 C Bulk
YAGEO Varistors 120V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 400

20D MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 20 mm 10 kA 85 J 3300 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 120V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 20 mm 10 kA 85 J 3300 pF - 40 C + 105 C Bulk
YAGEO Varistors 120V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 400

20D MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 20 mm 10 kA 85 J 3300 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 120V 15KA MOV Disc 25mm Non-Stocked
Min.: 1
Mult.: 1

25D MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 25 mm 15 kA 120 J 5200 pF - 40 C + 105 C Bulk
YAGEO Varistors 120V 25KA MOV Disc 32mm Non-Stocked
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 75 VAC 100 VDC 120 V 200 V 32 mm 25 kA 200 J 5600 pF - 40 C + 85 C Bulk
YAGEO Varistors 120V 40KA MOV Disc 40mm Non-Stocked
Min.: 1
Mult.: 1

40D MOVs Chassis Mount Screw 75 VAC 100 VDC 120 V 200 V 40 mm 40 kA 286 J 0.0106 uF - 40 C + 85 C Bulk
YAGEO Varistors 120V 70KA MOV Disc 53mm Non-Stocked
Min.: 1
Mult.: 1

53D MOVs Chassis Mount Screw 75 VAC 100 VDC 120 V 200 V 53 mm 70 kA 390 J 0.026 uF - 40 C + 85 C Bulk
YAGEO Varistors 120V 4.5KA TMOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14E MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 14 mm 4.5 kA 40 J 1700 pF - 40 C + 85 C Bulk
YAGEO Varistors 120V 6.5KA TMOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20E MOVs PCB Mount Through Hole 75 VAC 100 VDC 120 V 200 V 20 mm 6.5 kA 85 J 3300 pF - 40 C + 85 C Bulk
YAGEO Varistors 120V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 75 VAC 100 VDC 120 V 210 V 5 mm 400 A 4 J 210 pF - 40 C + 125 C Bulk
YAGEO Varistors 120V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 75 VAC 100 VDC 120 V 210 V 5 mm 400 A 4 J 210 pF - 40 C + 125 C Bulk
YAGEO Varistors 120V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 75 VAC 100 VDC 120 V 210 V 5 mm 400 A 4 J 210 pF - 40 C + 125 C Bulk
YAGEO Varistors 120V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,000

05H MOVs Through Hole Radial 75 VAC 100 VDC 120 V 210 V 5 mm 400 A 4 J 210 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 120V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 75 VAC 100 VDC 120 V 210 V 5 mm 400 A 4 J 210 pF - 40 C + 125 C Bulk
YAGEO Varistors 120V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 75 VAC 100 VDC 120 V 210 V 5 mm 400 A 4 J 210 pF - 40 C + 125 C Bulk
YAGEO Varistors 120V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,000

05H MOVs Through Hole Radial 75 VAC 100 VDC 120 V 210 V 5 mm 400 A 4 J 210 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 120V 0.8KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 75 VAC 100 VDC 120 V 210 V 5 mm 800 A 4 J 210 pF - 40 C + 125 C Bulk