YAGEO Varistors

Results: 7,990
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors MOV Disc 10mm, 39V 0.5KA, Bulk 8,540In Stock
Min.: 1
Mult.: 1

10D MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 10 mm 500 A 4.6 J 2400 pF - 40 C + 105 C Bulk
YAGEO Varistors 39V 1KA MOV Disc 14mm 266In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 14 mm 6 kA 8.6 J 5100 pF - 40 C + 105 C Bulk
YAGEO Varistors 39V 2KA MOV Disc 14mm 1,473In Stock
Min.: 1
Mult.: 1
Reel: 1,000

14D MOVs Through Hole Radial 25 VAC 31 VDC 39 V 77 V 14 mm 2 kA 13 J 5100 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 39V 2KA MOV Disc 20mm 319In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 25 VAC 31 VDC 39 V 77 V 20 mm 2 kA 26 J 8500 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 7mm, 390V 1.2KA, Bulk 1,650In Stock
Min.: 1
Mult.: 1

07D MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 1.2 kA 26 J 130 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 10mm, 390V 2.5KA, Bulk 269In Stock
Min.: 1
Mult.: 1

10D MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 10 mm 2.5 kA 60 J 260 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm, 390V 4.5KA, Bulk 1,650In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 14 mm 4.5 kA 100 J 510 pF - 40 C + 105 C Bulk
YAGEO Varistors 390V 6KA MOV Disc 14mm 2,694In Stock
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 14 mm 6 kA 140 J 510 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 20mm, 390V 6.5KA, Bulk 478In Stock
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 20 mm 6.5 kA 180 J 1000 pF - 40 C + 105 C Bulk
YAGEO Varistors Disc 7mm 430V 1.2KA 74In Stock
4,500Expected 04/08/2026
Min.: 1
Mult.: 1
Reel: 1,500

07D MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 28 J 115 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors MOV Disc 10mm, 430V 2.5KA, Bulk 2,210In Stock
Min.: 1
Mult.: 1

10D MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 mm 2.5 kA 65 J 230 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm, 430V 6KA,Bulk 1,427In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 6 kA 155 J 460 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 6KA MOV Disc 14mm 1,804In Stock
Min.: 1
Mult.: 1
Reel: 750

14D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 14 mm 6 kA 155 J 460 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors MOV Disc 20mm, 430V 6.5KA, Bulk 1,005In Stock
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 20 mm 6.5 kA 190 J 930 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 10KA MOV Disc 20mm 996In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 20 mm 10 kA 305 J 930 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 20mm 430V 12KA 174In Stock
Min.: 1
Mult.: 1

MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 20 mm 10 kA 305 J 930 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 40KA MOV Disc Square 34mm 71In Stock
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 275 VAC 350 VDC 430 V 710 V 34 mm 40 kA 600 J 4600 pF - 40 C + 85 C Bulk
YAGEO Varistors MOV Disc 7mm, 47V 250A, Bulk 4,000In Stock
Min.: 1
Mult.: 1

07D MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 7 mm 250 A 2.5 J 1100 pF - 40 C + 105 C Bulk
YAGEO Varistors 47V 0.5KA MOV Disc 10mm 10,746In Stock
Min.: 1
Mult.: 1

10D MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 10 mm 500 A 5.5 J 2100 pF - 40 C + 105 C Bulk
YAGEO Varistors 47V 1KA MOV Disc 10mm 890In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 30 VAC 38 VDC 47 V 93 V 10 mm 1 kA 11 J 2100 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm, 47V 1KA, Bulk 182In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 14 mm 1 kA 10 J - 40 C + 105 C Bulk
YAGEO Varistors 47V 2KA MOV Disc 14mm 778In Stock
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 30 VAC 38 VDC 47 V 93 V 14 mm 2 kA 17 J 4300 pF - 40 C + 105 C Bulk
YAGEO Varistors 47V 2KA MOV Disc 20mm 381In Stock
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 20 mm 2 kA 30 J 7400 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 7mm, 470V 1.2KA, Bulk 4,451In Stock
Min.: 1
Mult.: 1

07D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 29 J 105 pF - 40 C + 105 C Bulk
YAGEO Varistors 470V 3.5KA MOV Disc 10mm 74In Stock
1,000On Order
Min.: 1
Mult.: 1

10D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 85 J 210 pF - 40 C + 105 C Bulk