Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature robust products that fit strict design constraints. These products help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.

Results: 630
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 18VAC 26VDC 0.1J 120 pF 34.5 V 60V Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 120 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 34.5V 100A 250pF AEC -Q200 0805 Non-Stocked Lead-Time 9 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 100 A 300 mJ 250 pF - 55 C + 125 C AEC-Q200 Reel
KYOCERA AVX Varistors 41V 30A 90pF AEC-Q20 0 0805 Non-Stocked Lead-Time 9 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 21 VAC 30 VDC 41 V 67 V 30 A 100 mJ 90 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 39V 80A 250pF AEC-Q2 00 0805 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 65 V 80 A 300 mJ 250 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 30VAC 38VDC 0.3J 200 pF 47 V 77V Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 47 V 77 V 80 A 300 mJ 200 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 8.5V 40A 1200pF AEC- Q200 0805 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5.6 VDC 8.5 V 18 V 40 A 100 mJ 1200 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 8.5V 150A 3000pF AEC -Q200 0805 Non-Stocked Lead-Time 9 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5.6 VDC 8.5 V 18 V 150 A 400 mJ 3000 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 18.5 40A 600pF AEC-Q 200 0805 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 10 VAC 14 VDC 18.5 V 32 V 40 A 100 mJ 600 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 13VAC 18VDC 0.4J 900 pF 25.5 V 42V Non-Stocked Lead-Time 9 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 13 VAC 18 VDC 25.5 V 42 V 150 A 400 mJ 900 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 13VAC 18VDC 0.5J 930 pF 25.5 V 38V Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 13 VAC 18 VDC 25.5 V 38 V 200 A 500 mJ 930 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.5J 930 pF 34.5 V 38V Non-Stocked Lead-Time 9 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 13 VAC 18 VDC 34.5 V 38 V 200 A 500 mJ 930 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 18VAC 26VDC 0.4J 500 pF 34.5 V 60V Non-Stocked Lead-Time 9 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VAC 26 VDC 34.5 V 60 V 120 A 400 mJ 500 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 34.5V 120A 500pF AEC -Q200 0805 Non-Stocked Lead-Time 9 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VAC 26 VDC 34.5 V 60 V 120 A 400 mJ 500 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 33V 200A 600pF AEC-Q 200 0805 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VAC 26 VDC 33 V 54 V 200 A 700 mJ 600 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 33V 200A 600pF AEC-Q 200 0805 Non-Stocked Lead-Time 9 Weeks
Min.: 10,000
Mult.: 10,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VAC 26 VDC 33 V 54 V 200 A 700 mJ 600 pF - 55 C + 125 C AEC-Q100 Bulk
KYOCERA AVX Varistors 21VAC 30VDC 0.4J 400 pF 41 V 67V Non-Stocked Lead-Time 9 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 21 VAC 30 VDC 41 V 67 V 120 A 400 mJ 400 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 41V 120A 400pF AEC-Q 200 0805 Non-Stocked Lead-Time 9 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 21 VAC 30 VDC 41 V 67 V 120 A 400 mJ 400 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 39V 200A 500pF AEC-Q 200 0805 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 500 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 56V 200A 260pF AEC-Q 200 0805 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 32 VAC 42 VDC 56 V 90 V 200 A 600 mJ 260 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 32VAC 42VDC 0.8J 600 pF 51 V 80V Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 32 VAC 42 VDC 51 V 80 V 180 A 800 mJ 600 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 32VAC 42VDC 0.8J 600 pF 51 V 80V Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 32 VAC 42 VDC 51 V 80 V 180 A 800 mJ 600 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 56V 200A 260pF AEC-Q 200 0805 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 200 A 600 mJ 260 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors TRANSGUARD Non-Stocked Lead-Time 9 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

VCAS MLVs PCB Mount SMD/SMT 35 VAC 45 VDC 56 V 90 V 200 A 0.6 J 260 pF - 55 C + 125 C AEC-Q200 Reel
KYOCERA AVX Varistors 40VAC 56VDC 0.7J 180 pF 68 V 110V Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 100 A 700 mJ 180 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 82V 150A 250pF AEC-Q 200 0805 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 60 VDC 82 V 135 V 150 A 1 J 250 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape