+ 125 C Varistors

Results: 7,591
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors ZV 50V 10% 5,287In Stock
Cut Tape
$1.52
$1.01
$0.867
$0.828
Reel
$0.688
Min.: 1
Mult.: 1
: 1,000
ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 82 V 135 V 800 A 5.8 J 1.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 31V 120A 0805 AEC-Q200 21,984In Stock
Cut Tape
$0.21
$0.102
$0.085
$0.081
Reel
$0.074
Min.: 1
Mult.: 1
: 3,500
VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 65 V 120 A 200 mJ 260 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 18V 1270pF 1206 AEC-Q200 MLA AUTO 5,000In Stock
Cut Tape
$1.36
$0.89
$0.787
$0.738
Reel
$0.559
Min.: 1
Mult.: 1
: 2,500
MLA AUTO MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 28 V 44 V 150 A 400 mJ 1.27 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 16VDC 2.4J 540 0pF 27 V 40V
4,326In Stock
Cut Tape
$1.20
$0.781
$0.647
$0.62
Reel
$0.593
Min.: 1
Mult.: 1
: 1,250
VC MLVs PCB Mount SMD/SMT 1812 (4532 metric) 14 VAC 16 VDC 27 V 40 V 800 A 2.4 J 5.4 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 0402 18Vdc 0.02J 2pF Ant PowerGuard 30,076In Stock
Cut Tape
$0.19
$0.108
$0.091
$0.079
Reel
$0.056
Min.: 1
Mult.: 1
: 10,000
VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 13 VAC 18 VDC 300 V 1 A 20 mJ 2 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 14V 6,491In Stock
Cut Tape
$1.40
$0.922
$0.816
$0.766
Reel
$0.645
Min.: 1
Mult.: 1
: 1,000
AV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 16 VDC 24 V 40 V 1.2 kA 5.8 J 10 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 30V 17,832In Stock
Cut Tape
$0.41
$0.228
$0.195
$0.189
Reel
$0.175
Min.: 1
Mult.: 1
: 2,500
AV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 34 VDC 47 V 77 V 400 A 2.3 J 1.1 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors 5VDC 0.2pF 0201 26,984In Stock
Cut Tape
$0.25
$0.149
$0.117
$0.111
Reel
$0.09
Min.: 1
Mult.: 1
: 15,000
MLC SMD/SMT 0201 (0603 metric) 30 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 18VDC 80V-CLAMP 9PF 87,355In Stock
Cut Tape
$0.18
$0.107
$0.083
$0.078
Reel
$0.061
Min.: 1
Mult.: 1
: 10,000
MLE SMD/SMT 0402 (1005 metric) 120 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 230V 10,504In Stock
Cut Tape
$1.19
$0.779
$0.644
$0.618
Reel
$0.558
Min.: 1
Mult.: 1
: 2,000
DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 230 VAC 300 VDC 360 V 595 V 1.2 kA 23 J 170 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 8KA 555Vrms Bulk In-Line 1,919In Stock
$2.94
$1.47
$1.20
$1.19
Min.: 1
Mult.: 1
IsoM8 MOVs Through Hole Radial 555 VAC 745 VDC 1.4 kV 23 mm 250 A 50 pF - 40 C + 125 C Bulk
Bourns Varistors ZV 35V 10% 5,448In Stock
Cut Tape
$1.40
$0.922
$0.816
$0.766
Reel
$0.70
Min.: 1
Mult.: 1
: 1,000
ZV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 35 VAC 45 VDC 56 V 90 V 1 kA 7.6 J 3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 40V 10% 6,880In Stock
Cut Tape
$0.83
$0.53
$0.434
$0.415
Reel
$0.399
Min.: 1
Mult.: 1
: 1,000
ZVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 40 VAC 56 VDC 68 V 110 V 600 A 4.8 J 1 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 38V 1200A 2220 AEC-Q200 5,875In Stock
Cut Tape
$1.37
$0.898
$0.794
$0.745
Reel
$0.639
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 1.2 kA 12.2 J 4 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 115V 250A 120pF 13 Inch Reel 6,982In Stock
Cut Tape
$1.86
$1.21
$1.02
$0.953
Reel
$0.689
Min.: 1
Mult.: 1
: 4,000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 125 VAC 153 VDC 180 V 295 V 250 A 4 J 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 3.5 VDC .3J 13V-CL 120A P 10,000In Stock
Cut Tape
$0.47
$0.294
$0.254
$0.236
Reel
$0.174
Min.: 1
Mult.: 1
: 10,000
MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 2.5 VAC 3.5 VDC 7 V 13 V 60 A 0.3 J 2.53 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 50 VAC 25J 145V-CL 6500A 3,333In Stock
$1.54
$0.957
$0.724
$0.676
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 50 VAC 68 VDC 90.2 V 145 V 23 mm 6.5 kA 25 J 7 nF - 55 C + 125 C Bulk
KYOCERA AVX Varistors 6.4VAC 9VDC 0.05J 17 5pF 12.7 V 22V 11,291In Stock
Cut Tape
$0.85
$0.549
$0.342
$0.234
Reel
$0.111
Min.: 1
Mult.: 1
: 10,000
VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 6.4 VAC 9 VDC 12.7 V 22 V 20 A 50 mJ 175 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors ZV 20V 10% 8,454In Stock
Cut Tape
$0.76
$0.486
$0.396
$0.379
Reel
$0.351
Min.: 1
Mult.: 1
: 1,000
ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 20 VAC 26 VDC 33 V 54 V 800 A 3 J 3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 34VAC 48VDC 0.4J 225 pF 62 V 100V 7,765In Stock
Cut Tape
$1.17
$0.705
$0.443
$0.332
Reel
$0.212
Min.: 1
Mult.: 1
: 10,000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 34 VAC 48 VDC 62 V 100 V 100 A 400 mJ 225 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors VARISTOR RA SERIES LEAD FREE 530In Stock
$7.57
$6.26
$5.97
$5.18
Min.: 1
Mult.: 1
RA8 MOVs PCB Mount Radial 50 VAC 66 VDC 82 V 145 V 4.5 kA 15 J 2.5 nF - 55 C + 125 C Bulk
KYOCERA AVX Varistors 6.4VAC 9VDC 0.1J 550 pF 12.7V 22V 1,773In Stock
Cut Tape
$2.86
$1.80
$1.28
$1.20
Reel
$0.915
Min.: 1
Mult.: 1
: 4,000
MG MLVs PCB Mount SMD/SMT 0612 (1632 metric) 6.4 VAC 9 VDC 12.7 V 22 V 30 A 100 mJ 550 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0603 7volts 30A 11.0V to 14.0V 10,992In Stock
Cut Tape
$0.21
$0.127
$0.099
$0.094
Reel
$0.076
Min.: 1
Mult.: 1
: 4,000
MLV0603E3 MLVs PCB Mount SMD/SMT 0603 (1608 metric) 7 VAC 9 VDC 14 V 20 V 30 A 0.1 J 550 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0805 7volts 40A 11.0V to 14.0V 10,579In Stock
Cut Tape
$0.34
$0.21
$0.167
$0.159
Reel
$0.129
Min.: 1
Mult.: 1
: 4,000
MLV0805E3 MLVs PCB Mount SMD/SMT 0805 (2012 metric) 7 VAC 9 VDC 14 V 20 V 100 A 0.3 J 585 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 275VAC 10% 20mm 125 DegC AdvanceD 2,840In Stock
$1.34
$0.866
$0.709
$0.625
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 125C, 85C/85%RH 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23.5 mm 10 kA 215 J 850 pF - 40 C + 125 C Bulk