+ 150 C Varistors

Results: 249
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Varistors 0402 1mA 22V 150pF AEC-Q200
10,000Expected 25/02/2026
Min.: 1
Mult.: 1
Reel: 10,000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 13 VDC 22 V 10 A 150 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 1%, 1mA 27V, 100pf 0402,.5MM THICKNESS
10,000Expected 25/02/2026
Min.: 1
Mult.: 1
Reel: 10,000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 10 A 100 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 2220 56VDC 110VC 9.0J 150C AEC-Q200
1,000Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 1,000

VT Varistors SMD/SMT SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 110 V 1 kA 9 J 2800 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 20V 3,000Stock Available
Min.: 1,000
Mult.: 1,000
Reel: 1,000

AVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 20 VAC 26 VDC 22 V 54 V 1.2 kA 8 J 7000 pF - 55 C + 150 C AEC-Q200 Reel
KYOCERA AVX Varistors 25VAC 32VDC 0.05J 15 pF 61V 120V Non-Stocked Lead-Time 9 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

CANATL MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 32 VDC 61 V 120 V 5 A 50 mJ 15 pF - 55 C + 150 C AEC-Q100 Reel
Bourns Varistors AVHT Auto Series SMD Non-Stocked Lead-Time 10 Weeks
Min.: 21,000
Mult.: 3,500
Reel: 3,500

AVHT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 16 VDC 24 V 40 V 120 A 0.3 J 440 pF - 55 C + 150 C AEC-Q200 Reel
Bourns Varistors AVHT Auto Series SMD Non-Stocked Lead-Time 10 Weeks
Min.: 6,000
Mult.: 1,000
Reel: 1,000

AVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 14 VAC 16 VDC 24 V 40 V 800 A 2.4 J 4500 pF - 55 C + 150 C AEC-Q200 Reel
Bourns Varistors AVHT AUTO SERIES 14V Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

AVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 16 VDC 24 V 40 V 1.2 kA 5.8 J 0.01 uF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 20V Non-Stocked Lead-Time 10 Weeks
Min.: 6,000
Mult.: 1,000
Reel: 1,000

AVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 20 VAC 26 VDC 22 V 54 V 800 A 3 J 3300 pF - 55 C + 150 C AEC-Q200 Reel
Bourns Varistors AVHT Auto Series SMD Non-Stocked Lead-Time 10 Weeks
Min.: 12,500
Mult.: 2,500
Reel: 2,500

AVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 200 A 400 pF - 55 C + 150 C AEC-Q200 Reel
Bourns Varistors AVHT Auto Series SMD Non-Stocked Lead-Time 10 Weeks
Min.: 12,500
Mult.: 2,500
Reel: 2,500

AVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 56 VDC 68 V 110 V 400 A 900 pF - 55 C + 150 C AEC-Q200 Reel
Bourns Varistors AVHT Auto Series SMD Non-Stocked Lead-Time 10 Weeks
Min.: 6,000
Mult.: 1,000
Reel: 1,000

AVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 40 VAC 56 VDC 68 V 800 A 1800 pF - 55 C + 150 C AEC-Q200 Reel
Bourns Varistors AVHT Auto Series SMD Non-Stocked Lead-Time 10 Weeks
Min.: 6,000
Mult.: 1,000
Reel: 1,000

AVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1.2 kA 5500 pF - 55 C + 150 C AEC-Q200 Reel
EPCOS / TDK Varistors 0603 14Vrms 1.0A Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 16 VDC 175 V 290 V 3 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 0603 18VDC 220pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 22 V 40 V 30 A 200 mJ 220 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Varistors 0603 31VDC 100pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 31 VDC 39 V 67 V 30 A 300 mJ 100 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Varistors 0805 35VAC 150pF 80A AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 35 VAC 45 VDC 56 V 95 V 80 A 300 mJ 150 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors CT0805S14BAUTOG Non-Stocked Lead-Time 11 Weeks
Min.: 12,000
Mult.: 12,000
Reel: 12,000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 16 VDC 24.5 V 42 V 120 A 300 mJ 400 pF - 55 C + 150 C AEC-Q100 Reel
EPCOS / TDK Varistors 20Vrms 80A Non-Stocked Lead-Time 11 Weeks
Min.: 12,000
Mult.: 12,000
Reel: 12,000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 34.5 V 64 V 80 A 400 mJ 220 pF - 55 C + 150 C AEC-Q100 Reel
EPCOS / TDK Varistors AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 6,000
Mult.: 3,000
Reel: 3,000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 67 V 80 A 300 mJ 330 pF - 55 C + 150 C AEC-Q200 Reel
EPCOS / TDK Varistors CT0805K30G_G Non-Stocked Lead-Time 11 Weeks
Min.: 6,000
Mult.: 3,000
Reel: 3,000

SMD Disc Varistor, 4032mm 0805 (2012 metric) 30 VAC 38 VDC 47 V 77 V 80 A 300 mJ 270 pF - 55 C + 150 C AEC-Q200 Reel
EPCOS / TDK Varistors 0805 16VDC 120A AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 6,000
Mult.: 3,000
Reel: 3,000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 16 VDC 27 V 42 V 120 A 300 mJ 800 pF - 55 C + 150 C AEC-Q200 Reel
EPCOS / TDK Varistors AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 6,000
Mult.: 3,000
Reel: 3,000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 67 V 80 A 300 mJ 330 pF - 55 C + 150 C AEC-Q200 Reel
EPCOS / TDK Varistors 1206 18VDC 1500pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 6,000
Mult.: 3,000
Reel: 3,000

CeraDiodes Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 22 V 38 V 200 A 500 mJ 1500 pF - 55 C + 150 C AEC-Q200 Reel
EPCOS / TDK Varistors 1206 22VDC 1500pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 6,000
Mult.: 3,000
Reel: 3,000

CeraDiodes High Speed MLVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 22 VDC 27 V 44 V 200 A 600 mJ 1500 pF - 55 C + 150 C AEC-Q200 Reel