Varistors

Results: 11,490
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors IsoMOV 8KA 510Vrms Bulk In-Line 2,001In Stock
Min.: 1
Mult.: 1

IsoM8 MOVs Through Hole Radial 510 VAC 670 VDC 1.3 kV 23 mm 250 A 50 pF - 40 C + 125 C Bulk
Panasonic Varistors 200V 8A CLAMP 247In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 150 VAC 200 VDC 240 V 395 V 8 kA 95 J 1500 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 11mm 270V Bulk ZNR Surge Absorber 14,784In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 13 mm 6 kA 99 J 580 pF - 40 C + 85 C Bulk
Panasonic Varistors 25V 10A CLAMP 14,850In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 14 mm 2 kA 11 J 7000 pF - 40 C + 85 C Bulk
TDK Varistors MOV 150VAC 10% 40MM HIGH E 157In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 150 VAC 200 VDC 240 V 395 V 32 mm 40 kA 360 J 4800 pF - 40 C + 105 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1,227In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 20 mm 10 kA 320 J 600 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 20KA SQ 25MM PB FREE 25S 740In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 640 V 25 mm 20 kA 330 J 1400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 385V 20KA SQ 25MM PB FREE 25S 601In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.01 kV 25 mm 20 kA 430 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM 175In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 405 V 34 mm 40 kA 360 J 8000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 17V 10mm Epoxy AEC-Q200 AUMOV 6,028In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 5 A 6.5 J 3900 pF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 300V 10mm Epoxy UltraMOV 8,574In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 300 VAC 385 VDC 423 V to 517 V 775 V 10 mm 3.5 kA 60 J 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 115VAC 230J 295V CLAMP 22KAPK 25MM 1,477In Stock
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 125 VAC 150 VDC 198 V 295 V 25 mm 22 kA 230 J 4500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 50kA 9000pF 60mm Disc 44In Stock
Min.: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 275 VAC 369 VDC 430 V 680 V 60 mm 50 kA 950 J 9000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 170pF 7,113In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 850 V 10 mm 2.5 kA 25 J 170 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250 VAC 10J 650V-CL 400A-PK 5,306In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 250 VAC 330 VDC 351 V to 449 V 650 V 5 mm 400 A 10 J 50 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE 2,452In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 420 VAC 748 V 1.12 kV 20 mm 9 kA 390 J - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1,500In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 420 VAC 748 VDC 748 V 1.12 kV 14 mm 6 kA 160 J 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors 140V 900pF 6,742In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 140 VAC 180 VDC 198 V to 242 V 360 V 14 mm 4.5 kA 42 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 660V 200pF 2,475In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.188 kV 1.82 kV 14 mm 4.5 kA 140 J 200 pF - 55 C + 85 C Bulk
Bourns Varistors 820volts 20mm 19,700In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 510 VAC 820 VDC 820 V 1.355 kV 20 mm 4.5 kA 157 J 240 pF - 40 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1,755In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 14 mm 6 kA 55 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 50V 7mm Epoxy UltraMOV 10,648In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 1.75 kA 10 J 800 pF - 40 C + 85 C Bulk
Littelfuse Varistors 150V 10mm Epoxy UltraMOV 8,447In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 10 mm 3.5 kA 30 J 360 pF - 55 C + 85 C Bulk
Littelfuse Varistors 115 VAC 35J 300V-CL 4500A-P 10,947In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 125 VAC 153 VDC 162 V to 198 V 300 V 14 mm 3 kA 35 J 1100 pF - 55 C + 85 C Bulk
Littelfuse Varistors 385V 20mm Epoxy UltraMOV 3,355In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 385 VAC 505 VDC 558 V to 682 V 1.025 kV 20 mm 10 kA 300 J 700 pF - 55 C + 85 C Bulk