Varistors

Results: 11,489
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Vishay / BC Components Varistors 460volts 6500A 20D Radial 300In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 23 mm 6.5 kA 360 J 460 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 385 VAC 420J 620V-CL 6KA-PK 980In Stock
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 6 kA 215 J 280 pF - 40 C + 125 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1,755In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 14 mm 6 kA 55 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 50V 7mm Epoxy UltraMOV 10,648In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 1.75 kA 10 J 800 pF - 40 C + 85 C Bulk
Littelfuse Varistors 150V 10mm Epoxy UltraMOV 8,447In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 10 mm 3.5 kA 30 J 360 pF - 55 C + 85 C Bulk
Littelfuse Varistors 115 VAC 35J 300V-CL 4500A-P 10,947In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 125 VAC 153 VDC 162 V to 198 V 300 V 14 mm 3 kA 35 J 1100 pF - 55 C + 85 C Bulk
Littelfuse Varistors 385V 20mm Epoxy UltraMOV 3,355In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 385 VAC 505 VDC 558 V to 682 V 1.025 kV 20 mm 10 kA 300 J 700 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14MM Radial 5,230In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 460 VAC 615 VDC 786.5 V 1.19 kV 14 mm 4.5 kA 100 J 280 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE 8,120In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 300 VAC 385 VDC 775 V 775 V 5 mm 400 A 12 J 35 pF - 55 C + 85 C Bulk
Littelfuse Varistors 500pF 2,080In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 510 VAC 510 VDC 902 V 1.35 kV 20 mm 9 kA 440 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 130V to 1000V LA Varistor 1,145In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 680 VAC 875 VDC 1.13 kV 1.7 kV 20 mm 6.5 kA 260 J 380 pF - 55 C + 85 C Bulk
YAGEO Varistors 680V 10KA TMOV Disc 20mm 2,497In Stock
Min.: 1
Mult.: 1

20M MOVs PCB Mount Through Hole 420 VAC 560 VDC 680 V 1.12 kV 20 mm 10 kA 435 J 600 pF - 40 C + 85 C Bulk
Bourns Varistors IsoMOV 3KA 275Vrms Bulk In-Line 2,869In Stock
5,000Expected 04/06/2026
Min.: 1
Mult.: 1

IsoM3 MOVs Through Hole Radial 275 VAC 350 VDC 730 V 13.2 mm 250 A 30 pF - 40 C + 125 C Bulk
Bourns Varistors 270votls 14mm 12,604In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 175 VAC 270 VDC 270 V 455 V 14 mm 4.5 kA 70 J 740 pF - 40 C + 85 C Bulk
Bourns Varistors 430volts 14mm 22,588In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 275 VAC 430 VDC 430 V 710 V 14 mm 4.5 kA 115 J 460 pF - 40 C + 85 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E14A511 4,485In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 20 mm 10 kA 382 J 800 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 230volts 17mm 9In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 16.5 mm 4.5 kA 88 J 540 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 50V 17mm 523In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 140 V 16.5 mm 4.5 kA 21 J 3100 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 275volts 6500A 20D Radial 331In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23 mm 6.5 kA 264 J 900 pF - 40 C + 85 C Bulk
TDK Varistors 440VAC 10% 5mm StandarD 3,268In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 5 mm 400 A 16 J 32 pF - 40 C + 105 C Bulk
Vishay / BC Components Varistors 175V 20MM 392In Stock
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 23 mm 10 kA 190 J 1500 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 380volts 9mm/5mm Radial 2,000In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 9 mm 1.2 kA 51 J 95 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 40volts 13 5mm 1,292In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 12.5 mm 500 A 13 J 1800 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 625 VAC 140J 65In Stock
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 12.5 mm 3.5 kA 140 J 105 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 115volts 100AA 55In Stock
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 115 VAC 150 VDC 180 V 300 V 23 mm 10 kA 130 J 2640 pF - 40 C + 125 C Bulk