Varistors

Results: 11,489
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Vishay / BC Components Varistors 175V 2500A 13 5mm Radial 2,980In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 12.5 mm 2.5 kA 41 J 430 pF - 40 C + 85 C Bulk
Bourns Varistors IsoMOV 3KA 230Vrms Bulk In-Line 3,188In Stock
Min.: 1
Mult.: 1

IsoM3 MOVs Through Hole Radial 230 VAC 300 VDC 620 V 13.2 mm 250 A 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 510Vrms Bulk In-Line 2,960In Stock
Min.: 1
Mult.: 1

IsoM5 MOVs Through Hole Radial 510 VAC 670 VDC 1.3 kV 17 mm 250 A 40 pF - 40 C + 125 C Bulk
TDK Varistors 140VAC 10% 7mm StandarD 6,907In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 7 mm 1.2 kA 10 J 180 pF - 40 C + 105 C Bulk
TDK Varistors 230VAC 10% 20mm SuperioR 1,372In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 22.5 mm 12 kA 220 J 760 pF - 40 C + 105 C Bulk
TDK Varistors 14mm, 300Vac, 10%, Compact Series 6,160In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 4.5 kA 76 J 400 pF - 40 C + 105 C Bulk
TDK Varistors 14mm, 385Vac, 10%, Compact Series 7,567In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 4.5 kA 80 J 315 pF - 40 C + 105 C Bulk
Vishay / BC Components Varistors 60volts 7mm Radial 5mm 4,103In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 170 V 7 mm 400 A 2.9 J 290 pF - 40 C + 85 C Bulk
TDK Varistors 175VAC 10% 14mm EnergetiQ 2,111In Stock
Min.: 1
Mult.: 1

Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 16.5 mm 8 kA 100 J 750 pF - 40 C + 105 C Bulk
TDK Varistors 150VAC 10% 20mm SuperioR MP 858In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 22.5 mm 12 kA 155 J 2050 pF - 40 C + 105 C Bulk
TDK Varistors 300VAC 10% 25mm SuperioR 407In Stock
Min.: 1
Mult.: 1

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 27.5 mm 20 kA 410 J 1750 pF - 40 C + 105 C Bulk
TDK Varistors 750VAC 10% 40mm High E 276In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 750 VAC 970 VDC 1.2 kV 2 kV 40 kA 1200 J 1000 pF - 40 C + 105 C Bulk
TDK Varistors 7mm, 250Vac, 10%, Compact Series 8,690In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 1.2 kA 19 J 120 pF - 40 C + 105 C Bulk
Vishay / BC Components Varistors 250volts 7mm Rad 5mm Radial LS 5mm 5,153In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 400 A 11 J 60 pF - 40 C + 85 C Bulk

TDK Varistors 385VAC 10% 20mm EnergetiQ 1,685In Stock
Min.: 1
Mult.: 1

Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 22.5 mm 15 kA 315 J 780 pF - 40 C + 105 C Bulk
TDK Varistors 230VAC 10% 25mm SuperioR 375In Stock
Min.: 1
Mult.: 1

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 27.5 mm 20 kA 315 J 2250 pF - 40 C + 105 C Bulk
TDK Varistors 14mm, 325Vac, 10%, Compact Series 5,870In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 4.5 kA 80 J 370 pF - 40 C + 105 C Bulk
Vishay / BC Components Varistors 275V 7mm Radial 5mm 6,558In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 400 A 12 J 55 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 175volts 9mm 5mm 4,978In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 9 mm 1.2 kA 23 J 230 pF - 40 C + 85 C Bulk
TDK Varistors 460VAC 10% 10mm StandarD 6,095In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 10 mm 2.5 kA 50 J 120 pF - 40 C + 105 C Bulk

TDK Varistors 510VAC 10% 20mm StandarD 1,644In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 6.5 kA 190 J 460 pF - 40 C + 105 C Bulk
TDK Varistors 10mm, 275Vac, 10%, Compact Series 5,524In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 2.5 A 43 J 220 pF - 40 C + 105 C Bulk
TDK Varistors 14mm, 275Vac, 10%, AdvanceD Compact Series 4,844In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 6 kA 110 J 440 pF - 40 C + 105 C Bulk
TDK Varistors 385VAC 10% 20mm SuperioR MP 1,708In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 22.5 mm 12 kA 335 J 800 pF - 40 C + 105 C Bulk
TDK Varistors 115VAC 10% 20mm StandarD 2,310In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 125 VAC 150 VDC 180 V 300 V 20 mm 6.5 kA 60 J 1520 pF - 40 C + 105 C Bulk