MouseReel Varistors

Results: 3,506
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors IsoMOV 5KA 230Vrms Reel In-Line 9,095In Stock
Min.: 1
Mult.: 1
: 400

IsoM5 MOVs Through Hole Radial 230 VAC 300 VDC 620 V 17 mm 250 A 40 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 0.2 120v 17,068In Stock
Min.: 1
Mult.: 1
: 20,000

AVR MLVs PCB Mount SMD/SMT 01005 (0402 metric) 5.5 VDC 12 V 20 V 1 A 5 mJ 33 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Varistors ZNR Transient/Surge Absorbers SMD Mold 6,600In Stock
Min.: 1
Mult.: 1
: 2,000

VF MOVs PCB Mount SMD/SMT 17 VAC 22 VDC 22 V 53 V 125 A 1 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors Chip Guard 0402 12 VOLTS 12,401In Stock
30,000Expected 12/08/2026
Min.: 1
Mult.: 1
: 10,000

MLC SMD/SMT 0402 (1005 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Varistors 82V 600A VFM ZNR SURGE ABSORBER 10,000In Stock
Min.: 1
Mult.: 1
: 2,000

VF MOVs PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 600 A 3.5 J - 40 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 0603 30Vdc 0.04J 3.3 pF Ant PowerGuard 538In Stock
Min.: 1
Mult.: 1
: 4,000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 21 VAC 30 VDC 150 V 240 V 3 A 40 mJ 3.3 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 80p F 40 V 50V 880In Stock
Min.: 1
Mult.: 1
: 1,000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 40 V 50 V 30 A 100 mJ 80 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
YAGEO Varistors 200V 1.2KA MOV Disc 7mm 1,895In Stock
Min.: 1
Mult.: 1
: 2,000

05D MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 7 mm 1.2 kA 13 J 250 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 390V 2.5KA MOV Disc 10mm 702In Stock
Min.: 1
Mult.: 1
: 800

10H MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 10 mm 2.5 kA 60 J 260 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 13.5V 20A 0603 1,610In Stock
Min.: 1
Mult.: 1
: 4,000

AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6.4 VAC 9 VDC 11 V to 16 V 26 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 22V 0.5KA MOV Disc 7mm 1,669In Stock
Min.: 1
Mult.: 1
: 2,000

05D MOVs Through Hole Radial 14 VAC 18 VDC 22 V 43 V 7 mm 500 A 2.4 J 2300 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 246In Stock
Min.: 1
Mult.: 1
: 2,000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 210 VAC 275 VDC 330 V 550 V 9 mm 1.2 kA 23 J 180 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 185In Stock
Min.: 1
Mult.: 1
: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 510 VAC 670 VDC 820 V 1.355 kV 12.5 mm 2.5 kA 85 J 132 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 25V 2A 0603 2,770In Stock
Min.: 1
Mult.: 1
: 4,000

AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 12.7 VAC 18 VDC 22 V to 28 V 48 V 2 A 5 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 50 pF 40V 50V 993In Stock
Min.: 1
Mult.: 1
: 1,000

VC-LC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 40 V 50 V 30 A 50 mJ 50 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 0603 30Vdc 0.03J 2pF Ant PowerGuard 2,160In Stock
Min.: 1
Mult.: 1
: 4,000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 21 VAC 30 VDC 200 V 350 V 2 A 30 mJ 2 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 1.5J 310 0pF 25.5 V 42V 15In Stock
Min.: 1
Mult.: 1
: 2,000

VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 13 VAC 18 VDC 25.5 V 42 V 500 A 1.5 J 3100 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors CG Auto MLV 0603, 90pF AEC-Q200 14,472In Stock
Min.: 1
Mult.: 1
: 4,000

CGA-MLA SMD/SMT 0603 (1608 metric) 71 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors CG Auto MLV 1206, 180pF AEC-Q200 2,003In Stock
Min.: 1
Mult.: 1
: 4,000

CGA-MLA SMD/SMT 1206 (3216 metric) 110 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 719In Stock
Min.: 1
Mult.: 1
: 1,000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 14 VAC 18 VDC 22 V 43 V 12.5 mm 500 A 2.5 J 6000 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 24In Stock
2,000Expected 23/11/2026
Min.: 1
Mult.: 1
: 1,000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 17 VAC 22 VDC 27 V 53 V 12.5 mm 500 A 3 J 5280 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 25VAC 31VDC 0.3J 250 pF 41 V 65V 1,074In Stock
Min.: 1
Mult.: 1
: 1,000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 41 V 65 V 80 A 300 mJ 250 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
YAGEO Varistors 270V 1.2KA MOV Disc 7mm 4,717In Stock
Min.: 1
Mult.: 1
: 2,000

05D MOVs Through Hole Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.2 kA 18 J 185 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 556In Stock
Min.: 1
Mult.: 1
: 1,000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 60 VAC 85 VDC 100 V 165 V 12.5 mm 2.5 kA 15 J 1200 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
KEMET Varistors 14V 30A 0603 AEC-Q200 6,392In Stock
Min.: 1
Mult.: 1
: 4,000

VE MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 14 VDC 18 V 35 V 30 A 200 mJ 210 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel