MT Series Varistors

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 82V 40A 120pF Non-Stocked Lead-Time 22 Weeks
Reel
$0.38
Min.: 5,000
Mult.: 5,000
: 5,000
MT MOVs PCB Mount Radial 50 VAC 66 VDC 82 V 150 V 3 mm 4.5 kA 0.37 J 120 pF - 55 C + 85 C Reel
Littelfuse Varistors AXIAL VARISTOR 3MM ROHS / LEAD FREE Non-Stocked Lead-Time 22 Weeks
Reel
$0.408
$0.396
Min.: 5,000
Mult.: 5,000
: 5,000
MT MOVs PCB Mount Radial 50 VAC 66 VDC 163 V 3 mm 4.5 kA 120 pF - 55 C + 85 C Reel
Littelfuse Varistors 188V 100A 14pF Non-Stocked
MT MOVs PCB Mount Radial 188 VAC 257 VDC 570 V 3 mm 100 A 14 pF - 55 C + 85 C Reel