CA Varistors

Results: 21,145
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
EPCOS / TDK Varistors 680VAC 10% 10mm AdvanceD 4,014In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 12 mm 3.5 kA 110 J 85 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 250VAC 10% 14mm MP AdvanceD 5,748In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 16 mm 6 kA 115 J 580 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 275VAC 10% 14mm 125 DegC AdvanceD 4,635In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 17.5 mm 6 kA 110 J 440 pF - 40 C + 125 C Bulk
EPCOS / TDK Varistors 140VAC 10% 20mm StandarD 2,665In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 20 mm 8 kA 78 J 1240 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 625VAC 10% 20mm AdvanceD 1,059In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 21.5 mm 10 kA 400 J 280 pF - 40 C + 105 C Bulk
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 1,102In Stock
Min.: 1
Mult.: 1
Reel: 600

SM7 MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 268 V 395 V 1.2 kA 13 J 150 pF - 40 C + 85 C Reel, Cut Tape, MouseReel

KYOCERA AVX Varistors 11VAC 16VDC 0.8pF 12 5 V 21,336In Stock
Min.: 1
Mult.: 1
Reel: 10,000

VCASAG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VAC 16 VDC 125 V 110 V 1 mA 700 mJ 0.8 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 250volts 7mm Rad 5mm Radial LS 5mm 6,595In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 400 A 11 J 60 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 50volts 9mm 5mm 3,180In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 140 V 9 mm 1.2 kA 7 J 900 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 1200A 250V Straight Leads 5,858In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 1.2 kA 33 J 160 pF - 40 C + 85 C Bulk
Bourns Varistors AVHT AUTO SERIES 17V 6,240In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 17 VAC 20 VDC 27 V 44 V 1.2 kA 7.2 J 8000 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors PV 60V 10% 4,818In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PV MOVs PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 165 V 400 A 3 J 330 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 14V 10% 10,242In Stock
Min.: 1
Mult.: 1
Reel: 4,000

ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 38 V 400 A 1.6 J 2000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 35V 10% 12,277In Stock
Min.: 1
Mult.: 1
Reel: 2,500

ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 120 A 0.6 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 680VAC 10% 14mm MP AdvanceD 1,778In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 17 mm 6 kA 260 J 220 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 385VAC 10% 20mm EnergetiQ 1,688In Stock
Min.: 1
Mult.: 1

Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 22.5 mm 15 kA 315 J 780 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 320VAC 10% 20mm 125 DegC AdvanceD 2,785In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 125C, 85C/85%RH 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 23.5 mm 10 kA 273 J 720 pF - 40 C + 125 C Bulk
EPCOS / TDK Varistors CeraDiode , Max. working voltage=36V DC 18,977In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Automotive with Load Dump and Jump Start MOVs 36 VDC 130 V Reel, Cut Tape
EPCOS / TDK Varistors 0402 15VDC 10pF 18,550In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 15 VDC 66 V 10 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 300VAC 10% 4032mm 2,632In Stock
Min.: 1
Mult.: 1

CeraDiodes Standard 300 VAC Blister Pack
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 1 0pF 70 V 2,192In Stock
Min.: 1
Mult.: 1
Reel: 1,000

USB MLVs PCB Mount SMD/SMT 0405 (1013 metric) 14 VAC 18 VDC 70 V 32 V 4 A 15 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.3J 550 pF 25.5 V 42V 10,105In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 100 A 300 mJ 550 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.3J 550 pF 25.5 V 42V 8,293In Stock
Min.: 1
Mult.: 1
Reel: 4,000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 100 A 300 mJ 550 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.4J 500 pF 34.5 V 60V 7,452In Stock
Min.: 1
Mult.: 1
Reel: 4,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VAC 26 VDC 34.5 V 60 V 120 A 400 mJ 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 42VAC 60VDC 1.5J 400 pF 76 V 120V 4,835In Stock
Min.: 1
Mult.: 1
Reel: 10,000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 42 VAC 60 VDC 76 V 120 V 250 A 1.5 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel