Radial Varistors

Results: 14,240
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk 1,887In Stock
$0.67
$0.429
$0.267
$0.183
Min.: 1
Mult.: 1
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 350 VAC 460 VDC 560 V 925 V 12.5 mm 2.5 kA 70 J 216 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 4,298In Stock
Cut Tape
$0.82
$0.49
$0.308
Reel
$0.204
$0.19
Min.: 1
Mult.: 1
: 500
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 130 VAC 170 VDC 200 V 340 V 16.5 mm 4.5 kA 57 J 1.2 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 4,821In Stock
Cut Tape
$0.84
$0.502
$0.316
Reel
$0.236
$0.211
Min.: 1
Mult.: 1
: 500
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 140 VAC 180 VDC 220 V 360 V 16.5 mm 4.5 kA 60 J 1.08 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 4,337In Stock
Cut Tape
$0.99
$0.597
$0.375
Reel
$0.28
$0.251
Min.: 1
Mult.: 1
: 500
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 30 VAC 38 VDC 47 V 93 V 16.5 mm 1 kA 10 J 7.2 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors MOV Disc 14mm, 240V 4.5KA,C=13mm 1,925In Stock
$0.52
$0.334
$0.208
$0.142
Min.: 1
Mult.: 1
14D MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 14 mm 4.5 kA 63 J 830 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 3,365In Stock
Cut Tape
$0.60
$0.496
$0.263
$0.173
Reel
$0.109
Min.: 1
Mult.: 1
: 2,000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 95 VAC 125 VDC 150 V 250 V 9 mm 1.2 kA 9.7 J 396 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 3,215In Stock
Cut Tape
$0.50
$0.323
$0.201
$0.138
Reel
$0.106
Min.: 1
Mult.: 1
: 2,000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 11 VAC 14 VDC 18 V 36 V 9 mm 250 A 900 mJ 3.84 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 3,659In Stock
Cut Tape
$0.53
$0.436
$0.231
$0.152
Reel
$0.096
Min.: 1
Mult.: 1
: 2,000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 140 VAC 180 VDC 220 V 360 V 9 mm 1.2 kA 14 J 276 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 5,879In Stock
Cut Tape
$0.47
$0.384
$0.204
$0.134
Reel
$0.084
Min.: 1
Mult.: 1
: 2,000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 150 VAC 200 VDC 240 V 395 V 9 mm 1.2 kA 15 J 252 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 2,010In Stock
Cut Tape
$0.79
$0.507
$0.316
$0.216
Reel
$0.187
Min.: 1
Mult.: 1
: 1,000
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 17 VAC 22 VDC 27 V 53 V 12.5 mm 500 A 3 J 5.28 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1,782In Stock
Cut Tape
$0.60
$0.385
$0.24
Reel
$0.163
$0.142
Min.: 1
Mult.: 1
: 500
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 250 VAC 320 VDC 390 V 650 V 12.5 mm 2.5 kA 60 J 312 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1,765In Stock
Cut Tape
$0.82
$0.528
$0.329
$0.225
Reel
$0.195
Min.: 1
Mult.: 1
: 1,000
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 35 VAC 45 VDC 56 V 110 V 12.5 mm 500 A 7 J 2.64 nF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1,391In Stock
Cut Tape
$0.91
$0.545
$0.342
Reel
$0.256
$0.229
Min.: 1
Mult.: 1
: 500
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 485 VAC 640 VDC 780 V 1.29 kV 12.5 mm 2.5 kA 80 J 156 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5,215In Stock
Cut Tape
$0.84
$0.506
$0.318
Reel
$0.238
$0.212
Min.: 1
Mult.: 1
: 500
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 150 VAC 200 VDC 240 V 395 V 16.5 mm 4.5 kA 63 J 996 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 4,781In Stock
Cut Tape
$0.99
$0.597
$0.375
Reel
$0.28
$0.251
Min.: 1
Mult.: 1
: 500
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 35 VAC 45 VDC 56 V 110 V 16.5 mm 1 kA 11 J 6.96 nF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 4,810In Stock
Cut Tape
$1.04
$0.626
$0.393
Reel
$0.294
$0.263
Min.: 1
Mult.: 1
: 400
MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 350 VAC 460 VDC 560 V 925 V 16.5 mm 4.5 kA 125 J 432 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 3,416In Stock
Cut Tape
$0.99
$0.597
$0.375
Reel
$0.28
$0.251
Min.: 1
Mult.: 1
: 500
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 50 VAC 65 VDC 82 V 135 V 16.5 mm 4.5 kA 22 J 3 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 646In Stock
Cut Tape
$1.43
$0.87
$0.569
Reel
$0.569
$0.449
Min.: 1
Mult.: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 115 VAC 150 VDC 180 V 300 V 23 mm 6.5 kA 85 J 2.64 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 1,433In Stock
6,000Expected 01/04/2027
Cut Tape
$1.37
$0.832
$0.544
Reel
$0.544
$0.43
Min.: 1
Mult.: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 130 VAC 170 VDC 200 V 340 V 23 mm 6.5 kA 95 J 2.4 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 4,197In Stock
Cut Tape
$0.51
$0.328
$0.205
$0.14
Reel
$0.108
Min.: 1
Mult.: 1
: 2,000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 20 VAC 26 VDC 33 V 65 V 9 mm 250 A 1.7 J 2.64 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 2,897In Stock
Cut Tape
$0.53
$0.339
$0.211
$0.145
Reel
$0.125
Min.: 1
Mult.: 1
: 1,000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 385 VAC 505 VDC 620 V 1.025 kV 9 mm 1.2 kA 33 J 96 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1,555In Stock
Cut Tape
$0.72
$0.464
$0.289
$0.198
Reel
$0.171
Min.: 1
Mult.: 1
: 1,000
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 75 VAC 100 VDC 120 V 200 V 12.5 mm 2.5 kA 18 J 996 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1,729In Stock
Cut Tape
$0.68
$0.436
$0.272
$0.186
Reel
$0.161
Min.: 1
Mult.: 1
: 1,000
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 175 VAC 225 VDC 270 V 455 V 12.5 mm 2.5 kA 40 J 444 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1,819In Stock
Cut Tape
$0.68
$0.436
$0.272
$0.186
Reel
$0.161
Min.: 1
Mult.: 1
: 1,000
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 210 VAC 275 VDC 330 V 550 V 12.5 mm 2.5 kA 43 J 360 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 3,499In Stock
Cut Tape
$0.68
$0.436
$0.272
$0.186
Reel
$0.161
Min.: 1
Mult.: 1
: 1,000
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 230 VAC 300 VDC 360 V 595 V 12.5 mm 2.5 kA 47 J 336 pF - 40 C + 105 C Reel, Cut Tape, MouseReel