8 mm Varistors

Results: 133
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV 84,000Factory Stock Available
Min.: 1,000
Mult.: 1,000
: 1,000

PV Varistors SMD/SMT SMD/SMT 4032 300 V 385 V 470 V 775 V 1.2 kA 30 J 150 pF - 40 C + 85 C Reel
Bourns Varistors PV 60V 10% Non-Stocked Lead-Time 10 Weeks
Min.: 6,000
Mult.: 1,000
: 1,000

PV MOVs PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 165 V 1.2 kA 7 J 680 pF - 40 C + 85 C Reel
TDK Varistors 60VAC 10% 4032mm Non-Stocked Lead-Time 8 Weeks
Min.: 2,000
Mult.: 2,000

Standard MLVs PCB Mount SMD/SMT 1080 (4032 metric) 60 VAC 85 VDC 100 V 165 V 1.2 kA 4.8 J 480 pF - 40 C + 85 C Blister Pack
YAGEO Varistors 1000V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 4.5 kA 190 J 200 pF - 40 C + 105 C Bulk
YAGEO Varistors 1000V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 4.5 kA 190 J 200 pF - 40 C + 105 C Bulk
YAGEO Varistors 1000V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 4.5 kA 190 J 200 pF - 40 C + 105 C Bulk
YAGEO Varistors 1000V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 4.5 kA 190 J 200 pF - 40 C + 105 C Bulk
YAGEO Varistors 1000V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 4.5 kA 190 J 200 pF - 40 C + 105 C Bulk
YAGEO Varistors 1000V 6KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 6 kA 280 J 200 pF - 40 C + 105 C Bulk
YAGEO Varistors 1000V 6KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 6 kA 280 J 200 pF - 40 C + 105 C Bulk
YAGEO Varistors 1000V 6KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 6 kA 280 J 200 pF - 40 C + 105 C Bulk
YAGEO Varistors 1000V 6KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 6 kA 280 J 200 pF - 40 C + 105 C Bulk
YAGEO Varistors 1000V 6KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 6 kA 280 J 200 pF - 40 C + 105 C Bulk
YAGEO Varistors 1000V 6KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 6 kA 280 J 200 pF - 40 C + 105 C Bulk
YAGEO Varistors 510V 40KA MOV Disc 40mm Non-Stocked Lead-Time 18 Weeks
Min.: 120
Mult.: 60

40D MOVs Chassis Mount Screw 320 VAC 415 VDC 510 V 845 V 40 mm 40 kA 770 J 4200 pF - 40 C + 85 C Bulk
YAGEO Varistors 510V 40KA MOV Disc Square 34mm Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 60

34S MOVs Chassis Mount Screw 320 VAC 415 VDC 510 V 845 V 34 mm 40 kA 700 J 4000 pF - 40 C + 85 C Bulk
YAGEO Varistors 620V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 5 mm 400 A 17.7 J 40 pF - 40 C + 125 C Bulk
YAGEO Varistors 620V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 5 mm 400 A 17.7 J 40 pF - 40 C + 125 C Bulk
YAGEO Varistors 620V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 5 mm 400 A 17.7 J 40 pF - 40 C + 125 C Bulk
YAGEO Varistors 620V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1
: 1,500

05H MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 5 mm 400 A 17.7 J 40 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 620V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 5 mm 400 A 17.7 J 40 pF - 40 C + 125 C Bulk
YAGEO Varistors 620V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 5 mm 400 A 17.7 J 40 pF - 40 C + 125 C Bulk
YAGEO Varistors 620V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1
: 1,500

05H MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 5 mm 400 A 17.7 J 40 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 620V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 5 mm 400 A 17.7 J 40 pF - 40 C + 125 C Bulk
YAGEO Varistors 620V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1
: 1,500

05H MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 5 mm 400 A 17.7 J 40 pF - 40 C + 125 C Reel, Cut Tape, MouseReel