LA Series Varistors

Results: 942
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 14MM Radial 1,906In Stock
$0.57
$0.359
$0.314
$0.292
$0.283
Min.: 1
Mult.: 1
LA Bulk
Littelfuse Varistors 150V 1600pF 2,211In Stock
6,000Expected 28/12/2026
$0.89
$0.579
$0.509
$0.476
$0.446
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 150 VAC 200 VDC 212 V to 268 V 395 V 20 mm 6.5 kA 80 J 1.6 nF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 800pF 1,820In Stock
$0.57
$0.359
$0.314
$0.292
$0.283
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 14 mm 4.5 kA 45 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 1600pF 2,000In Stock
$0.84
$0.546
$0.48
$0.449
$0.446
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 20 mm 6.5 kA 80 J 1.6 nF - 55 C + 85 C Bulk
Littelfuse Varistors 175V 700pF 14mm 1,984In Stock
2,100Expected 25/01/2027
$0.57
$0.359
$0.314
$0.292
$0.283
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 14 mm 4.5 kA 55 J 700 pF - 55 C + 85 C Bulk
Littelfuse Varistors 175V 2,381In Stock
$0.34
$0.209
$0.181
$0.167
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 7 mm 1.2 kA 15 J 130 pF - 55 C + 85 C Bulk
Littelfuse Varistors 230V 550pF 2,872In Stock
$0.57
$0.359
$0.314
$0.313
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 230 VAC 300 VDC 324 V to 396 V 595 V 14 mm 4.5 kA 70 J 550 pF - 55 C + 85 C Bulk
Littelfuse Varistors 230V 1100pF 427In Stock
$0.84
$0.546
$0.48
$0.449
$0.446
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 20 mm 6.5 kA 122 J 1.1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 230V 100pF 4,106In Stock
$0.34
$0.209
$0.181
$0.167
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 7 mm 1.2 kA 20 J 100 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 220pF 6,435In Stock
$0.48
$0.30
$0.261
$0.242
$0.219
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 250 VAC 330 VDC 354 V to 429 V 650 V 10 mm 2.5 kA 40 J 220 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 286In Stock
$0.65
$0.415
$0.363
$0.338
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 14 mm 4.5 kA 72 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250V pF 4,432In Stock
$0.34
$0.209
$0.181
$0.178
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 250 VAC 330 VDC 451 V 730 V 7 mm 1.2 kA 21 J 90 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR PB FREE D20 1,372In Stock
$0.92
$0.597
$0.526
$0.492
$0.491
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 23 mm 6.5 kA 130 J 1 nF - 55 C + 125 C Bulk
Littelfuse Varistors 250V 1000pF 569In Stock
2,000Expected 24/02/2027
$0.89
$0.579
$0.509
$0.476
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 250 VAC 330 VDC 354 V to 419 V 620 V 20 mm 6.5 kA 130 J 1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 250V pF 6,511In Stock
$0.34
$0.209
$0.181
$0.167
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 250 VAC 330 VDC 354 V to 429 V 650 V 7 mm 1.2 kA 21 J 90 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 500pF 562In Stock
Cut Tape
$0.67
$0.423
$0.369
$0.344
Reel
$0.283
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 14 mm 4.5 kA 72 J 500 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 250V 500pF 43In Stock
Cut Tape
$0.71
$0.448
$0.391
$0.364
Reel
$0.294
$0.283
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 14 mm 4.5 kA 72 J 500 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE 1,168In Stock
$0.84
$0.546
$0.48
$0.449
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 710 V 20 mm 6.5 kA 140 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 761In Stock
$0.84
$0.546
$0.48
$0.449
$0.446
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 275 VAC 369 VDC 389 V 680 V 20 mm 6.5 kA 140 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 80pF 5,584In Stock
9,000Expected 12/01/2027
$0.34
$0.209
$0.181
$0.167
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 275 VAC 369 VDC 389 V to 473 V 710 V 7 mm 1.2 kA 23 J 80 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 7MM ROHS / LEAD FREE 4,099In Stock
$0.37
$0.228
$0.198
$0.183
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 710 V 7 mm 1.2 kA 23 J 80 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 450pF 2,250In Stock
1,500Expected 05/01/2027
$0.57
$0.359
$0.314
$0.292
$0.283
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 710 V 14 mm 4.5 kA 75 J 450 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 200pF 472In Stock
5,000Expected 01/02/2027
Cut Tape
$0.23
$0.219
Reel
$0.219
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 710 V 10 mm 2.5 kA 45 J 200 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 275V 450pF 55In Stock
3,500Expected 05/01/2027
Cut Tape
$0.67
$0.423
$0.369
$0.344
Reel
$0.283
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 275 VAC 369 VDC 710 V 14 mm 4.5 kA 450 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 275V 80pF
8,894In Stock
Cut Tape
$0.33
$0.203
$0.175
$0.165
Reel
$0.157
Min.: 1
Mult.: 1
: 1,000
LA MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 710 V 7 mm 1.2 kA 23 J 80 pF - 55 C + 85 C Reel, Cut Tape