AEC-Q100 Varistors

Results: 655
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 2220 20Vrms 1200A 6,748In Stock
7,500Expected 19/10/2026
Min.: 1
Mult.: 1
: 1,500

Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 20 VAC 26 VDC 33 V 54 V 1.2 kA 7.8 J 7 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 35Vrms 1000A 1,732In Stock
11,000Expected 28/08/2026
Min.: 1
Mult.: 1
: 1,000

Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 35 VAC 45 VDC 56 V 90 V 1 kA 7.7 J 2500 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 40Vrms 1000A 1,501In Stock
Min.: 1
Mult.: 1
: 1,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1 kA 9 J 2000 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 30Vrms 10A 2,399In Stock
Min.: 1
Mult.: 1
: 1,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 34 VDC 47 V 77 V 1.2 kA 12 J 4000 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1812 20Vrms 800A 6,683In Stock
7,500Expected 19/10/2026
Min.: 1
Mult.: 1
: 1,500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 20 VAC 26 VDC 33 V 54 V 800 A 3 J 3 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 14V 10mm Epoxy AEC-Q200 AUMOV 8,877In Stock
5,000Expected 21/09/2026
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 9 mm 5 A 5 J 4.65 nF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 30V 10mm Phenolic AEC-Q200 AUMOV 5,400In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 30 VAC 34 VDC 47 V 93 V 17 mm 5 A 15.5 J 2.55 nF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 42V 10mm Phenolic AEC-Q200 AUMOV 5,069In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 42 VAC 50 VDC 68 V 135 V 23 mm 5 A 25 J 1.85 nF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 42V 14mm Phenolic AEC-Q200 AUMOV 4,093In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 42 VAC 50 VDC 68 V 135 V 23 mm 10 A 50 J 4 nF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 18V 1210 125C AUML AEC-Q200 Low Profile 2,679In Stock
Min.: 1
Mult.: 1
: 2,000

AUML MLVs PCB Mount SMD/SMT 1210 (3225 metric) 18 VDC 32 V 40 V 1.5 A 3 J - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 18V 2220 125C AUML AEC-Q200 Low Profile 1,964In Stock
Min.: 1
Mult.: 1
: 1,000
AUML MLVs PCB Mount SMD/SMT 2220 (5650 metric) 18 VDC 23 V 40 V 10 A 25 J - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 33V 500pF 1206 AEC-Q200 MLA AUTO 18,885In Stock
Min.: 1
Mult.: 1
: 2,500

MLA AUTO MLVs PCB Mount SMD/SMT 1206 (3216 metric) 26 VAC 33 VDC 49 V 75 V 180 A 800 mJ 500 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 42V 425pF 1206 AEC-Q200 MLA AUTO 8,559In Stock
Min.: 1
Mult.: 1
: 2,500

MLA AUTO MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 42 VDC 60 V 92 V 180 A 800 mJ 425 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 48V 2220 125C AUML AEC-Q200 Low Profile 793In Stock
2,000Expected 22/12/2026
Min.: 1
Mult.: 1
: 1,000

AUML MLVs PCB Mount SMD/SMT 2220 (5650 metric) 48 VDC 66.5 V 105 V 10 A 25 J - 40 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 52VAC 70VDC 0.015J 2 2pF 120V 225V 62,925In Stock
61,000Expected 24/09/2026
Min.: 1
Mult.: 1
: 1,000

MAV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 52 VAC 70 VDC 120 V 225 V 2 A 15 mJ 22 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC .3J 3pF 117,460In Stock
120,000Expected 22/10/2026
Min.: 1
Mult.: 1
: 10,000

VCAG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 25.5 V 42 V 100 nA 300 mJ 3 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 20VAC 26VDC 0.3J 82pF 36 V 67V 12,000In Stock
12,000Expected 29/10/2026
Min.: 1
Mult.: 1
: 4,000

VCAC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 36 V 67 V 30 A 300 mJ 82 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 6.4VAC 9VDC 0.05J 17 5pF 12.7 V 22V 11,499In Stock
Min.: 1
Mult.: 1
: 10,000

VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 6.4 VAC 9 VDC 12.7 V 22 V 20 A 50 mJ 175 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 21VAC 30VDC 1.9J 150 0pF 41 V 67V 5,953In Stock
Min.: 1
Mult.: 1
: 1,000

VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 21 VAC 30 VDC 41 V 67 V 300 A 1.9 J 1500 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 30VAC 34VDC 5J 1500p F 47 V 77V 9,625In Stock
7,000Expected 28/09/2026
Min.: 1
Mult.: 1
: 1,000

VGAS MLVs PCB Mount SMD/SMT 1812 (4532 metric) 30 VAC 34 VDC 47 V 77 V 800 A 5 J 1500 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 48VDC 0.9J 800pF 60. 5 V 110V 3,865In Stock
Min.: 1
Mult.: 1
: 2,000

VJ MLVs PCB Mount SMD/SMT 1210 (3225 metric) 2 VAC 48 VDC 60.5 V 110 V 220 A 900 mJ 800 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 60VDC 1.5J 600pF 60 V 126V 4,544In Stock
Min.: 1
Mult.: 1
: 2,000

VJ MLVs PCB Mount SMD/SMT 1210 (3225 metric) 50 VAC 60 VDC 60 V 126 V 250 A 1.5 J 600 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 16VDC 2.4J 540 0pF 16 V 40V 2,498In Stock
Min.: 1
Mult.: 1
: 1,250

VJ MLVs PCB Mount SMD/SMT 1812 (4532 metric) 14 VAC 16 VDC 16 V 40 V 800 A 2.4 J 5400 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 30VAC 34VDC 10J 4000 pF 47 V 77V 7,676In Stock
10,000Expected 15/01/2027
Min.: 1
Mult.: 1
: 1,250

VJ MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 34 VDC 47 V 77 V 600 A 10 J 4000 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors Chip Guard 0402 24 Volt AEC-Q200 29,777In Stock
Min.: 1
Mult.: 1
: 10,000

CGA-MLC SMD/SMT 0402 (1005 metric) 30 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel