TMOV Varistors

Results: 114
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors Thermally Protected 34MM Non-Stocked
Min.: 180
Mult.: 30

TMOV Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

TMOV MOVs PCB Mount Radial 680 VAC 890 VDC 1.172 kV 34 mm 40 kA 1970 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

TMOV MOVs PCB Mount Radial 680 VAC 890 VDC 1.772 kV 34 mm 40 kA 1970 pF - 55 C + 85 C Bulk
Littelfuse Varistors Thermally Protected 34MM Non-Stocked
Min.: 180
Mult.: 30

TMOV Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

TMOV MOVs PCB Mount Radial 750 VAC 970 VDC 1.32 kV 2 kV 34 mm 40 kA 1200 J 1800 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

TMOV MOVs PCB Mount Radial 750 VAC 970 VDC 2 kV 34 mm 40 kA 1800 pF - 55 C + 85 C Bulk
Littelfuse Varistors Thermally Protected 34MM Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

TMOV Bulk
Littelfuse Varistors 20kASQ 25MM PB FREE 25S Non-Stocked
TMOV Bulk
Littelfuse Varistors 25mm 130V Bi-directional Non-Stocked Lead-Time 13 Weeks

TMOV MOVs PCB Mount Radial 130 VAC 170 VDC 184.5 V to 225.5 V 335 V 20 kA 190 J 2800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 25mm 275V Bi-directional Non-Stocked Lead-Time 13 Weeks

TMOV MOVs PCB Mount Radial 275 VAC 350 VDC 387 V to 473 V 700 V 20 kA 350 J 1250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 25mm 320V Bi-directional Non-Stocked Lead-Time 13 Weeks

TMOV MOVs PCB Mount Radial 320 VAC 420 VDC 459 V to 561 V 825 V 20 kA 390 J 1080 pF - 55 C + 85 C Bulk
Littelfuse Varistors 25mm 385V Bi-directional Non-Stocked Lead-Time 13 Weeks

TMOV MOVs PCB Mount Radial 385 VAC 505 VDC 558 V to 682 V 1.01 kV 20 kA 430 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 25mm 550V Bi-directional Non-Stocked Lead-Time 13 Weeks

TMOV MOVs PCB Mount Radial 550 VAC 745 VDC 819 V to 1.001 kV 1.475 kV 20 kA 550 J 630 pF - 55 C + 85 C Bulk
Littelfuse Varistors 25mm 750V Bi-directional Non-Stocked Lead-Time 13 Weeks

TMOV MOVs PCB Mount Radial 750 VAC 970 VDC 1.08 kV to 1.32 kV 1.95 kV 20 kA 670 J 460 pF - 55 C + 85 C Bulk