2.5 mm Varistors

Results: 179
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ABRACON Varistors VAR 30VDC 42.0 [37.0-46.0] at 1mA 70Vclamp 300A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2,000

AMCV-SS1210 Varistors PCB Mount SMD/SMT 21.3 VAC 30 VDC 42 V 70 V 300 A 0.5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 30VDC 42.0 [37.0-46.0] at 1mA 70Vclamp 400A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2,000

AMCV-SS1210 Varistors PCB Mount SMD/SMT 21.3 VAC 30 VDC 42 V 70 V 400 A 0.5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 38VDC 50.0 [46.0-54.0] at 1mA 80Vclamp 1000A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2,000

AMCV-SS1210 Varistors PCB Mount SMD/SMT 30 VAC 38 VDC 50 V 80 V 1 kA 2.5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 38VDC 50.0 [46.0-54.0] at 1mA 80Vclamp 300A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2,000

AMCV-SS1210 Varistors PCB Mount SMD/SMT 30 VAC 38 VDC 50 V 80 V 300 A 0.8 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 38VDC 50.0 [46.0-54.0] at 1mA 80Vclamp 400A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2,000

AMCV-SS1210 Varistors PCB Mount SMD/SMT 30 VAC 38 VDC 50 V 80 V 400 A 0.8 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 42VDC 53.0 [48.0-58.0] at 1mA 100Vclamp 300A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2,000

AMCV-SS1210 Varistors PCB Mount SMD/SMT 32 VAC 42 VDC 53 V 100 V 300 A 0.8 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 48VDC 60.0 [54.0-67.0] at 1mA 110Vclamp 1000A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1,500

AMCV-SS1210 Varistors PCB Mount SMD/SMT 34.1 VAC 48 VDC 60 V 110 V 1 kA 3 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 48VDC 60.0 [54.0-67.0] at 1mA 110Vclamp 300A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2,000

AMCV-SS1210 Varistors PCB Mount SMD/SMT 34.1 VAC 48 VDC 60 V 110 V 300 A 0.8 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 56VDC 68.0 [61.075.0] at 1mA 125Vclamp 1200A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1,500

AMCV-SS1210 Varistors PCB Mount SMD/SMT 40 VAC 56 VDC 68 V 125 V 1.2 kA 4 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 56VDC 68.0 [61.075.0] at 1mA 125Vclamp 150A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2,000

AMCV-SS1210 Varistors PCB Mount SMD/SMT 40 VAC 56 VDC 68 V 125 V 150 A 0.5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 56VDC 68.0 [61.075.0] at 1mA 125Vclamp 300A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2,000

AMCV-SS1210 Varistors PCB Mount SMD/SMT 40 VAC 56 VDC 68 V 125 V 300 A 1 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 60VDC 76.0 [69.0-83.0] at 1mA 130Vclamp 1200A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1,500

AMCV-SS1210 Varistors PCB Mount SMD/SMT 46 VAC 60 VDC 76 V 130 V 1.2 kA 4 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 60VDC 76.0 [69.083.0] at 1mA 130Vclamp 300A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2,000

AMCV-SS1210 Varistors PCB Mount SMD/SMT 46 VAC 60 VDC 76 V 130 V 300 A 1 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 60VDC 76.0 [69.083.0] at 1mA 130Vclamp 800A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1,500

AMCV-SS1210 Varistors PCB Mount SMD/SMT 46 VAC 60 VDC 76 V 130 V 800 A 4 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 65VDC 82.0 [73.091.0] at 1mA 135Vclamp 1000A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1,500

AMCV-SS1210 Varistors PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 1 kA 4 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 65VDC 82.0 [73.091.0] at 1mA 135Vclamp 1200A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1,500

AMCV-SS1210 Varistors PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 1.2 kA 4 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 65VDC 82.0 [73.091.0] at 1mA 135Vclamp 200A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2,000

AMCV-SS1210 Varistors PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 200 A 1.4 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 65VDC 82.0 [73.091.0] at 1mA 135Vclamp 300A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2,000

AMCV-SS1210 Varistors PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 300 A 1.6 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 65VDC 82.0 [73.091.0] at 1mA 135Vclamp 600A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1,500

AMCV-SS1210 Varistors PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 600 A 2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 65VDC 82.0 [73.091.0] at 1mA 135Vclamp 800A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1,500

AMCV-SS1210 Varistors PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 800 A 2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 85VDC 100.0 [90.0110.0] at 1mA 165Vclamp 1500A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1,500

AMCV-SS1210 Varistors PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 165 V 1.5 kA 4 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 85VDC 100.0 [90.0110.0] at 1mA 165Vclamp 200A Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

AMCV-SS1210 Varistors PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 165 V 200 A 0.7 J - 55 C + 125 C Reel
ABRACON Varistors VAR 85VDC 100.0 [90.0110.0] at 1mA 165Vclamp 400A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1,500

AMCV-SS1210 Varistors PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 165 V 400 A 1.6 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 200VDC 240 [216-264] at 1mA 360Vclamp 400A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1,500

AMCV-SH1210 Varistors PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 360 V 400 A 1.8 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 200VDC 240[216-264] at 1mA 360Vclamp 600A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1,500

AMCV-SH1210 Varistors PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 360 V 600 A 1.8 J - 55 C + 125 C Reel, Cut Tape, MouseReel