63 VDC Varistors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors ZV 50Vrms 2220 4500A High Surge 207In Stock
1,000On Order
Cut Tape
$3.16
$2.37
$2.17
$1.95
Reel
$1.84
Min.: 1
Mult.: 1
: 250
KV2501 Varistors SMD/SMT SMD/SMT 2220 (5750 metric) 50 VAC 63 VDC 77.5 V 115 V 4.5 kA 880 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 50V 2220 multilayer varistor
1,996Expected 08/01/2027
Cut Tape
$4.17
$3.26
$3.05
$2.75
Reel
$2.52
Min.: 1
Mult.: 1
: 500
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 63 VDC 77.5 V 127 V 4.5 kA 15 J 8.8 nF - 55 C + 125 C Reel, Cut Tape